Vishay - Safety Capacitors
9.822 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F339X128248KDM2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors F339X1 8.2nF 10 480Vac | 0In Stock | 480 VAC | Radial | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 55 C | + 110 C | F339X1 480V | |||||||||||||
Mfr: F339X131033KFP2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors | 0In Stock | 10 nF | X1 | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 17.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Short Lead | - 55 C | + 110 C | 11 mm | F33 | Bulk | ||||
Mfr: F339X131533MFM2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors F339X1 15nF 20 330Vac | 0In Stock | 15 nF | X1 | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 17.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Short Lead | - 55 C | + 110 C | 11 mm | F339X1 330V | |||||
Mfr: F339X132233KFI2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors F339X1 22nF 10 330Vac | 0In Stock | 22 nF | X1 | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 17.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Long Lead | - 55 C | + 110 C | 11 mm | F339X1 330V | |||||
Mfr: F339X132233KFM2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors F339X1 22nF 10 330Vac | 0In Stock | 22 nF | X1 | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 17.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Short Lead | - 55 C | + 110 C | 11 mm | F339X1 330V | |||||
Mfr: F339X151248KKP2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors F339X1 1.2 F 10 480Vac | 0In Stock | 1.2 uF | X1 | 480 VAC | Radial | 27.5 mm (1.083 in) | 800 VDC, 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 110 C | F339X1 480V | ||||||||
Mfr: F339X151248MKP2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors F 339X1 1.2 F 20 480VacX1 | 0In Stock | 1.2 uF | X1 | 480 VAC | Radial | 27.5 mm (1.083 in) | 800 VDC, 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | F339X1 480V | ||||||||
Mfr: F339X151533KKI2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors F339X1 1.5 F 10 330Vac | 0In Stock | 1.5 uF | X1 | 330 VAC | Radial | 27.5 mm (1.083 in) | 800 VDC | 31.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Long Lead | - 55 C | + 110 C | 28 mm | F339X1 330V | |||||
Mfr: F339X151533MKI2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors F339X1 1.5 F 20 330Vac | 0In Stock | 1.5 uF | X1 | 330 VAC | Radial | 27.5 mm (1.083 in) | 800 VDC | 31.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Long Lead | - 55 C | + 110 C | 28 mm | F339X1 330V | |||||
Mfr: AY2101K29Y5SS6TL0B TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors AY2 X440Y300VAC 100PF 10 Y5S REEL E3 | 0In Stock | X1, Y2 | 440 VAC, 330 VAC | Radial | 5 mm (0.197 in) | 1 kVDC | Safety Ceramic Disc Capacitors | Y5S | 10 % | 2 Pin | Straight | - 55 C | + 125 C | AY2 | Reel | ||||||||
Mfr: AY2102K29Y5US63V0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors | 0In Stock | 1 nF | X1, Y2 | 440 VAC, 330 VAC | Radial | 5 mm (0.197 in) | 1 kVDC | Safety Ceramic Disc Capacitors | Y5U | 10 % | 2 Pin | Straight | - 55 C | + 125 C | AY2 | Bulk | |||||||
Mfr: AY2221K29Y5SS6TV7 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors | 0In Stock | 220 pF | X1, Y2 | 440 VAC, 330 VAC | Radial | 5 mm (0.197 in) | 1 kVDC | Safety Ceramic Disc Capacitors | Y5S | 10 % | 2 Pin | Straight | - 55 C | + 125 C | AY2 | Reel | |||||||
Mfr: AY2331K29Y5SS6UV7 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors | 0In Stock | 330 pF | X1, Y2 | 440 VAC, 330 VAC | Radial | 5 mm (0.197 in) | 1 kVDC | Safety Ceramic Disc Capacitors | Y5S | 10 % | 2 Pin | Straight | - 55 C | + 125 C | AY2 | Ammo Pack | |||||||
Mfr: AY1681M35Y5UC63L0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors 680pF 20% X1 760VAC Y1 500VAC Automotive | 0In Stock | 680 pF | X1, Y1 | 760 VAC, 500 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 7 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 55 C | + 125 C | AY1 | Bulk | ||||||
Mfr: VJ2220Y471KXUSTX1 TTI: Not Assigned Vishay / Vitramon Availability: 0In StockSafety Capacitors 470pF 10% 250V | 0In Stock | 470 pF | X1, Y2 | 250 VAC | SMD/SMT | 2 kVDC | 5.59 mm | 5.08 mm | Safety Certified MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 2220 (5650 metric) | 2.18 mm | VJ Safety Certified Capacitors | Reel | |||||
Mfr: F339X245630KII2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors F339X2 560nF 10 305Vac | 0In Stock | 560 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC, 850 VDC | 26 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Long Lead | - 40 C | + 105 C | 19.5 mm | F339X2 305V | |||||
Mfr: F339X245630KKI2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors F339X2 560nF 10 305Vac | 0In Stock | 560 nF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC, 850 VDC | 31 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Long Lead | - 40 C | + 105 C | 21 mm | F339X2 305V | |||||
Mfr: F339X245630KKM2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors F339X2 560nF 10 305Vac | 0In Stock | 560 nF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC, 850 VDC | 31 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Short Lead | - 40 C | + 105 C | 21 mm | F339X2 305V | |||||
Mfr: F339X246830KII2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors | 0In Stock | 680 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC, 850 VDC | 26 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Long Lead | - 40 C | + 105 C | 22 mm | F33 | Bulk | ||||
Mfr: F339X246830KIP2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors F339X2 680nF 10 305Vac | 0In Stock | 680 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC, 850 VDC | 26 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Short Lead | - 40 C | + 105 C | 22 mm | F339X2 305V | |||||
Mfr: F339X246830KKP2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors F339X2 680nF 10 305Vac | 0In Stock | 680 nF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC, 850 VDC | 31 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Short Lead | - 40 C | + 105 C | 21 mm | F339X2 305V | |||||
Mfr: F339X246830MIP2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors F339X2 680nF 20 305Vac | 0In Stock | 680 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC, 850 VDC | 26 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Short Lead | - 40 C | + 105 C | 22 mm | F339X2 305V | |||||
Mfr: F339X248230KI02W0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors F339X2 820nF 10 305Vac | 0In Stock | 820 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC, 850 VDC | 26 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 105 C | 22 mm | F339X2 305V | |||||
Mfr: F339X248230KIM2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors F339X2 820nF 10 305Vac | 0In Stock | 820 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC, 850 VDC | 26 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Short Lead | - 40 C | + 105 C | 22 mm | F339X2 305V | |||||
Mfr: F339X251030MKI2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors F339X2 1 F 20 305Vac | 0In Stock | 1 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC, 850 VDC | 31 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Long Lead | - 40 C | + 105 C | 23 mm | F339X2 305V |