Vishay - Safety Capacitors
9.822 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F17724472200 TTI: F17724472200 Vishay / Roederstein Availability: 480In Stock1.120 On Order Expected 04-Dec-26 Safety Capacitors .47uF 310Vac 20% X2 | 480In Stock1.120 On Order Expected 04-Dec-26 | 470 nF | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 19 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | F1772 | Bulk | ||||||
Mfr: BFC233920102 TTI: BFC233920102 Vishay / BC Components Availability: 3.000In StockSafety Capacitors 1000PF 310VAC 20% X2 7.5MMLS | 3.000In Stock | 1 nF | X2 | 310 VAC | Radial | 7.5 mm (0.295 in) | 630 VDC | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 9 mm | BFC2339 | Bulk | 222233920102 | ||||
Mfr: BFC233917104 TTI: BFC233917104 Vishay / BC Components Availability: 5.500In StockSafety Capacitors 100nF 10% 310V | 5.500In Stock | 100 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 110 C | 11 mm | BFC2339 | Reel | 222233917104 | ||||
Mfr: BFC233629051 TTI: BFC233629051 Vishay / BC Components Availability: 2.100In StockSafety Capacitors .22uF 310volts 20% | 2.100In Stock | 220 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 16.5 mm | BFC2336 | Bulk | 2222-336-29051 | ||||
Mfr: AY2103M61Y5VS63L0 TTI: AY2103M61Y5VS63L0 Vishay / BC Components Availability: 8.000In StockSafety Capacitors 10nF 20% X1 440VAC Y2 300VAC Automotive | 8.000In Stock | 10 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 6 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5V | 20 % | 2 Pin | Straight | - 55 C | + 125 C | AY2 | Bulk | |||||||
Mfr: BFC233860473 TTI: BFC233860473 Vishay / BC Components Availability: 2.500In StockSafety Capacitors .047uF 20% 300volts | 2.500In Stock | 47 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 16.5 mm | BFC23386 | Bulk | 222233860473 | ||||
Mfr: BFC233810334 TTI: BFC233810334 Vishay / BC Components Availability: 1.500In Stock3.600 On Order Expected 17-Feb-27 Safety Capacitors .33uF 20% 440volts | 1.500In Stock3.600 On Order Expected 17-Feb-27 | 330 nF | X1 | 440 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 23 mm | BFC23381 | Bulk | 2222-338-10334 | ||||
Mfr: BFC233820335 TTI: BFC233820335 Vishay / BC Components Availability: 1.100In StockSafety Capacitors 3.3uF 20% 310volts | 1.100In Stock | 3.3 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31 mm | 21 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 31 mm | BFC23382 | Bulk | 2222-338-20335 | ||||
Mfr: AY2221K29Y5SS63L7 TTI: AY2221K29Y5SS63L7 Vishay / BC Components Availability: 2.000In StockSafety Capacitors 220pF 10% X1:440VAC Y2:300VAC Automotive | 2.000In Stock | 220 pF | X1, Y2 | 440 VAC | Radial | 7.5 mm (0.295 in) | 1 kVDC | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5S | 10 % | 2 Pin | Straight | - 55 C | + 125 C | AY2 | AEC-Q200 | Bulk | ||||||
Mfr: BFC233841105 TTI: BFC233841105 Vishay / BC Components Availability: 2.200In StockSafety Capacitors 1uF 20% 305volts | 2.200In Stock | 1 uF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 22 mm | BFC23384 | Bulk | 222233841105 | ||||
Mfr: F339X142248MIP2T0 TTI: F339X142248MIP2T0 Vishay / BC Components Availability: 800In StockSafety Capacitors .22uF 480Vac20% | 800In Stock | 220 nF | X1 | 480 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC, 1 kVDC | 26 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Short Lead | - 55 C | + 110 C | 18 mm | F339X1 480V | Bulk | |||||
Mfr: AY2102M29Y5US63L7 TTI: AY2102M29Y5US63L7 Vishay / BC Components Availability: 2.000In StockSafety Capacitors 1000pF 20%X1:440VAC Y2:300VAC Automotive | 2.000In Stock | 1 nF | X1, Y2 | 440 VAC | Radial | 7.5 mm (0.295 in) | 1 kVDC | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 55 C | + 125 C | AY2 | AEC-Q200 | Bulk | ||||||
Mfr: AY2222M35Y5US63L7 TTI: AY2222M35Y5US63L7 Vishay / BC Components Availability: 5.000In StockSafety Capacitors 2200pF 20%X1:440VAC Y2:300VAC Automotive | 5.000In Stock | 2.2 nF | X1, Y2 | 440 VAC | Radial | 7.5 mm (0.295 in) | 1 kVDC | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 55 C | + 125 C | AY2 | AEC-Q200 | Bulk | ||||||
Mfr: VY2101K29Y5SS63V0 TTI: VY2101K29Y5SS63V0 Vishay / BC Components Availability: 3.000In StockSafety Capacitors 100pF X440 Y300VAC 10% Y5S | 3.000In Stock | 100 pF | X1, Y2 | 440 VAC, 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 5 mm | Safety Ceramic Disc Capacitors | Y5S | 10 % | 2 Pin | Inline Kinked | - 40 C | + 125 C | VY2 | Bulk | |||||||
Mfr: F17724682200 TTI: F17724682200 Vishay / Roederstein Availability: 1.625In StockSafety Capacitors .68UF 310VAC 20% X2 27.5MMLS | 1.625In Stock | 680 nF | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31 mm | 21 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | F1772 | Bulk | ||||||
Mfr: BFC233620154 TTI: BFC233620154 Vishay / BC Components Availability: 32.494In StockSafety Capacitors .15uF 20% 275volts | 32.494In Stock | 150 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 17.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 12 mm | BFC2336 | Bulk | 222233620154 | ||||
Mfr: VY2471K29Y5SS6TV7 TTI: VY2471K29Y5SS6TV7 Vishay / BC Components Availability: 53.000In StockSafety Capacitors 470pF X440/Y300Vac | 53.000In Stock | 470 pF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | Safety Ceramic Disc Capacitors | Y5S | 10 % | 2 Pin | Inline Kinked | - 40 C | + 125 C | VY2 | Reel | |||||||||
Mfr: VY1472M61Y5UC63V0 TTI: VY1472M61Y5UC63V0 Vishay / BC Components Availability: 5.000In StockSafety Capacitors 4700pF X760 Y500VAC 20% Y5U | 5.000In Stock | 4.7 nF | X1, Y1 | 760 VAC, 500 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 5 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Inline Kinked | - 40 C | + 125 C | VY1 Compact | Bulk | |||||||
Mfr: AY2472M49Y5US63L7 TTI: AY2472M49Y5US63L7 Vishay / BC Components Availability: 10.000In StockSafety Capacitors 4700pF 20%X1:440VAC Y2:300VAC Automotive | 10.000In Stock | 4.7 nF | X1, Y2 | 440 VAC | Radial | 7.5 mm (0.295 in) | 1 kVDC | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 55 C | + 125 C | AY2 | AEC-Q200 | Bulk | ||||||
Mfr: BFC233810683 TTI: BFC233810683 Vishay / BC Components Availability: 475.500In StockSafety Capacitors .068uF 20% 440volts | 475.500In Stock | 68 nF | X1 | 440 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 15 mm | BFC23381 | Bulk | 222233810683 | ||||
Mfr: WKP102MCPEF0KR TTI: WKP102MCPEF0KR Vishay / Roederstein Availability: 7.000In StockSafety Capacitors 1000pF 20% Y5U | 7.000In Stock | 1 nF | X1, Y1 | 760 VAC | Radial | 12.5 mm (0.492 in) | 6 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WKP | Bulk | ||||||||
Mfr: F17723682200 TTI: F17723682200 Vishay / Roederstein Availability: 600In StockSafety Capacitors .068UF 310VAC 20% X2 15MMLS | 600In Stock | 68 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 12 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 6 mm | F1772 | Bulk | ||||||
Mfr: WYO682MCMCF0KR TTI: WYO682MCMCF0KR Vishay / Roederstein Availability: 700In Stock25.600 On Order Expected Safety Capacitors 6800pF 20% Y5U | 700In Stock25.600 On Order Expected | 6.8 nF | X1, Y2 | 440 VAC | Radial | 7.5 mm (0.295 in) | 4.5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 10 % | 2 Pin | Straight | - 40 C | + 125 C | WYO | Bulk | ||||||||
Mfr: WYO502MCMCLAKR TTI: WYO502MCMCLAKR Vishay / Roederstein Availability: 9.600In Stock38.400 On Order Expected 09-Jul-27 Safety Capacitors 5000pF 250volts 20% | 9.600In Stock38.400 On Order Expected 09-Jul-27 | 5 nF | 440 VAC | Radial | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | - 40 C | + 125 C | WYO | Ammo Pack | |||||||||||||
Mfr: VY2222M35Y5UG6TL7 TTI: VY2222M35Y5UG6TL7 Vishay / BC Components Availability: 25.000In StockSafety Capacitors VY2 X440Y300VAC 2,2NF 20 Y5U REEL E3&HF | 25.000In Stock | 2.2 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | Safety Ceramic Disc Capacitors | Y5U | 20 % | Straight | - 40 C | + 125 C | VY2 | Reel |