BFC23382 - Vishay - Safety Capacitors
174 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC233820104 TTI: BFC233820104 Vishay / BC Components Availability: 5.900In Stock46.700 On Order Expected 18-Jan-27 Safety Capacitors 310 VAC/630 VDC | 5.900In Stock46.700 On Order Expected 18-Jan-27 | 100 nF | X2 | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 12.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 12 mm | BFC23382 | Box | 2222-338-20104 | ||||
Mfr: BFC233820105 TTI: BFC233820105 Vishay / BC Components Availability: 25.950In StockSafety Capacitors 1uF 20% 275volts | 25.950In Stock | 1 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 22 mm | BFC23382 | Bulk | 2222-338-20105 | ||||
Mfr: BFC233820103 TTI: BFC233820103 Vishay / BC Components Availability: 7.500In Stock9.000 On Order Expected 27-Jan-27 Safety Capacitors .01uF 20% 275volts | 7.500In Stock9.000 On Order Expected 27-Jan-27 | 10 nF | X2 | 310 VAC | Radial | 7.5 mm (0.295 in) | 630 VDC | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 9 mm | BFC23382 | Bulk | 222233820103 | ||||
Mfr: BFC233820474 TTI: BFC233820474 Vishay / BC Components Availability: 2.600In Stock8.000 On Order Expected Safety Capacitors .47uF 20% 310volts | 2.600In Stock8.000 On Order Expected | 470 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 18 mm | BFC23382 | Bulk | 2222-338-20474 | ||||
Mfr: BFC233820223 TTI: BFC233820223 Vishay / BC Components Availability: 16.530In StockSafety Capacitors .022uF 20% 275volts | 16.530In Stock | 22 nF | X2 | 310 VAC | Radial | 7.5 mm (0.295 in) | 630 VDC | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 9 mm | BFC23382 | Bulk | 222233820223 | ||||
Mfr: BFC233820473 TTI: BFC233820473 Vishay / BC Components Availability: 12.000In StockSafety Capacitors .047uF 20% 310VAC 630VDC | 12.000In Stock | 47 nF | X2 | 310 VAC | Radial | 7.5 mm (0.295 in) | 630 VDC | 10 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 11.5 mm | BFC23382 | Bulk | 2222-338-20473 | ||||
Mfr: BFC233820472 TTI: BFC233820472 Vishay / BC Components Availability: 4.000In StockSafety Capacitors .0047uF 20% 275volts | 4.000In Stock | 4.7 nF | X2 | 310 VAC | Radial | 7.5 mm (0.295 in) | 630 VDC | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 9 mm | BFC23382 | Bulk | 2222-338-20472 | ||||
Mfr: BFC233820335 TTI: BFC233820335 Vishay / BC Components Availability: 1.100In StockSafety Capacitors 3.3uF 20% 310volts | 1.100In Stock | 3.3 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31 mm | 21 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 31 mm | BFC23382 | Bulk | 2222-338-20335 | ||||
Mfr: BFC233820332 TTI: BFC233820332 Vishay / BC Components Availability: 6.000In StockSafety Capacitors 3.3 nF 20% 275volts | 6.000In Stock | 3.3 nF | X2 | 310 VAC | Radial | 7.5 mm (0.295 in) | 630 VDC | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 9 mm | BFC23382 | Bulk | 222233820332 | ||||
Mfr: BFC233820153 TTI: BFC233820153 Vishay / BC Components Availability: 1.500In StockSafety Capacitors .015uF 20% 275volts | 1.500In Stock | 15 nF | X2 | 310 VAC | Radial | 7.5 mm (0.295 in) | 630 VDC | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 9 mm | BFC23382 | Bulk | 222233820153 | ||||
Mfr: BFC233820683 TTI: BFC233820683 Vishay / BC Components Availability: 1.500In Stock3.750 On Order Expected 07-Jan-27 Safety Capacitors .068uF 20% 275volts | 1.500In Stock3.750 On Order Expected 07-Jan-27 | 68 nF | X2 | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 12.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 12 mm | BFC23382 | Bulk | 222233820683 | ||||
Mfr: BFC233820334 TTI: BFC233820334 Vishay / BC Components Availability: 3.000In StockSafety Capacitors .33uF 20% 310volts | 3.000In Stock | 330 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 16.5 mm | BFC23382 | Bulk | 222233820334 | ||||
Mfr: BFC233820224 TTI: BFC233820224 Vishay / BC Components Availability: 6.128In StockSafety Capacitors .22uF 20% 275volts | 6.128In Stock | 220 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 13.5 mm | BFC23382 | Bulk | 2222-338-20224 | ||||
Mfr: BFC233820225 TTI: BFC233820225 Vishay / BC Components Availability: 0In Stock5.700 On Order Expected Safety Capacitors 2.2uF 20% 275volts | 0In Stock5.700 On Order Expected | 2.2 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 28 mm | BFC23382 | Bulk | 2222-338-20225 | ||||
Mfr: BFC233826333 TTI: BFC233826333 Vishay / BC Components Availability: 0In StockSafety Capacitors .033uF 20% 275volts | 0In Stock | 33 nF | 310 VAC | Radial | 7.5 mm (0.295 in) | 630 VDC | 10 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 10.5 mm | BFC23382 | Ammo Pack | 222233826333 | |||||||||
Mfr: BFC233820222 TTI: BFC233820222 Vishay / BC Components Availability: 0In Stock21.000 On Order Expected 25-Feb-27 Safety Capacitors .0022uF 20% 275volts | 0In Stock21.000 On Order Expected 25-Feb-27 | 2.2 nF | X2 | 310 VAC | Radial | 7.5 mm (0.295 in) | 630 VDC | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 9 mm | BFC23382 | Bulk | 222233820222 | ||||
Mfr: BFC233827104 TTI: BFC233827104 Vishay / BC Components Availability: 0In StockSafety Capacitors 100nF 20% 310V | 0In Stock | 100 nF | X2 | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 12.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 12 mm | BFC23382 | Ammo Pack | 222233827104 | ||||
Mfr: BFC233820155 TTI: BFC233820155 Vishay / BC Components Availability: 0In StockSafety Capacitors 1.5uF 20% 275volts | 0In Stock | 1.5 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31 mm | 15 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 25 mm | BFC23382 | Bulk | 222233820155 | ||||
Mfr: BFC233821103 TTI: BFC233821103 Vishay / BC Components Availability: 0In StockSafety Capacitors .01UF 310VAC 20% X2 10MMLS | 0In Stock | 10 nF | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 110 C | BFC23382 | Bulk | 222233821103 | ||||||||||
0In Stock | 680 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 19.5 mm | BFC23382 | Bulk | 2222-338-20684 | |||||
Mfr: BFC233823105 TTI: BFC233823105 Vishay / BC Components Availability: 0In StockSafety Capacitors 1uF 20% 310V | 0In Stock | 1 uF | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 110 C | BFC23382 | Bulk | 222233823105 | ||||||||||
Mfr: BFC233822104 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors .1uF 20% 275volts | 0In Stock | 100 nF | X2 | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 12.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 12 mm | BFC23382 | Bulk | 222233822104 | ||||
Mfr: BFC233822334 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors .33uF 20% 275volts | 0In Stock | 330 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 16.5 mm | BFC23382 | Bulk | 222233822334 | |||||||||
Mfr: BFC233828629 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors 150nF 5% 310V | 0In Stock | 150 nF | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 110 C | BFC23382 | Bulk | ||||||||||||
Mfr: BFC233823223 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors 22nF 20% 310V | 0In Stock | 22 nF | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 110 C | BFC23382 | Bulk | 222233823223 |