F1772 - Vishay - Safety Capacitors
109 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F17725102000 TTI: F17725102000 Vishay / Roederstein Availability: 12.800In StockSafety Capacitors 1uF 310Vac 10% X2 | 12.800In Stock | 1 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31 mm | 25 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | F1772 | Bulk | ||||
Mfr: F17724472000 TTI: F17724472000 Vishay / Roederstein Availability: 4.750In StockSafety Capacitors .47uF 310Vac 10% X2 | 4.750In Stock | 470 nF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31 mm | 21 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | F1772 | Bulk | ||||
Mfr: F17724102200 TTI: F17724102200 Vishay / Roederstein Availability: 36.600In StockSafety Capacitors .1uF 310Vac 20% X2 | 36.600In Stock | 100 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 12 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 6 mm | F1772 | Bulk | ||||
Mfr: F17724222000 TTI: F17724222000 Vishay / Roederstein Availability: 3.400In StockSafety Capacitors .22uF 310Vac 10% X2 | 3.400In Stock | 220 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | F1772 | AEC-Q200 | Bulk | |||
Mfr: F17723472000 TTI: F17723472000 Vishay / Roederstein Availability: 6.000In StockSafety Capacitors .047uF 310Vac 20% X2 | 6.000In Stock | 47 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 12 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 6 mm | F1772 | Bulk | ||||
Mfr: F17724472260 TTI: F17724472260 Vishay / Roederstein Availability: 1.190In StockSafety Capacitors .47uF 310Vac 20% X2 | 1.190In Stock | 470 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 19.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F1772 | Bulk | ||||
Mfr: F17723102200 TTI: F17723102200 Vishay / Roederstein Availability: 2.750In StockSafety Capacitors .01uF 310Vac 20% X2 | 2.750In Stock | 10 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 11 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 5 mm | F1772 | Bulk | ||||
Mfr: F17723472200 TTI: F17723472200 Vishay / Roederstein Availability: 6.750In StockSafety Capacitors .047UF 310VAC 20% X2 15MMLS | 6.750In Stock | 47 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 11 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 5 mm | F1772 | Bulk | ||||
Mfr: F17724472200 TTI: F17724472200 Vishay / Roederstein Availability: 480In Stock1.120 On Order Expected 04-Dec-26 Safety Capacitors .47uF 310Vac 20% X2 | 480In Stock1.120 On Order Expected 04-Dec-26 | 470 nF | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 19 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | F1772 | Bulk | |||||
Mfr: F17724682200 TTI: F17724682200 Vishay / Roederstein Availability: 1.625In StockSafety Capacitors .68UF 310VAC 20% X2 27.5MMLS | 1.625In Stock | 680 nF | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31 mm | 21 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | F1772 | Bulk | |||||
Mfr: F17723682200 TTI: F17723682200 Vishay / Roederstein Availability: 600In StockSafety Capacitors .068UF 310VAC 20% X2 15MMLS | 600In Stock | 68 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 12 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 6 mm | F1772 | Bulk | |||||
Mfr: F17723222015 TTI: F17723222015 Vishay / Roederstein Availability: 1.250In StockSafety Capacitors .022UF 310VAC 10% X2 15MMLS | 1.250In Stock | 22 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 11 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 5 mm | F1772 | Bulk | |||||
Mfr: F17724224000 TTI: F17724224000 Vishay / Roederstein Availability: 330In StockSafety Capacitors .22UF 440VAC 10% X2 27.5MMLS | 330In Stock | 220 nF | 440 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.3 mm | 23.3 mm | Safety Film Capacitors | Polyester | 10 % | Straight | 13 mm | F1772 | Bulk | ||||||||
Mfr: F17724102900 TTI: F17724102900 Vishay / Roederstein Availability: 0In StockSafety Capacitors .1uF 310Vac 10% X2 | 0In Stock | 100 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 15 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | F1772 | Reel | ||||
Mfr: F17724102000 TTI: F17724102000 Vishay / Roederstein Availability: 0In StockSafety Capacitors .10uF 310Vac 10% X2 | 0In Stock | 100 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 15 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | F1772 | Bulk | ||||
Mfr: F17723332000 TTI: F17723332000 Vishay / Roederstein Availability: 0In Stock3.750 On Order Expected 10-Dec-26 Safety Capacitors .033uF 310Vac 10% X2 | 0In Stock3.750 On Order Expected 10-Dec-26 | 33 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 11 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 5 mm | F1772 | Bulk | ||||
Mfr: F17724102901 TTI: F17724102901 Vishay / Roederstein Availability: 0In StockSafety Capacitors 0.1uF 10% 310V AEC-Q200 | 0In Stock | 100 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 15 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | F1772 | AEC-Q200 | Bulk | |||
Mfr: F17724102004 TTI: F17724102004 Vishay / Roederstein Availability: 0In StockSafety Capacitors .1UF 310VAC 10% X2 15MMLS | 0In Stock | 100 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 15 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | F1772 | Bulk | ||||
0In Stock | 10 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 11 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 5 mm | F1772 | Bulk | |||||
Mfr: F17724102291 TTI: F17724102291 Vishay / Roederstein Availability: 0In StockSafety Capacitors .1uF 310Vac 20% X2 | 0In Stock | 100 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 12 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 6 mm | F1772 | Reel | ||||
Mfr: F17724222260 TTI: F17724222260 Vishay / Roederstein Availability: Not Available OnlineSafety Capacitors .22UF 310VAC 20% X2 15MMLS | Not Available Online | 220 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 16.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F1772 | Bulk | ||||
0In Stock | 680 nF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31 mm | 23 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 13 mm | F1772 | Bulk | |||||
Mfr: F17724222004 TTI: F17724222004 Vishay / Roederstein Availability: 0In StockSafety Capacitors .22UF 310VAC 10% X2 22.5MMLS | 0In Stock | 220 nF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 16.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | F1772 | Bulk | |||||
Mfr: F17724222030 TTI: F17724222030 Vishay / Roederstein Availability: 0In StockSafety Capacitors .22uF 310Vac 10% X2 | 0In Stock | 220 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 16.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | F1772 | Bulk | ||||
Mfr: F17725222000 TTI: F17725222000 Vishay / Roederstein Availability: 0In Stock1.980 On Order Expected Safety Capacitors 2.2uF 310Vac 10% X2 | 0In Stock1.980 On Order Expected | 2.2 uF | X2 | 310 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 32.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18 mm | F1772 | Bulk |