WIMA - Safety Capacitors
6.871 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKX2AW31004B00KSSD TTI: MKX2AW31004B00KSSD WIMA Availability: 2.400In StockSafety Capacitors 305 Volts .1uF 10% PCM15 | 2.400In Stock | 100 nF | X1 | 305 VAC | Radial | 15 mm (0.591 in) | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 11 mm | MKP-X2 | Bulk | ||||||
Mfr: MKX2AW21002C00MSSD TTI: MKX2AW21002C00MSSD WIMA Availability: 4.000In StockSafety Capacitors .01uF 305 Volts 20% PCM 7.5 | 4.000In Stock | 10 nF | 305 VAC | Radial | 7.5 mm (0.295 in) | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 9 mm | MKP-X2 | Bulk | |||||||
Mfr: MKX2AW36806A00MSSD TTI: MKX2AW36806A00MSSD WIMA Availability: 567In Stock1.701 On Order Expected 11-Dec-26 Safety Capacitors .68UF 305VAC 20% X2 27.5MMLS | 567In Stock1.701 On Order Expected 11-Dec-26 | 680 nF | 305 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 19 mm | MKP-X2 | Bulk | |||||||
Mfr: MKY22W14703F00MI00 TTI: MKY22W14703F00MI00 WIMA Availability: 700In StockSafety Capacitors 4700pF 300 Vac 20% | 700In Stock | 4.7 nF | Radial | 300 VDC | 13 mm | 5 mm | Safety Film Capacitors | 20 % | 11 mm | MKP-Y2 | Reel | |||||||||||||
Mfr: MPY20W2100FC00MSSD TTI: MPY20W2100FC00MSSD WIMA Availability: 3.100In StockSafety Capacitors 250VAC .01uF 20% | 3.100In Stock | 10 nF | Y2 | 250 VAC | Radial | 15 mm (0.591 in) | 19 mm | 8 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | MP 3-Y2 | Bulk | MP3Y2-.01/250/20P15 | |||||
Mfr: MPY20W1150FA00MSSD TTI: MPY20W1150FA00MSSD WIMA Availability: 1.000In StockSafety Capacitors 1500pF 250 VAC 20% | 1.000In Stock | 1.5 nF | 250 VAC | Radial | 10 mm (0.394 in) | 19 mm | 5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13 mm | MP 3-Y2 | Bulk | MP3Y2-1500/250/20P10 | ||||||
Mfr: MPX21W2100FC00MB00 TTI: MPX21W2100FC00MB00 WIMA Availability: 2.400In StockSafety Capacitors .01uF 275 Vac 20% | 2.400In Stock | 10 nF | 275 VAC | Radial | 15 mm (0.591 in) | 19 mm | 5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13 mm | MP 3-X2 | Ammo Pack | |||||||
Mfr: MKY22W14703F00MSSD TTI: MKY22W14703F00MSSD WIMA Availability: 0In Stock6.500 On Order Expected Safety Capacitors 300VAC 4700pF 20% PCM10 | 0In Stock6.500 On Order Expected | 4.7 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 300 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 11 mm | MKP-Y2 | Bulk | MKPY2-4700/300/20P10 | ||||
Mfr: MKY22W12203D00KSSD TTI: MKY22W12203D00KSSD WIMA Availability: 0In Stock8.400 On Order Expected Safety Capacitors 2200pF 300 VAC 10% | 0In Stock8.400 On Order Expected | 2.2 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 300 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 9.5 mm | MKP-Y2 | Bulk | MKPY2-2200/300/10P10 | ||||
Mfr: MKY22W21004B00MSSD TTI: MKY22W21004B00MSSD WIMA Availability: 0In Stock2.782 On Order Expected 22-Apr-27 Safety Capacitors 300VAC .01uF 20% PCM15 | 0In Stock2.782 On Order Expected 22-Apr-27 | 10 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 300 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 11 mm | MKP-Y2 | Bulk | MKPY2-.01/300/20P15 | ||||
Mfr: MKY22W22204C00MSSD TTI: MKY22W22204C00MSSD WIMA Availability: 0In Stock4.200 On Order Expected Safety Capacitors 0.022uF 300Volts 20% PCM 15 | 0In Stock4.200 On Order Expected | 22 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 300 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polyester/Polypropylene | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 12.5 mm | MKP-Y2 | Bulk | |||||
Mfr: MKX2AW31004B00MSSD TTI: MKX2AW31004B00MSSD WIMA Availability: 0In Stock4.400 On Order Expected 11-Dec-26 Safety Capacitors 0.1uF 305 Volts 20% PCM15 | 0In Stock4.400 On Order Expected 11-Dec-26 | 100 nF | X1 | 305 VAC | Radial | 15 mm (0.591 in) | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 11 mm | MKP-X2 | Bulk | ||||||
Mfr: MKP1J032205F00JSSD TTI: MKP1J032205F00JSSD WIMA Availability: 0In Stock1.500 On Order Expected 23-Apr-27 Safety Capacitors .22uF 630 Volts 5% | 0In Stock1.500 On Order Expected 23-Apr-27 | 220 nF | 400 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 55 C | + 100 C | 18.5 mm (0.728 in) | MKP 10 | Bulk | MKP10-.22/630/5P22 | |||||
Mfr: MKY22W11003D00KSSD TTI: MKY22W11003D00KSSD WIMA Availability: 0In StockSafety Capacitors 1000pF 300 VAC 10% | 0In Stock | 1 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 300 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 9.5 mm | MKP-Y2 | Bulk | MKPY2-1000/300/10P10 | ||||
Mfr: MKX2AW24702F00MSSD TTI: MKX2AW24702F00MSSD WIMA Availability: 0In Stock16.000 On Order Expected Safety Capacitors .047uF 305 Volts 20% PCM 7.5 | 0In Stock16.000 On Order Expected | 47 nF | X1 | 305 VAC | Radial | 7.5 mm (0.295 in) | 10.3 mm | 5.7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 12.5 mm | MKP-X2 | Bulk | ||||||
Mfr: MKX2AW24703H00KSSD TTI: MKX2AW24703H00KSSD WIMA Availability: 0In StockSafety Capacitors 0.047 uF 305 VAC 0.1 | 0In Stock | 47 nF | 305 VAC | Radial | 10 mm (0.394 in) | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 12.5 mm | MKP-X2 | Bulk | |||||||
Mfr: MKY22W22204C00MSC9 TTI: MKY22W22204C00MSC9 WIMA Availability: 0In StockSafety Capacitors 0.022 uF 20% 300V RFI Capacitor | 0In Stock | 22 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 300 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 12.5 mm | MKP-Y2 | Bulk | |||||
Mfr: MKX2AW34706A00MSSD TTI: MKX2AW34706A00MSSD WIMA Availability: 0In StockSafety Capacitors .47UF 305VAC 20% X2 27.5MMLS | 0In Stock | 470 nF | X1 | 305 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 19 mm | MKP-X2 | Bulk | ||||||
Mfr: MKY22W41006J00KSSD TTI: MKY22W41006J00KSSD WIMA Availability: 0In StockSafety Capacitors 1uF 10% 300 VAC 20x39.5x31.5mm | 0In Stock | 1 uF | 300 VDC | 31.5 mm | 20 mm | Safety Film Capacitors | 10 % | 39.5 mm | MKP-Y2 | Bulk | ||||||||||||||
Mfr: MKX2AW41005I00KSSD TTI: MKX2AW41005I00KSSD WIMA Availability: 0In StockSafety Capacitors 1uF 305 Volts 10% PCM 22.5 | 0In Stock | 1 uF | X1 | 305 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 21 mm | MKP-X2 | Bulk | ||||||
Mfr: MKY22W12203D00MSSD TTI: MKY22W12203D00MSSD WIMA Availability: 0In StockSafety Capacitors 2200pF 300 VAC 20% | 0In Stock | 2.2 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 300 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 9.5 mm | MKP-Y2 | Bulk | MKPY2-2200/300/20P10 | ||||
Mfr: MKX2AW31003I00MSSD TTI: MKX2AW31003I00MSSD WIMA Availability: 0In StockSafety Capacitors 0.1uF 305 Volts 20% PCM 10 | 0In Stock | 100 nF | X1 | 305 VAC | Radial | 10 mm (0.394 in) | 13 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 12 mm | MKP-X2 | Bulk | MKPX2-.1/275/20P10 | |||||
Mfr: MKX2AW32204F00KSSD TTI: MKX2AW32204F00KSSD WIMA Availability: 0In StockSafety Capacitors 0.22 uF 305 VAC 10% | 0In Stock | 220 nF | 305 VAC | Radial | 15 mm (0.591 in) | 18 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 15 mm | MKP-X2 | Bulk | |||||||
Mfr: MKX2AW24704B00MSSD TTI: MKX2AW24704B00MSSD WIMA Availability: 0In StockSafety Capacitors .047UF 305VAC 20% X2 15MMLS | 0In Stock | 47 nF | 305 VAC | Radial | 15 mm (0.591 in) | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 11 mm | MKP-X2 | Bulk | |||||||
Mfr: MKY22W21004B00MSP4 TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 300VAC .01uF 20% PCM15 | 0In Stock | 10 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 300 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 11 mm | MKP-Y2 | Bulk | MKY22W21004B00MSC9 |