WIMA - Safety Capacitors
6.871 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKX2AW33304J00KSSD TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 0.33 uF 305 VAC 10% | 0In Stock | 330 nF | X1 | 305 VAC | Radial | 15 mm (0.591 in) | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 16 mm | MKP-X2 | Bulk | |||||
Mfr: MKX2AW33304J00MSSD TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors .33uF 305 Volts 20% PCM15 | 0In Stock | 330 nF | 305 VAC | Radial | 15 mm (0.591 in) | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 16 mm | MKP-X2 | Bulk | ||||||
Mfr: MKX2AW23303F00KSSD TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 0.033 uF 305 VAC 0.1 | 0In Stock | 33 nF | 305 VAC | Radial | 10 mm (0.394 in) | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 11 mm | MKP-X2 | Bulk | ||||||
Mfr: MKY22W16803H00KSSD TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 6800 pF 300 VAC 10% | 0In Stock | 6.8 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 300 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 12.5 mm | MKP-Y2 | Bulk | ||||
Mfr: MKY22W21003I00KSSD TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 0.01 uF 300 VAC 10% | 0In Stock | 10 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 300 VDC | 13 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 12 mm | MKP-Y2 | Bulk | ||||
Mfr: MKXR3W34705I00MSSD TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 0.47uF 20% 400V 11x21x26.5 | 0In Stock | 470 nF | 400 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 21 mm | MKP-X2 R | Bulk | ||||||
Mfr: MKX2AW21003F00MSSD TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors .01uF 305 Volts 20% PCM 10 | 0In Stock | 10 nF | X1 | 305 VAC | Radial | 10 mm (0.394 in) | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 11 mm | MKP-X2 | Bulk | |||||
0In Stock | 68 nF | X1 | 305 VAC | Radial | 15 mm (0.591 in) | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 11 mm | MKP-X2 | Bulk | ||||||
Mfr: MKY22W21504B00MSSD TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 0.015 uF 20% 300V RFI Capacitor | 0In Stock | 15 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 300 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 11 mm | MKP-Y2 | Bulk | ||||
0In Stock | 47 nF | X1 | 305 VAC | Radial | 7.5 mm (0.295 in) | 10.3 mm | 5.7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 12.5 mm | MKP-X2 | Bulk | ||||||
Mfr: MKX2AW41006D00KSSD TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 1uF 305 Volts 10% PCM 27.5 | 0In Stock | 1 uF | X1 | 305 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 24 mm | MKP-X2 | Bulk | |||||
Mfr: MKXR3W34705I00KSSD TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 0.47 uF 400 VAC 10% | 0In Stock | 470 nF | X1 | 400 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 21 mm | MKP-X2 R | Bulk | |||||
0In Stock | 100 nF | 300 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | 10 % | 16.5 mm | MKP-Y2 | Bulk | ||||||||||||||
Mfr: MKY22W24704F00KSSD TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 0.047 uF 10% 300V RFI Capacitor | 0In Stock | 47 nF | 300 VAC | Radial | 15 mm (0.591 in) | 18 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 15 mm | MKP-Y2 | Bulk | ||||||
0In Stock | 82 nF | 305 VAC | Radial | 15 mm (0.591 in) | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 11 mm | MKP-X2 | Bulk | |||||||
0In Stock | 22 nF | 305 VAC | Radial | 10 mm (0.394 in) | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 11 mm | MKP-X2 | Bulk | |||||||
0In Stock | 220 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 15 mm | MKP-X2 | Bulk | |||||||
0In Stock | 5.6 uF | X1 | 305 VAC | Radial | 37.5 mm (1.476 in) | 41.5 mm | 19 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 32 mm | MKP-X2 | Bulk | ||||||
Mfr: MKY22W22204C00MI00 TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 0.022 uF 20% 300V RFI Capacitor | 0In Stock | 22 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 300 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 12.5 mm | MKP-Y2 | Reel | ||||
0In Stock | 6.8 nF | 305 VAC | Radial | 7.5 mm (0.295 in) | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 9 mm | MKP-X2 | Bulk | |||||||
Mfr: MKY22W26804J00KSSD TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 0.068 uF 300 VAC 0.1 | 0In Stock | 68 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 300 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 16 mm | MKP-Y2 | Bulk | ||||
Mfr: MKX2AW31504C00KSSD TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 0.15uF 10% 305V 6x12.5x18 | 0In Stock | 150 nF | 305 VAC | Radial | 15 mm (0.591 in) | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 12.5 mm | MKP-X2 | Bulk | ||||||
Mfr: MKX2AW34705F00KSSD TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 0.47 uF 10% 305V RFI Capacitor | 0In Stock | 470 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 18.5 mm | MKP-X2 | Bulk | |||||
Mfr: MKX2AW22203F00MB00 TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 0.022 uF 20% 305V RFI Capacitor | 0In Stock | 22 nF | X1 | 305 VAC | Radial | 10 mm (0.394 in) | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 11 mm | MKP-X2 | Ammo Pack | |||||
Mfr: MKX2AW31504C00KI00 TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 0.15 uF 305 VAC 10% | 0In Stock | 150 nF | X1 | 305 VAC | Radial | 15 mm (0.591 in) | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 12.5 mm | MKP-X2 | Reel |