YAGEO - Safety Capacitors
1.070 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 470 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | ||||||||
Not Available Online | 100 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | |||||||||||||
Mfr: SC1808JKNPOTBN102 TTI: Not Assigned YAGEO Availability: Not Available OnlineSafety Capacitors 1000pF 5% X2/Y3 High Voltage | Not Available Online | 1 nF | SMD/SMT | 4.8 mm | 2 mm | Safety MLCCs | C0G (NP0) | 5 % | - 55 C | + 125 C | 1808 (4520 metric) | 2 mm | SC | Reel | 1808CG102JTBB0S | |||||||||
Not Available Online | 47 pF | SMD/SMT | 4.8 mm | 2 mm | Safety MLCCs | C0G (NP0) | 5 % | - 55 C | + 125 C | 1808 (4520 metric) | 1.6 mm | SC | 1808CG470JTBB0S | |||||||||||
Not Available Online | 150 pF | SMD/SMT | 4.8 mm | 2 mm | Safety MLCCs | X7R | 10 % | - 55 C | + 125 C | 1808 (4520 metric) | 1.6 mm | SC | 18082R151KTBB0S | |||||||||||
Not Available Online | 220 pF | SMD/SMT | 4.8 mm | 3.2 mm | Safety MLCCs | C0G (NP0) | 5 % | - 55 C | + 125 C | 1812 (4532 metric) | 2 mm | SC | 1812CG221JWBB0S | |||||||||||
Not Available Online | 820 pF | SMD/SMT | 4.8 mm | 3.2 mm | Safety MLCCs | X7R | 10 % | - 55 C | + 125 C | 1812 (4532 metric) | 2 mm | SC | 18122R821KWBB0S | |||||||||||
Not Available Online | ||||||||||||||||||||||||
Not Available Online | Reel | SMP253EA4220MB31TR24 | ||||||||||||||||||||||
Not Available Online | Reel | SMP253EA4250MB31TR24 | ||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||
Not Available Online | Reel | SMP255FC6100MD32TV32 | ||||||||||||||||||||||
Not Available Online | Reel | SMP255FC6150MD32TR32 | ||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||
Not Available Online | 220 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | |||||||||||||
Not Available Online | 220 nF | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | |||||||||
Not Available Online | 220 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | |||||||||||||
Not Available Online | 220 nF | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | |||||||||
Not Available Online | 220 nF | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | |||||||||
Not Available Online | 330 nF | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | |||||||||
Not Available Online | 330 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | |||||||||||||
Not Available Online | 560 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | |||||||||||||
Not Available Online | 680 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | ||||||||
Not Available Online | Reel | SMP255FB5680MC31TV44 | ||||||||||||||||||||||
Not Available Online | Reel | SMP255FC6120MD32TV32 |