F873 - Safety Capacitors
316 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F873DB103M760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .010uF 20% LS=22.5mm | 0In Stock | 10 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F873 | Bulk | ||||||
Mfr: F873DB103J760R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .010uF 5% LS=22.5mm | 0In Stock | 10 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F873 | Ammo Pack | |||||||
Mfr: F873DB153J760R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .015uF 5% LS=22.5mm | 0In Stock | 15 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F873 | Ammo Pack | |||||||
Mfr: F873DI273K760R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .027uF 10% LS=22.5mm | 0In Stock | 27 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | F873 | Ammo Pack | ||||||
Mfr: F873FI184M760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1500V 0.18uF 20% LS=27.5mm | 0In Stock | 180 nF | 760 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 25 mm | F873 | Bulk | ||||||
Mfr: F873DO823M760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .082uF 20% LS=22.5mm | 0In Stock | 82 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | F873 | Bulk | ||||||
0In Stock | 100 nF | 760 VAC | 22.5 mm (0.886 in) | 1.5 kVDC | Safety Film Capacitors | 20 % | - 40 C | + 110 C | F873 | Ammo Pack | ||||||||||||||
Mfr: F873DU104J760R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .100uF 5% LS=22.5mm | 0In Stock | 100 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | F873 | Ammo Pack | |||||||
Mfr: F873RH334K760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1500V 0.33uF 10% LS=37.5mm | 0In Stock | 330 nF | 760 VAC | Radial | 37.5 mm (1.476 in) | 1.5 kVDC | 41 mm | 15 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 26 mm | F873 | Bulk | ||||||
Mfr: F873RO105K760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1500V 1uF 10% LS=37.5mm | 0In Stock | 1 uF | 760 VAC | Radial | 37.5 mm (1.476 in) | 1.5 kVDC | 41 mm | 24 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 44 mm | F873 | Bulk | ||||||
Mfr: F873RO125K760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1500V 1.2uF 10% LS=37.5mm | 0In Stock | 1.2 uF | 760 VAC | Radial | 37.5 mm (1.476 in) | 1.5 kVDC | 41 mm | 24 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 44 mm | F873 | Bulk | F873RO125K760ZL35A | |||||
Mfr: F873RO125M760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1500V 1.2uF 20% LS=37.5mm | 0In Stock | 1.2 uF | 760 VAC | Radial | 37.5 mm (1.476 in) | 1.5 kVDC | 41 mm | 24 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 44 mm | F873 | Bulk | ||||||
Mfr: F873RP684K760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1500V 0.68uF 10% LS=37.5mm | 0In Stock | 680 nF | 760 VAC | Radial | 37.5 mm (1.476 in) | 1.5 kVDC | 41 mm | 21 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 38 mm | F873 | Bulk | ||||||
Mfr: F873DB103J760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .010uF 5% LS=22.5mm | 0In Stock | 10 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F873 | Bulk | |||||||
Mfr: F873RW334K760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1500V 0.33uF 10% LS=37.5mm | 0In Stock | 330 nF | 760 VAC | Radial | 37.5 mm (1.476 in) | 1.5 kVDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F873 | Bulk | |||||||||||
Mfr: F873DI333M760R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .033uF 20% LS=22.5mm | 0In Stock | 33 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | F873 | Ammo Pack | ||||||
Mfr: F873DY154J760L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .150uF 5% LS=22.5mm | 0In Stock | 150 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 15.5 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | F873 | Reel | |||||||
Mfr: F873DO683K760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .068uF 10% LS=22.5mm | 0In Stock | 68 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | - 40 C | + 110 C | 18.5 mm | F873 | Bulk | |||||||
Mfr: F873RF254M760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1500V 0.25uF 20% LS=37.5mm | 0In Stock | 250 nF | 760 VAC | Radial | 37.5 mm (1.476 in) | 1.5 kVDC | 41 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 24 mm | F873 | Bulk | ||||||
Mfr: F873DY154M760R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .150uF 20% LS=22.5mm | 0In Stock | 150 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26 mm | 15.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | F873 | Ammo Pack | ||||||
Mfr: F873DY184M760R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .180uF 20% LS=22.5mm | 0In Stock | 180 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26 mm | 15.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | F873 | Ammo Pack | ||||||
Mfr: F873FY564K760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1500V 0.56uF 10% LS=27.5mm | 0In Stock | 560 nF | 760 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 37 mm | F873 | Bulk | ||||||
Mfr: F873DB123J760R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .012uF 5% LS=22.5mm | 0In Stock | 12 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F873 | Ammo Pack | |||||||
Mfr: F873FQ254M760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1500V 0.25uF 20% LS=27.5mm | 0In Stock | 250 nF | 760 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 27.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | F873 | Bulk | ||||||
Mfr: F873RV334M760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1500V 0.33uF 20% LS=37.5mm | 0In Stock | 330 nF | 760 VAC | Radial | 37.5 mm (1.476 in) | 1.5 kVDC | 41 mm | 24 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | F873 | Bulk |