F871 - Safety Capacitors
1.461 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F871BI823M330Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.082uF 20% LS=15mm | 0In Stock | 82 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | F871 | Bulk | |||||
Mfr: F871BS184K330A TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.18uF 10% LS=15mm | 0In Stock | 180 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | F871 | Bulk | |||||
Mfr: F871BI124K330A TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.12uF 10% LS=15mm | 0In Stock | 120 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | F871 | Bulk | |||||
Mfr: F871BR154M330A TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.15uF 20% LS=15mm | 0In Stock | 150 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | F871 | Bulk | |||||
Mfr: F871BB253M330Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.025uF 20% LS=15mm | 0In Stock | 25 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F871 | Bulk | |||||
Mfr: F871BB272K330C TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 2700pF 10% LS=15mm | 0In Stock | 2.7 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F871 | Bulk | |||||
Mfr: F871BB332M330A TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 3300pF 20% LS=15mm | 0In Stock | 3.3 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F871 | Bulk | |||||
Mfr: F871BB392K330C TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 3900pF 10% LS=15mm | 0In Stock | 3.9 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F871 | Bulk | |||||
Mfr: F871BB472M330Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 4700pF 20% LS=15mm | 0In Stock | 4.7 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F871 | Bulk | |||||
Mfr: F871BB562K330A TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 5600pF 10% LS=15mm | 0In Stock | 5.6 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F871 | Bulk | |||||
Mfr: F871BB273K330C TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.027uF 10% LS=15mm | 0In Stock | 27 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F871 | Bulk | |||||
Mfr: F871BT823M330C TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.082uF 20% LS=15mm | 0In Stock | 82 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | F871 | Bulk | |||||
Mfr: F871BZ254K330Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.25uF 10% LS=15mm | 0In Stock | 250 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | F871 | Bulk | |||||
Mfr: F871BT823K330C TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.082uF 10% LS=15mm | 0In Stock | 82 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | F871 | Bulk | |||||
Mfr: F871BZ254K330A TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.25uF 10% LS=15mm | 0In Stock | 250 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | F871 | Bulk | |||||
Mfr: F871BI823M330A TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.082uF 20% LS=15mm | 0In Stock | 82 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | F871 | Bulk | |||||
Mfr: F871BC333M330Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300vac 0.033uF 20% LS 15mm | 0In Stock | 33 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | F871 | Bulk | |||||
Mfr: F871BB682M330Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 6800pF 20% LS=15mm | 0In Stock | 6.8 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F871 | Bulk | |||||
Mfr: F871BB822K330C TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 8200pF 10% LS=15mm | 0In Stock | 8.2 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F871 | Bulk | |||||
Mfr: F871BC393K330A TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.039uF 10% LS=15mm | 0In Stock | 39 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | F871 | Bulk | |||||
Mfr: F871BB822K330Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 8200pF 10% LS=15mm | 0In Stock | 8.2 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F871 | Bulk | |||||
Mfr: F871BB103K330R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.01uF 10% LS=15mm | 0In Stock | 10 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F871 | Ammo Pack | |||||
Mfr: F871BO154K330A TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.15uF 10% LS=15mm | 0In Stock | 150 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | F871 | Bulk | |||||
Mfr: F871BB822M330R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 8200pF 20% LS=15mm | 0In Stock | 8.2 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F871 | Ammo Pack | |||||
Mfr: F871DY105K330R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 1uF 10% LS=22.5mm | 0In Stock | 1 uF | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26 mm | 15.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | F871 | Ammo Pack |