F861 - Safety Capacitors
2.328 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F861BR474K310C TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.47uF 10% LS=15mm | 0In Stock | 470 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Bulk | |||||||||||
0In Stock | 150 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Bulk | ||||||||||||
Mfr: F861BB124M310A TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.12uF 20% LS=15mm | 0In Stock | 120 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Bulk | |||||||||||
Mfr: F861DB334M310Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300vac 0.33uF 20% LS 22.5mm | 0In Stock | 330 nF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F861 | Bulk | F861DB334M310ZLH0J | |||||
Mfr: F861DP185M310R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 1.8uF 20% LS=22.5mm | 0In Stock | 1.8 uF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Ammo Pack | |||||||||||
Mfr: F861BB103M310Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300vac 0.01uF 20% LS 15mm | 0In Stock | 10 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F861 | Bulk | ||||||
Mfr: F861DB154M310R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.15uF 20% LS=22.5mm | 0In Stock | 150 nF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Ammo Pack | |||||||||||
Mfr: F861BR274M310Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.27uF 20% LS=15mm | 0In Stock | 270 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Bulk | |||||||||||
Mfr: F861BB183K310R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.018uF 10% LS=15mm | 0In Stock | 18 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Ammo Pack | |||||||||||
0In Stock | 220 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Bulk | ||||||||||||
0In Stock | 1.2 uF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Ammo Pack | ||||||||||||
0In Stock | 220 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Bulk | ||||||||||||
0In Stock | 330 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Bulk | ||||||||||||
Mfr: F861BB473K310Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.047uF 10% LS=15mm | 0In Stock | 47 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Bulk | |||||||||||
Mfr: F861RW475K310Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 4.7uF 10% LS=37.5mm | 0In Stock | 4.7 uF | 310 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Bulk | |||||||||||
Mfr: F861BB683K310Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.068uF 10% LS=15mm | 0In Stock | 68 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Bulk | |||||||||||
Mfr: F861DB334M310R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.33uF 20% LS=22.5mm | 0In Stock | 330 nF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Ammo Pack | |||||||||||
0In Stock | 1.5 uF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Bulk | ||||||||||||
Mfr: F861DU185M310R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 1.8uF 20% LS=22.5mm | 0In Stock | 1.8 uF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Ammo Pack | |||||||||||
Mfr: F861BE184K310R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.18uF 10% LS=15mm | 0In Stock | 180 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Ammo Pack | |||||||||||
Mfr: F861BR564M310Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.56uF 20% LS=15mm | 0In Stock | 560 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Bulk | |||||||||||
Mfr: F861FI255M310Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 2.5uF 20% LS=27.5mm | 0In Stock | 2.5 uF | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Bulk | |||||||||||
Mfr: F861BB123K310A TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.012uF 10% LS=15mm | 0In Stock | 12 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Bulk | |||||||||||
Mfr: F861BB123K310Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.012uF 10% LS=15mm | 0In Stock | 12 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Bulk | |||||||||||
Mfr: F861BB183K310A TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.018uF 10% LS=15mm | 0In Stock | 18 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Bulk |