F871 - Safety Capacitors
1.461 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F871BY224K330Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.22uF 10% LS=15mm | 0In Stock | 220 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | F871 | Bulk | |||||
Mfr: F871BP154M330C TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.15uF 20% LS=15mm | 0In Stock | 150 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F871 | Bulk | |||||
Mfr: F871BZ254K330C TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.25uF 10% LS=15mm | 0In Stock | 250 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | F871 | Bulk | |||||
Mfr: F871BI124M330R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.12uF 20% LS=15mm | 0In Stock | 120 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | F871 | Ammo Pack | |||||
Mfr: F871RD255M330Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 2.5uF 20% LS=37.5mm | 0In Stock | 2.5 uF | 330 VAC | Radial | 37.5 mm (1.476 in) | 800 VDC | 41 mm | 19 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 32 mm | F871 | Bulk | |||||
Mfr: F871RC225K330Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 2.2uF 10% LS=37.5mm | 0In Stock | 2.2 uF | 330 VAC | Radial | 37.5 mm (1.476 in) | 800 VDC | 41 mm | 16 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 28.5 mm | F871 | Bulk | |||||
Mfr: F871RU685K330Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 6.8uF 10% LS=37.5mm | 0In Stock | 6.8 uF | 330 VAC | Radial | 37.5 mm (1.476 in) | 800 VDC | 41 mm | 30 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 45 mm | F871 | Bulk | |||||
Mfr: F871RO475M330Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 4.7uF 20% LS=37.5mm | 0In Stock | 4.7 uF | 330 VAC | Radial | 37.5 mm (1.476 in) | 800 VDC | 41 mm | 24 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 44 mm | F871 | Bulk | |||||
Mfr: F871BB332M330C TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 3300pF 20% LS=15mm | 0In Stock | 3.3 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F871 | Bulk | |||||
Mfr: F871BG683K330A TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.068uF 10% LS=15mm | 0In Stock | 68 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | F871 | Bulk | |||||
Mfr: F871RB824M330Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.82uF 20% LS=37.5mm | 0In Stock | 820 nF | 330 VAC | Radial | 37.5 mm (1.476 in) | 800 VDC | 41 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | F871 | Bulk | |||||
Mfr: F871RV564K330Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.56uF 10% LS=37.5mm | 0In Stock | 560 nF | 330 VAC | Radial | 37.5 mm (1.476 in) | 800 VDC | 41 mm | 24 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | F871 | Bulk | |||||
Mfr: F871FR155K330Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 1.5uF 10% LS=27.5mm | 0In Stock | 1.5 uF | 330 VAC | Radial | 27.5 mm (1.083 in) | 800 VDC | 31.5 mm | 17.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 28 mm | F871 | Bulk | |||||
Mfr: F871RH155M330Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 1.5uF 20% LS=37.5mm | 0In Stock | 1.5 uF | 330 VAC | Radial | 37.5 mm (1.476 in) | 800 VDC | 41 mm | 15 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 26 mm | F871 | Bulk | |||||
Mfr: F871FR155M330Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 1.5uF 20% LS=27.5mm | 0In Stock | 1.5 uF | 330 VAC | Radial | 27.5 mm (1.083 in) | 800 VDC | 31.5 mm | 17.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 28 mm | F871 | Bulk | |||||
0In Stock | 1.5 uF | 330 VAC | 37.5 mm (1.476 in) | 800 VDC | Safety Film Capacitors | 10 % | - 40 C | + 110 C | F871 | Bulk | |||||||||||||
Mfr: F871RO565K330Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 5.6uF 10% LS=37.5mm | 0In Stock | 5.6 uF | 330 VAC | Radial | 37.5 mm (1.476 in) | 800 VDC | 41 mm | 24 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 44 mm | F871 | Bulk | |||||
Mfr: F871RB105K330Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 1uF 10% LS=37.5mm | 0In Stock | 1 uF | 330 VAC | Radial | 37.5 mm (1.476 in) | 800 VDC | 41 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | F871 | Bulk | |||||
Mfr: F871BO154M330C TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.15uF 20% LS=15mm | 0In Stock | 150 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | F871 | Bulk | |||||
Mfr: F871DH274M330Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.27uF 20% LS=22.5mm | 0In Stock | 270 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | F871 | Bulk | |||||
Mfr: F871FC474M330Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.47uF 20% LS=27.5mm | 0In Stock | 470 nF | 330 VAC | Radial | 27.5 mm (1.083 in) | 800 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | F871 | Bulk | |||||
Mfr: F871RD275M330Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 2.7uF 20% LS=37.5mm | 0In Stock | 2.7 uF | 330 VAC | Radial | 37.5 mm (1.476 in) | 800 VDC | 41 mm | 19 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 32 mm | F871 | Bulk | |||||
Mfr: F871RB564M330Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.56uF 20% LS=37.5mm | 0In Stock | 560 nF | 330 VAC | Radial | 37.5 mm (1.476 in) | 800 VDC | 41 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | F871 | Bulk | |||||
0In Stock | 100 nF | 330 VAC | 15 mm (0.591 in) | 800 VDC | Safety Film Capacitors | 10 % | - 40 C | + 110 C | F871 | Bulk | |||||||||||||
Mfr: F871DB473K330R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.047uF 10% LS=22.5mm | 0In Stock | 47 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F871 | Ammo Pack |