Safety Capacitors
48.487 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DE2E3SA222MA3BT02F TTI: DE2E3SA222MA3BT02F Murata Electronics Availability: 26.000In Stock195.750 On Order Expected Safety Capacitors 2200PF SAFETY X1/Y2 7.5MMLS | 26.000In Stock195.750 On Order Expected | 2.2 nF | X1, Y2 | 250 VAC | Radial | 7.5 mm (0.295 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE2 Type SA | Bulk | ||||||||
Mfr: BFC233660222 TTI: BFC233660222 Vishay / BC Components Availability: 29.500In Stock35.000 On Order Expected Safety Capacitors .0022uF 20% 300volts | 29.500In Stock35.000 On Order Expected | 2.2 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 12.5 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 10 mm | BFC2336 | Bulk | 2222-336-60222 | ||||
Mfr: R413F12200000M TTI: R413F12200000M KEMET Availability: 14.600In Stock11.300 On Order Expected 16-Mar-27 Safety Capacitors 2200pF 300volts 20% | 14.600In Stock11.300 On Order Expected 16-Mar-27 | 2.2 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 125 C | 9 mm | R41 | AEC-Q200 | Bulk | 413F12200000M | |||
Mfr: R413F147000M1M TTI: R413F147000M1M KEMET Availability: 45.300In Stock101.400 On Order Expected 16-Mar-27 Safety Capacitors 4700pF 300volts 20% | 45.300In Stock101.400 On Order Expected 16-Mar-27 | 4.7 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | Bulk | 413F147000M1M | |||
Mfr: B32922C3474M289 TTI: B32922C3474M289 TDK Availability: 12.160In Stock21.120 On Order Expected 21-Jan-27 Safety Capacitors 0.47uF 305volts 20% X2 | 12.160In Stock21.120 On Order Expected 21-Jan-27 | 470 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | B3292*C/D - X2 Standard | Ammo Pack | |||||
Mfr: WYO103MCMCF0KR TTI: WYO103MCMCF0KR Vishay / Roederstein Availability: 20.500In Stock50.500 On Order Expected Safety Capacitors .01uF 440/250VAC 20% | 20.500In Stock50.500 On Order Expected | 10 nF | X1, Y2 | 440 VAC | Radial | 7.5 mm (0.295 in) | 4.5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WYO | Bulk | ||||||||
Mfr: WYO472MCMCRAKR TTI: WYO472MCMCRAKR Vishay / Roederstein Availability: 210.000In Stock295.500 On Order Expected 20-May-27 Safety Capacitors 4700pF 250volts 20% | 210.000In Stock295.500 On Order Expected 20-May-27 | 4.7 nF | X1, Y2 | 440 VAC | Radial | 7.5 mm (0.295 in) | 4.5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WYO | Reel | ||||||||
Mfr: B32921C3104M000 TTI: B32921C3104M000 TDK Availability: 2.000In Stock89.000 On Order Expected 21-Jan-27 Safety Capacitors 0.1uF 305V 20% 10mm L/S Class X2 | 2.000In Stock89.000 On Order Expected 21-Jan-27 | 100 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | B3292*C/D - X2 Standard | Bulk | B32921C3104M | ||||
Mfr: DE2E3SA472MN3AX02F TTI: DE2E3SA472MN3AX02F Murata Electronics Availability: 104.000In Stock247.000 On Order Expected Safety Capacitors 4700PF SAFETY X1/Y2 7.5MMLS | 104.000In Stock247.000 On Order Expected | 4.7 nF | X1, Y2 | 300 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE2 Type SA | Ammo Pack | ||||||||
Mfr: BFC233860222 TTI: BFC233860222 Vishay / BC Components Availability: 14.200In Stock10.000 On Order Expected 17-Feb-27 Safety Capacitors .0022uF 20% 300volts | 14.200In Stock10.000 On Order Expected 17-Feb-27 | 2.2 nF | Y2 | 300 VAC | Radial | 7.5 mm (0.295 in) | 1 kVDC | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 9 mm | BFC23386 | Bulk | 222233860222 | ||||
Mfr: WKP102MCPEJ0KR TTI: WKP102MCPEJ0KR Vishay / Roederstein Availability: 30.000In Stock300.000 On Order Expected Safety Capacitors 1000pF 20% X1 760VAC/Y1 500VAC | 30.000In Stock300.000 On Order Expected | 1 nF | X1, Y1 | 760 VAC | Radial | 12.5 mm (0.492 in) | 6 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WKP | Bulk | ||||||||
Mfr: DE1E3KX102MA4BN01F TTI: DE1E3KX102MA4BN01F Murata Electronics Availability: 38.500In Stock77.250 On Order Expected Safety Capacitors PLEASE SEE MURATA'S SUGGESTED ALTERNATE DE1E3RA102MA4BN01F | 38.500In Stock77.250 On Order Expected | 1 nF | 250 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | - 40 C | + 125 C | DE1 Type KX | Bulk | ||||||||||||
Mfr: DE1E3KX332MN4AN01F TTI: DE1E3KX332MN4AN01F Murata Electronics Availability: 9.500In Stock109.500 On Order Expected Safety Capacitors PLEASE SEE MURATA'S SUGGESTED ALTERNATE DE1E3RA332MN4AN01F | 9.500In Stock109.500 On Order Expected | 3.3 nF | 250 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | - 40 C | + 125 C | DE1 Type KX | Ammo Pack | ||||||||||||
Mfr: DE2E3SA472MN3AT02F TTI: DE2E3SA472MN3AT02F Murata Electronics Availability: 15.000In Stock157.000 On Order Expected Safety Capacitors 4700PF SAFETY X1/Y2 7.5MMLS | 15.000In Stock157.000 On Order Expected | 4.7 nF | X1, Y2 | 250 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE2 Type SA | Ammo Pack | ||||||||
Mfr: DE2E3SA222MN3AT02F TTI: DE2E3SA222MN3AT02F Murata Electronics Availability: 1.000In Stock4.000 On Order Expected 26-Feb-27 Safety Capacitors 2200PF SAFETY X1/Y2 7.5MMLS | 1.000In Stock4.000 On Order Expected 26-Feb-27 | 2.2 nF | X1, Y2 | 250 VAC | Radial | 7.5 mm (0.295 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Vertical Crimp | - 40 C | + 125 C | DE2 Type SA | Tray | ||||||||
Mfr: BFC233920104 TTI: BFC233920104 Vishay / BC Components Availability: 13.750In Stock150.750 On Order Expected Safety Capacitors .1uF 20% 310volts | 13.750In Stock150.750 On Order Expected | 100 nF | X2 | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 12.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 12 mm | BFC2339 | Bulk | 222233920104 | ||||
Mfr: VY1472M63Y5UQ6TV0 TTI: VY1472M63Y5UQ6TV0 Vishay / BC Components Availability: 70.000In StockSafety Capacitors 4700pF X760 Y500VAC 20% Y5U | 70.000In Stock | 4.7 nF | X1, Y1 | 760 VAC, 500 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 5 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Inline Kinked | - 40 C | + 125 C | VY1 | Reel | |||||||
Mfr: VY2472M49Y5US6TV7 TTI: VY2472M49Y5US6TV7 Vishay / BC Components Availability: 76.000In Stock654.000 On Order Expected Safety Capacitors 4700pF Y440 300vac 20% Y5U | 76.000In Stock654.000 On Order Expected | 4.7 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 1 kVDC | 5 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Inline Kinked | - 40 C | + 125 C | VY2 | Reel | |||||||
Mfr: BFC233660472 TTI: BFC233660472 Vishay / BC Components Availability: 1.000In Stock5.000 On Order Expected 11-Jun-27 Safety Capacitors 4700pF 20% 300volts | 1.000In Stock5.000 On Order Expected 11-Jun-27 | 4.7 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 12.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 12 mm | BFC2336 | Box | 2222-336-60472 | ||||
Mfr: WKP472MCPEJ0KR TTI: WKP472MCPEJ0KR Vishay / Roederstein Availability: 100In Stock109.200 On Order Expected Safety Capacitors 4700pF 20% X1 760VAC/Y1 500VAC | 100In Stock109.200 On Order Expected | 4.7 nF | X1, Y1 | 760 VAC | Radial | 12.5 mm (0.492 in) | 6 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WKP | Bulk | ||||||||
Mfr: PME271Y447MR30 TTI: PME271Y447MR30 KEMET Availability: 6.300In Stock7.600 On Order Expected Safety Capacitors 250V 1kVDC 4700pF 20% LS=10.2mm | 6.300In Stock7.600 On Order Expected | 4.7 nF | Y2 | 250 VAC | Radial | 10.2 mm (0.402 in) | 1 kVDC | 13.5 mm | 5.1 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | PME271Y | Box | P271HL472M250A | ||||
Mfr: WYO102MCMBF0KR TTI: WYO102MCMBF0KR Vishay / Roederstein Availability: 62.000In Stock98.000 On Order Expected 13-May-27 Safety Capacitors 1000pF 250volts 20% | 62.000In Stock98.000 On Order Expected 13-May-27 | 1 nF | X1, Y2 | 440 VAC | Radial | 5 mm (0.197 in) | 4.5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WYO | Bulk | ||||||||
Mfr: F17102471000 TTI: F17102471000 Vishay / Roederstein Availability: 1.500In Stock4.500 On Order Expected 18-Jan-27 Safety Capacitors 4700pF 300V 20% | 1.500In Stock4.500 On Order Expected 18-Jan-27 | 4.7 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.8 mm | 10.3 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 5.3 mm | F1710 | Bulk | |||||
Mfr: F17724472000 TTI: F17724472000 Vishay / Roederstein Availability: 23.125In StockSafety Capacitors .47uF 310Vac 10% X2 | 23.125In Stock | 470 nF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31 mm | 21 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | F1772 | Bulk | |||||
Mfr: F17725102000 TTI: F17725102000 Vishay / Roederstein Availability: 12.800In StockSafety Capacitors 1uF 310Vac 10% X2 | 12.800In Stock | 1 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31 mm | 25 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | F1772 | Bulk |