kyocera avx - Safety Capacitors
33 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KGK43JR73H102KV2A TTI: Not Assigned KYOCERA AVX Availability: 0In StockSafety Capacitors 1000pF 5kV 10% 1812 X7R X1/Y2 Flexiterm | 0In Stock | 1 nF | X1, Y2 | 250 VAC | SMD/SMT | 4.5 mm | 3.2 mm | Safety Certified MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 1812 (4532 metric) | 2.8 mm | KGK | Reel | ||||||
Mfr: KGK42HR73H681KY2A TTI: Not Assigned KYOCERA AVX Availability: 0In StockSafety Capacitors 680pF 5kV 10% 1808 X 7R X1/Y2 Flexiterm | 0In Stock | 680 pF | X1, Y2 | 250 VAC | SMD/SMT | 4.5 mm | 2 mm | Safety Certified MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 1808 (4520 metric) | 2.2 mm | KGK | Reel | ||||||
Mfr: KGK55CR73H472KV2A TTI: Not Assigned KYOCERA AVX Availability: 0In StockSafety Capacitors 4700pF 5kV 10% 2220 X7R X1/Y2 Flexiterm | 0In Stock | 4.7 nF | X1, Y2 | 250 VAC | SMD/SMT | 5.7 mm | 5 mm | Safety Certified MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 2220 (5720metric) | 2.8 mm | KGK | Reel | ||||||
Mfr: KGK55FR73H221KV2A TTI: Not Assigned KYOCERA AVX Availability: 0In StockSafety Capacitors 220pF 5kV 10% 2220 X 7R X1/Y2 Flexiterm | 0In Stock | 220 pF | X1, Y2 | 250 VAC | SMD/SMT | 5.7 mm | 5 mm | Safety Certified MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 2220 (5720 metric) | 2.2 mm | KGK | Reel | ||||||
Mfr: KGK58CR73H222KV2A TTI: Not Assigned KYOCERA AVX Availability: 0In StockSafety Capacitors 2200pF 5kV 10% 2211 X7R X1/Y2 Flexiterm | 0In Stock | 2.2 nF | X1, Y2 | 250 VAC | SMD/SMT | 5.7 mm | 2.8 mm | Safety Certified MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 2211 (5728 metric) | 2.8 mm | KGK | Reel | ||||||
Mfr: KGK58FCG3T100JV TTI: Not Assigned KYOCERA AVX Availability: 0In StockSafety Capacitors 10pF 6Kv 2211 5% C0G X1/Y2 Flexiterm | 0In Stock | X1, Y2 | 250 VAC | SMD/SMT | 5.7 mm | 2.8 mm | Safety Certified MLCCs | C0G | 5 % | - 55 C | + 125 C | 2211 (5728 metric) | 0.6 mm | KGK | Reel | ||||||||
Mfr: KGH55CR73E103KV1A TTI: Not Assigned KYOCERA AVX Availability: 0In StockSafety Capacitors 10nF 2500kV 10% 2220 X7R X2 Flexiterm | 0In Stock | 10 nF | X2 | 250 VAC | SMD/SMT | 5.7 mm | 5 mm | Safety Certified MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 2220 (5720 metric) | 2.8 mm | KGH | Reel | ||||||
Mfr: KGH42HR73E152KY1A TTI: Not Assigned KYOCERA AVX Availability: 0In StockSafety Capacitors 1500pF 2500kV 10% 18 08 X7R X2 Flexiterm | 0In Stock | 1.5 nF | X2 | 250 VAC | SMD/SMT | 4.5 mm | 2 mm | Safety Certified MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 1808 (4520 metric) | 2.2 mm | KGH | Reel |
- 1
- 2