B3292*C/D - X2 Standard - Safety Capacitors
201 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32923C3105K000 TTI: B32923C3105K000 TDK Availability: 32.130In Stock55.080 On Order Expected Safety Capacitors 1.0uF 305volts 10% X2 | 32.130In Stock55.080 On Order Expected | 1 uF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20.5 mm | B3292*C/D - X2 Standard | Bulk | B32923C3105K | ||||
Mfr: B32923C3105M000 TTI: B32923C3105M000 TDK Availability: 66.300In Stock90.270 On Order Expected Safety Capacitors 1.0uF 305V 20% 22.5mm L/S Class X2 | 66.300In Stock90.270 On Order Expected | 1 uF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 20.5 mm | B3292*C/D - X2 Standard | Bulk | B32923C3105M | ||||
Mfr: B32921C3103M000 TTI: B32921C3103M000 TDK Availability: 97.000In Stock55.000 On Order Expected 16-Feb-27 Safety Capacitors 0.01uF 305VAC 20% | 97.000In Stock55.000 On Order Expected 16-Feb-27 | 10 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3292*C/D - X2 Standard | Bulk | B32921C3103M | ||||
Mfr: B32923C3225M000 TTI: B32923C3225M000 TDK Availability: 22.360In Stock100.100 On Order Expected Safety Capacitors 2.2uF 305V 20% 22.5mm L/S Class X2 | 22.360In Stock100.100 On Order Expected | 2.2 uF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 29.5 mm | B3292*C/D - X2 Standard | Bulk | B32923C3225M | ||||
Mfr: B32921C3223M000 TTI: B32921C3223M000 TDK Availability: 57.000In Stock64.000 On Order Expected 31-Mar-27 Safety Capacitors 0.022uF 305VAC 20% | 57.000In Stock64.000 On Order Expected 31-Mar-27 | 22 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3292*C/D - X2 Standard | Bulk | B32921C3223M | ||||
Mfr: B32922C3474M000 TTI: B32922C3474M000 TDK Availability: 6.000In Stock55.000 On Order Expected Safety Capacitors 0.47uF 305V 20% 15mm L/S Class X2 | 6.000In Stock55.000 On Order Expected | 470 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | B3292*C/D - X2 Standard | Bulk | B32922C3474M | ||||
Mfr: B32921C3473M000 TTI: B32921C3473M000 TDK Availability: 65.000In Stock64.000 On Order Expected 31-Mar-27 Safety Capacitors 0.047uF 305VAC 20% | 65.000In Stock64.000 On Order Expected 31-Mar-27 | 47 nF | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | B3292*C/D - X2 Standard | Bulk | B32921C3473M | |||||
Mfr: B32923C3474M000 TTI: B32923C3474M000 TDK Availability: 13.260In Stock18.870 On Order Expected 30-Dec-26 Safety Capacitors 0.47uF 305VAC 20% | 13.260In Stock18.870 On Order Expected 30-Dec-26 | 470 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B3292*C/D - X2 Standard | Bulk | B32923C3474M | ||||
Mfr: B32921C3473K000 TTI: B32921C3473K000 TDK Availability: 38.000In StockSafety Capacitors 0.047uF 305volts 10% X2 | 38.000In Stock | 47 nF | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | B3292*C/D - X2 Standard | Bulk | B32921C3473K | |||||
Mfr: B32921C3333M000 TTI: B32921C3333M000 TDK Availability: 38.000In Stock62.000 On Order Expected 31-Mar-27 Safety Capacitors 0.033uF 305VAC 20% | 38.000In Stock62.000 On Order Expected 31-Mar-27 | 33 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3292*C/D - X2 Standard | Bulk | B32921C3333M | ||||
Mfr: B32922C3473M000 TTI: B32922C3473M000 TDK Availability: 6.000In Stock24.000 On Order Expected 19-May-27 Safety Capacitors 0.047uF 305VAC 20% | 6.000In Stock24.000 On Order Expected 19-May-27 | 47 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3292*C/D - X2 Standard | Bulk | B32922C3473M | |||||
Mfr: B32922C3684M000 TTI: B32922C3684M000 TDK Availability: 8.100In StockSafety Capacitors 0.68uF 305V 20% 15mm L/S Class X2 | 8.100In Stock | 680 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | B3292*C/D - X2 Standard | Bulk | B32922C3684M | ||||
Mfr: B32923C3225K000 TTI: B32923C3225K000 TDK Availability: 3.640In Stock2.860 On Order Expected 14-Jan-27 Safety Capacitors 2.2uF 305volts 10% X2 | 3.640In Stock2.860 On Order Expected 14-Jan-27 | 2.2 uF | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 29.5 mm | B3292*C/D - X2 Standard | Bulk | B32923C3225K | |||||
Mfr: B32923C3224M000 TTI: B32923C3224M000 TDK Availability: 4.320In StockSafety Capacitors 0.22uF 305VAC 20% | 4.320In Stock | 220 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | B3292*C/D - X2 Standard | Bulk | B32923C3224M | |||||
Mfr: B32922D3334K000 TTI: B32922D3334K000 TDK Availability: 6.500In StockSafety Capacitors 0.33uF 305volts 10% X2 | 6.500In Stock | 330 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | B3292*C/D - X2 Standard | Bulk | B32922D3334K | |||||
Mfr: B32923C3474K000 TTI: B32923C3474K000 TDK Availability: 6.120In Stock22.440 On Order Expected 08-Jan-27 Safety Capacitors 0.47uF 305volts 10% X2 | 6.120In Stock22.440 On Order Expected 08-Jan-27 | 470 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B3292*C/D - X2 Standard | Bulk | B32923C3474K | ||||
Mfr: B32923D3334K000 TTI: B32923D3334K000 TDK Availability: 630In StockSafety Capacitors 0.33uF 305volts 10% X2 | 630In Stock | 330 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | B3292*C/D - X2 Standard | Bulk | B32923D3334K | |||||
Mfr: B32922C3474K000 TTI: B32922C3474K000 TDK Availability: 11.000In Stock28.000 On Order Expected 11-Jan-27 Safety Capacitors 0.47uF 305volts 10% X2 | 11.000In Stock28.000 On Order Expected 11-Jan-27 | 470 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | B3292*C/D - X2 Standard | Bulk | B32922C3474K | ||||
Mfr: B32924C3155M000 TTI: B32924C3155M000 TDK Availability: 3.080In StockSafety Capacitors 1.5uF 305volts 20% X2 | 3.080In Stock | 1.5 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 12.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 21.5 mm | B3292*C/D - X2 Standard | Bulk | B32924C3155M | ||||
Mfr: B32923C3154K000 TTI: B32923C3154K000 TDK Availability: 1.440In StockSafety Capacitors 0.15uF 305volts 10% X2 | 1.440In Stock | 150 nF | 305 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | Straight | - 40 C | + 110 C | B3292*C/D - X2 Standard | Bulk | B32923C3154K | ||||||||||
Mfr: B32924C3225K000 TTI: B32924C3225K000 TDK Availability: 1.560In Stock16.640 On Order Expected Safety Capacitors 2.2uF 305volts 10% X2 | 1.560In Stock16.640 On Order Expected | 2.2 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | B3292*C/D - X2 Standard | Bulk | B32924C3225K | ||||
Mfr: B32922C3104M189 TTI: B32922C3104M189 TDK Availability: 0In Stock141.700 On Order Expected Safety Capacitors 0.1uF 305volts 20% X2 | 0In Stock141.700 On Order Expected | 100 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3292*C/D - X2 Standard | Reel | |||||
Mfr: B32924C3225M189 TTI: B32924C3225M189 TDK Availability: 0In Stock2.000 On Order Expected 14-Jan-27 Safety Capacitors 2.2uF 305volts 20% X2 | 0In Stock2.000 On Order Expected 14-Jan-27 | 2.2 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | B3292*C/D - X2 Standard | Reel | |||||
Mfr: B32921C3473K289 TTI: B32921C3473K289 TDK Availability: 0In StockSafety Capacitors 0.047uF 305volts 10% X2 | 0In Stock | 47 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | B3292*C/D - X2 Standard | Ammo Pack | |||||
Mfr: B32921C3473M289 TTI: B32921C3473M289 TDK Availability: 0In Stock48.140 On Order Expected 08-Mar-27 Safety Capacitors 0.047uF 305volts 20% X2 | 0In Stock48.140 On Order Expected 08-Mar-27 | 47 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | B3292*C/D - X2 Standard | Ammo Pack |