F1710 - Safety Capacitors
47 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2.2 nF | 250 VAC | Radial | 15 mm (0.591 in) | 17.8 mm | 10.3 mm | Safety Film Capacitors | Polyester | 20 % | Straight | - 55 C | + 100 C | 5.3 mm | F1710 | Bulk | |||||||||
0In Stock | 2.2 nF | 250 VAC | Radial | 15 mm (0.591 in) | 17.8 mm | 10.3 mm | Safety Film Capacitors | Polyester | 20 % | Straight | - 55 C | + 100 C | 5.3 mm | F1710 | ||||||||||
0In Stock | 10 nF | 250 VAC | Radial | 15 mm (0.591 in) | 17.8 mm | 12.3 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | Straight | - 55 C | + 100 C | 6.3 mm | F1710 | Bulk | |||||||||
0In Stock | 15 nF | 250 VAC | Radial | 15 mm (0.591 in) | 17.8 mm | 13.3 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | Straight | - 55 C | + 100 C | 7.3 mm | F1710 | ||||||||||
0In Stock | 22 nF | 250 VAC | Radial | 15 mm (0.591 in) | 17.8 mm | 17.3 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | Straight | - 55 C | + 100 C | 8.3 mm | F1710 | Bulk | |||||||||
0In Stock | 22 nF | 250 VAC | Radial | 15 mm (0.591 in) | 17.8 mm | 17.3 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | Straight | - 55 C | + 100 C | 8.3 mm | F1710 | Bulk | |||||||||
Mfr: F17104101004 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors .1UF 300VAC 20% Y2 27.5MMLS | 0In Stock | 100 nF | 250 VAC | Radial | 22.5 mm (0.886 in) | 31 mm | 21 mm | Safety Film Capacitors | Polyester | 20 % | Straight | - 55 C | + 100 C | 11 mm | F1710 | Bulk | ||||||||
0In Stock | 1 nF | 250 VAC | Radial | 15 mm (0.591 in) | 17.8 mm | 10.3 mm | Safety Film Capacitors | Polyester | 20 % | Straight | - 55 C | + 100 C | 5.3 mm | F1710 | Bulk | |||||||||
Not Available Online | 10 nF | Y2 | 250 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.8 mm | 12.3 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 100 C | 6.3 mm | F1710 | Bulk | ||||||
Mfr: F17102221004 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 2200PF 300VAC 20% Y2 15MMLS | 0In Stock | 2.2 nF | 250 VAC | Radial | 15 mm (0.591 in) | 17.8 mm | 10.3 mm | Safety Film Capacitors | Polyester | 20 % | Straight | - 55 C | + 100 C | 5.3 mm | F1710 | |||||||||
Mfr: F17103331000 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors .033UF 300VAC 20% Y2 22.5MMLS | 0In Stock | 33 nF | 250 VAC | Radial | 22.5 mm (0.886 in) | 26.3 mm | 14.3 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | Straight | - 55 C | + 100 C | 6.3 mm | F1710 | Bulk | ||||||||
Mfr: F17104101030 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineSafety Capacitors 0.1uF 300V 20% | Not Available Online | 100 nF | Y2 | 300 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31 mm | 21 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 55 C | + 100 C | 11 mm | F1710 | Bulk | |||||
Not Available Online | 6.8 nF | 250 VAC | Radial | 15 mm (0.591 in) | 17.8 mm | 10.3 mm | Safety Film Capacitors | Polyester | 20 % | Straight | 5.3 mm | F1710 | Bulk | BFC233862682 | ||||||||||
Mfr: F17103471030 TTI: F17103471030 Vishay / Roederstein Availability: 0In StockSafety Capacitors 0.047uF 250V 20% | 0In Stock | 47 nF | 250 VAC | Radial | 22.5 mm (0.886 in) | 26.3 mm | 16.3 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | Straight | 8.3 mm | F1710 | Reel | ||||||||||
0In Stock | 22 nF | 250 VAC | Radial | 15 mm (0.591 in) | 17.8 mm | 17.3 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | Straight | - 55 C | + 100 C | 8.3 mm | F1710 | Bulk | |||||||||
0In Stock | 22 nF | 250 VAC | Radial | 15 mm (0.591 in) | 17.8 mm | 17.3 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | Straight | - 55 C | + 100 C | 8.3 mm | F1710 | Reel | |||||||||
0In Stock | 1 nF | 250 VAC | Radial | 15 mm (0.591 in) | 17.8 mm | 10.3 mm | Safety Film Capacitors | Polyester | 20 % | Straight | - 55 C | + 100 C | 5.3 mm | F1710 | Bulk | |||||||||
0In Stock | 3.3 nF | 250 VAC | Radial | 15 mm (0.591 in) | 17.8 mm | 10.3 mm | Safety Film Capacitors | Polyester | 20 % | Straight | - 55 C | + 100 C | 5.3 mm | F1710 | ||||||||||
Mfr: F17102471900 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineSafety Capacitors 4700pF 250V 20% | Not Available Online | 4.7 nF | 250 VAC | Radial | 15 mm (0.591 in) | 17.8 mm | 10.3 mm | Safety Film Capacitors | Polyester | 20 % | Straight | - 55 C | + 100 C | 5.3 mm | F1710 | Reel | ||||||||
Mfr: F17103101900 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineSafety Capacitors 0.01uF 250V 20% | Not Available Online | 10 nF | 250 VAC | Radial | 15 mm (0.591 in) | 17.8 mm | 12.3 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | Straight | - 55 C | + 100 C | 6.3 mm | F1710 | Reel | ||||||||
0In Stock | 1.5 nF | 250 VAC | Radial | 15 mm (0.591 in) | 17.8 mm | 10.3 mm | Safety Film Capacitors | Polyester | 20 % | Straight | - 55 C | + 100 C | 5.3 mm | F1710 | Bulk | |||||||||
Mfr: F17102221900 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineSafety Capacitors 2200pF 250V 20% | Not Available Online | 2.2 nF | 250 VAC | Radial | 15 mm (0.591 in) | 17.8 mm | 10.3 mm | Safety Film Capacitors | Polyester | 20 % | Straight | 5.3 mm | F1710 | Reel |
- 1
- 2