F1772 - Safety Capacitors
109 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F17724222900 TTI: F17724222900 Vishay / Roederstein Availability: 0In StockSafety Capacitors .22uF 310Vac 10% X2 | 0In Stock | 220 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 26.5 mm | 16.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | F1772 | Reel | ||||
Mfr: F17724682030 TTI: F17724682030 Vishay / Roederstein Availability: 0In StockSafety Capacitors .68uF 310Vac 10% X2 | 0In Stock | 680 nF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31 mm | 23 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 13 mm | F1772 | Bulk | ||||
Mfr: F17725222204 TTI: F17725222204 Vishay / Roederstein Availability: 0In StockSafety Capacitors 2.2UF 310VAC 20% X2 37.5MMLS | 0In Stock | 2.2 uF | 310 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 28.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15.5 mm | F1772 | Bulk | |||||
Mfr: F17724152000 TTI: F17724152000 Vishay / Roederstein Availability: 0In StockSafety Capacitors .15uF 310Vac 10% X2 | 0In Stock | 150 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 16.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 7 mm | F1772 | Bulk | ||||
0In Stock | 2.2 uF | X2 | 310 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 32.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18 mm | F1772 | Bulk | |||||
Mfr: F17724332200 TTI: F17724332200 Vishay / Roederstein Availability: 0In StockSafety Capacitors .33uF 310Vac 20% X2 | 0In Stock | 330 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 18 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | F1772 | Bulk | ||||
Mfr: F17725102200 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 1UF 310VAC 20% X2 27.5MMLS | 0In Stock | 1 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 25 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | F1772 | Bulk | ||||
Mfr: F17724152200 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors .15UF 310VAC 20% X2 22.5MMLS | 0In Stock | 150 nF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 15.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 6 mm | F1772 | Bulk | |||||
0In Stock | 1 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 26.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15.5 mm | F1772 | Bulk | |||||
Mfr: F17725152260 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 1.5UF 310VAC 20% X2 27.5MMLS | 0In Stock | 1.5 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 28 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18 mm | F1772 | Bulk | ||||
Mfr: F17724152160 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 150nF 10% 310V | 0In Stock | 150 nF | 310 VAC | Radial | 630 VDC | 17.5 mm | 15 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | F1772 | Bulk | ||||||
Mfr: F17723472004 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors .047UF 310VAC 10% X2 15MMLS | 0In Stock | 47 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 12 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 6 mm | F1772 | Bulk | |||||
0In Stock | 1 uF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 26.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15.5 mm | F1772 | |||||||
0In Stock | 150 nF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 16.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 7 mm | F1772 | |||||||
Mfr: F17724682004 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors .68UF 310VAC 10% X2 27.5MMLS | 0In Stock | 680 nF | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31 mm | 23 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 13 mm | F1772 | Bulk | |||||
0In Stock | 470 nF | 310 VAC | Radial | 630 VDC | 26 mm | 22 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | F1772 | Bulk | |||||||
Mfr: F17725152030 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 1.5uF 310Vac 10% X2 | 0In Stock | 1.5 uF | X2 | 310 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 28.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15.5 mm | F1772 | Bulk | ||||
0In Stock | 1 uF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 26.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15.5 mm | F1772 | |||||||
0In Stock | 1.5 uF | X2 | 310 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 24.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | F1772 | Bulk | |||||
Mfr: F17725152200 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 1.5UF 310VAC 20% X2 37.5MMLS | 0In Stock | 1.5 uF | 310 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 24.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F1772 | Bulk | |||||
0In Stock | 680 nF | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31 mm | 23 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 13 mm | F1772 | Reel | ||||||
Mfr: F17724472900 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors .47uF 310Vac 10% X2 | 0In Stock | 470 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 31 mm | 21 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | F1772 | Reel | ||||
Mfr: F17725152000 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 1.5uF 310Vac 10% X2 | 0In Stock | 1.5 uF | X2 | 310 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 28.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15.5 mm | F1772 | Bulk | ||||
Mfr: F17724332030 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors .33uF 310Vac 10% X2 | 0In Stock | 330 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 19.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F1772 | Bulk | ||||
0In Stock | 68 nF | 440 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.3 mm | 16.3 mm | Safety Film Capacitors | Polyester | 10 % | Straight | - 40 C | + 100 C | 8.3 mm | F1772 |