R41P - Safety Capacitors
29 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R413N333050P0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300VAC 1200V 0.33 uF 10% 125C LS= =22.5mm THB Grd IIB AEC-Q200 | 0In Stock | 330 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | - 40 C | + 110 C | R41P | AEC-Q200 | Bulk | 413N333050P0K | ||||||||
Mfr: R413R347050P0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300VAC 1200V 0.47 uF 10% 125C LS= =27.5mm THB Grd IIB AEC-Q200 | 0In Stock | 470 nF | X1, Y2 | 300 VAC | Radial | 27.5 mm (1.083 in) | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | - 40 C | + 110 C | R41P | AEC-Q200 | Tray | 413R347050P0K | ||||||||
Mfr: R413W347050P0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300VAC 1200V 0.47 uF 10% 125C LS= =37.5mm THB Grd IIB AEC-Q200 | 0In Stock | 470 nF | X1, Y2 | 300 VAC | Radial | 37.5 mm (1.476 in) | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | - 40 C | + 110 C | R41P | AEC-Q200 | Tray | 413W347050P0K | ||||||||
Mfr: R413F115050P0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300VAC 1200V 0.0015 uF 10% 125C LS= =10.0mm THB Grd IIB AEC-Q200 | 0In Stock | 1.5 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | - 40 C | + 110 C | R41P | AEC-Q200 | Bulk | 413F115050P0K |
- 1
- 2