MP 3-X2 - Safety Capacitors
651 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 330 nF | 250 VAC | Radial | 22.5 mm (0.886 in) | 28 mm | 12 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 24 mm | MP 3-X2 | ||||||||
Not Available Online | 100 nF | 250 VAC | Radial | 22.5 mm (0.886 in) | 28 mm | 8 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | MP 3-X2 | ||||||||
Not Available Online | 2.2 nF | 250 VAC | Radial | 10 mm (0.394 in) | 13.5 mm | 4 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | MP 3-X2 | Bulk | |||||||
Not Available Online | 6.8 nF | 250 VAC | Radial | 15 mm (0.591 in) | 19 mm | 5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13 mm | MP 3-X2 | ||||||||
Not Available Online | 680 nF | 275 VAC | Radial | 27.5 mm (1.083 in) | 33 mm | 15 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 26 mm | MP 3-X2 | ||||||||
Not Available Online | 68 nF | 275 VAC | Radial | 15 mm (0.591 in) | 19 mm | 8 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | MP 3-X2 | ||||||||
Not Available Online | 150 nF | 250 VAC | Radial | 22.5 mm (0.886 in) | 28 mm | 8 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | MP 3-X2 | ||||||||
Not Available Online | 1 nF | 250 VAC | Radial | 10 mm (0.394 in) | 13.5 mm | 4 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | MP 3-X2 | Reel | |||||||
Not Available Online | 1.5 nF | 250 VAC | Radial | 10 mm (0.394 in) | 13.5 mm | 4 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | MP 3-X2 | Reel | |||||||
Not Available Online | 2.2 nF | 250 VAC | Radial | 10 mm (0.394 in) | 13.5 mm | 4 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | MP 3-X2 | Reel | |||||||
Not Available Online | 10 nF | 250 VAC | Radial | 15 mm (0.591 in) | 19 mm | 5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13 mm | MP 3-X2 | ||||||||
Not Available Online | 10 nF | 250 VAC | Radial | 15 mm (0.591 in) | 19 mm | 5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13 mm | MP 3-X2 | ||||||||
Not Available Online | 15 nF | 250 VAC | Radial | 15 mm (0.591 in) | 19 mm | 5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13 mm | MP 3-X2 | ||||||||
Not Available Online | 22 nF | 250 VAC | Radial | 15 mm (0.591 in) | 19 mm | 5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13 mm | MP 3-X2 | ||||||||
Not Available Online | 47 nF | 250 VAC | Radial | 15 mm (0.591 in) | 19 mm | 7 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | MP 3-X2 | ||||||||
Not Available Online | 68 nF | 250 VAC | Radial | 15 mm (0.591 in) | 19 mm | 8 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | MP 3-X2 | ||||||||
Mfr: MPX20W3680FL00MB00 TTI: Not Assigned WIMA Availability: Not Available OnlineSafety Capacitors .68uF 250 Vac 20% | Not Available Online | 680 nF | 250 VAC | Radial | 27.5 mm (1.083 in) | 33 mm | 15 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 26 mm | MP 3-X2 | Ammo Pack | ||||||
Not Available Online | 1 nF | 275 VAC | Radial | 10 mm (0.394 in) | 13.5 mm | 4 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | MP 3-X2 | Ammo Pack | |||||||
Not Available Online | 2.2 nF | 275 VAC | Radial | 10 mm (0.394 in) | 13.5 mm | 4 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | MP 3-X2 | Reel | |||||||
Not Available Online | 3.3 nF | 275 VAC | Radial | 10 mm (0.394 in) | 13.5 mm | 4 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | MP 3-X2 | Reel | |||||||
Not Available Online | 6.8 nF | 275 VAC | Radial | 15 mm (0.591 in) | 19 mm | 5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13 mm | MP 3-X2 | ||||||||
Not Available Online | 6.8 nF | 275 VAC | Radial | 15 mm (0.591 in) | 19 mm | 5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13 mm | MP 3-X2 | ||||||||
Not Available Online | 6.8 nF | 275 VAC | Radial | 15 mm (0.591 in) | 19 mm | 5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13 mm | MP 3-X2 | ||||||||
Not Available Online | 10 nF | 275 VAC | Radial | 15 mm (0.591 in) | 19 mm | 5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13 mm | MP 3-X2 | ||||||||
Mfr: MPX21W2150FC00MSSD TTI: Not Assigned WIMA Availability: Not Available OnlineSafety Capacitors 0.015 uF 275 VAC 0.2 | Not Available Online | 15 nF | 275 VAC | Radial | 15 mm (0.591 in) | 19 mm | 5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13 mm | MP 3-X2 | Bulk |