F871 - Safety Capacitors
1.461 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F871BB822K330A TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 8200pF 10% LS=15mm | 0In Stock | 8.2 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F871 | Bulk | |||||
Mfr: F871BE473M330A TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.047uF 20% LS=15mm | 0In Stock | 47 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 5.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | F871 | Bulk | |||||
Mfr: F871BI823K330A TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.082uF 10% LS=15mm | 0In Stock | 82 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | F871 | Bulk | |||||
Mfr: F871DU684K330R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.68uF 10% LS=22.5mm | 0In Stock | 680 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | F871 | Ammo Pack | |||||
Mfr: F871BC333M330C TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.033uF 20% LS=15mm | 0In Stock | 33 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | F871 | Bulk | |||||
Mfr: F871BE473M330Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300vac 0.047uF 20% LS 15mm | 0In Stock | 47 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 5.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | F871 | Bulk | |||||
Mfr: F871BR124K330Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.12uF 10% LS=15mm | 0In Stock | 120 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | F871 | Bulk | |||||
Mfr: F871BR104K330A TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.1uF 10% LS=15mm | 0In Stock | 100 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | F871 | Bulk | |||||
Mfr: F871BY274M330Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.27uF 20% LS=15mm | 0In Stock | 270 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | F871 | Bulk | |||||
Mfr: F871BR154K330Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.15uF 10% LS=15mm | 0In Stock | 150 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | F871 | Bulk | |||||
Mfr: F871BB822M330Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 8200pF 20% LS=15mm | 0In Stock | 8.2 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F871 | Bulk | |||||
Mfr: F871BB332M330R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 3300pF 20% LS=15mm | 0In Stock | 3.3 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F871 | Ammo Pack | |||||
Mfr: F871BC393M330C TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.039uF 20% LS=15mm | 0In Stock | 39 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | F871 | Bulk | |||||
Mfr: F871BZ274M330A TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.27uF 20% LS=15mm | 0In Stock | 270 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | F871 | Bulk | |||||
Mfr: F871BR184M330A TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.18uF 20% LS=15mm | 0In Stock | 180 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | F871 | Bulk | |||||
Mfr: F871BT124M330C TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.12uF 20% LS=15mm | 0In Stock | 120 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | F871 | Bulk | |||||
Mfr: F871BT104M330Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.1uF 20% LS=15mm | 0In Stock | 100 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | F871 | Bulk | |||||
Mfr: F871BB273K330Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.027uF 10% LS=15mm | 0In Stock | 27 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F871 | Bulk | |||||
Mfr: F871FC684M330Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.68uF 20% LS=27.5mm | 0In Stock | 680 nF | 330 VAC | Radial | 27.5 mm (1.083 in) | 800 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | F871 | Bulk | |||||
Mfr: F871FR185M330Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 1.8uF 20% LS=27.5mm | 0In Stock | 1.8 uF | 330 VAC | Radial | 27.5 mm (1.083 in) | 800 VDC | 31.5 mm | 17.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 28 mm | F871 | Bulk | |||||
Mfr: F871BK104M330A TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.1uF 20% LS=15mm | 0In Stock | 100 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | F871 | Bulk | |||||
Mfr: F871BR184K330A TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.18uF 10% LS=15mm | 0In Stock | 180 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | F871 | Bulk | |||||
0In Stock | 1.2 uF | 330 VAC | 27.5 mm (1.083 in) | 800 VDC | Safety Film Capacitors | 20 % | - 40 C | + 110 C | F871 | Bulk | |||||||||||||
Mfr: F871FC564K330Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.56uF 10% LS=27.5mm | 0In Stock | 560 nF | 330 VAC | Radial | 27.5 mm (1.083 in) | 800 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | F871 | Bulk | |||||
Mfr: F871FB274M330Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.27uF 20% LS=27.5mm | 0In Stock | 270 nF | 330 VAC | Radial | 27.5 mm (1.083 in) | 800 VDC | 31.5 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | F871 | Bulk |