Safety Capacitors
48.342 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R413I22200000M TTI: R413I22200000M KEMET Availability: 0In Stock100 On Order Expected 09-Mar-27 Safety Capacitors .022uF 300volts 20% | 0In Stock100 On Order Expected 09-Mar-27 | 22 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R41 | AEC-Q200 | Bulk | 413I22200000M | |||
Mfr: B32922C3474K289 TTI: B32922C3474K289 TDK Availability: 0In Stock26.240 On Order Expected Safety Capacitors 0.47uF 305volts 10% X2 | 0In Stock26.240 On Order Expected | 470 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | B3292*C/D - X2 Standard | Ammo Pack | |||||
Mfr: B32021A3152M289 TTI: B32021A3152M289 TDK Availability: 0In Stock78.000 On Order Expected Safety Capacitors 1.5 NF 20% 300V FILM CAP MKPY2 LS 10 | 0In Stock78.000 On Order Expected | 1.5 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | 9 mm | B3202* - Y2 Standard | Ammo Pack | ||||||
Mfr: BFC233990005 TTI: BFC233990005 Vishay / BC Components Availability: 0In Stock18.750 On Order Expected Safety Capacitors 47nF 20% 310V | 0In Stock18.750 On Order Expected | 47 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 11 mm | BFC2339 | Bulk | 222233990005 | ||||
Mfr: SMP253EA4470MB31TR24 TTI: SMP253EA4470MB31TR24 KEMET Availability: 28.200In StockSafety Capacitors 300 VAC (Y2) 1500 VDC 0.0047uF 110C AEC-Q200 | 28.200In Stock | 4.7 nF | Y2 | 300 VAC | SMD/SMT | 1.5 kVDC | 12.7 mm | 11.5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | - 40 C | + 110 C | 12.7 mm x 11.5 mm x 6.5 mm | 6.5 mm | SMP253 | AEC-Q200 | Reel | |||||
Mfr: GA342DR7GF221KW02L TTI: GA342DR7GF221KW02L Murata Electronics Availability: 0In StockSafety Capacitors 220PF SAFETY 250VAC 10% 1808 | 0In Stock | 220 pF | X1, Y2 | 250 VAC | SMD/SMT | 4.5 mm | 2 mm | Safety MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 2 mm | GA3 | Reel | ||||||||
Mfr: BFC233922105 TTI: BFC233922105 Vishay / BC Components Availability: 0In StockSafety Capacitors 1.0uF 10% 310volts | 0In Stock | 1 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 19.5 mm | BFC2339 | Bulk | 2222-339-22105 | ||||
Mfr: B32922C3154M000 TTI: B32922C3154M000 TDK Availability: 0In Stock74.000 On Order Expected Safety Capacitors 0.15uF 305VAC 20% | 0In Stock74.000 On Order Expected | 150 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | B3292*C/D - X2 Standard | Bulk | B32922C3154M | |||||
Mfr: BFC233868392 TTI: BFC233868392 Vishay / BC Components Availability: 0In Stock18.000 On Order Expected 18-May-27 Safety Capacitors 1000PF 300VAC 20% Y2 10MMLS | 0In Stock18.000 On Order Expected 18-May-27 | 1 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 12.5 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 10 mm | BFC23386 | Bulk | 222233868392 | ||||
Mfr: B32924C3105M189 TTI: B32924C3105M189 TDK Availability: 0In Stock2.800 On Order Expected 26-Jan-27 Safety Capacitors 1uF 0.1 305 volts X2 | 0In Stock2.800 On Order Expected 26-Jan-27 | 1 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | B3292*C/D - X2 Standard | Reel | |||||
Mfr: B32922C3474M189 TTI: B32922C3474M189 TDK Availability: 6.300In Stock16.800 On Order Expected 29-Jan-27 Safety Capacitors 0.47uF 305volts 20% X2 | 6.300In Stock16.800 On Order Expected 29-Jan-27 | 470 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | B3292*C/D - X2 Standard | Reel | |||||
Mfr: R463R447000M2K TTI: R463R447000M2K KEMET Availability: 0In Stock1.024 On Order Expected 05-Apr-27 Safety Capacitors 4.7uF 10% | 0In Stock1.024 On Order Expected 05-Apr-27 | 4.7 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 32 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 33 mm | R46 X2 310 | Tray | |||||
Mfr: BFC233920475 TTI: BFC233920475 Vishay / BC Components Availability: 0In StockSafety Capacitors 4.7uF 20% 310Vac AEC-Q200 | 0In Stock | 4.7 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31 mm | 21 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 31 mm | BFC2339 | AEC-Q200 | Bulk | 222233920475 | |||
Mfr: R46KR3470CK01M TTI: R46KR3470CK01M KEMET Availability: 0In Stock5.400 On Order Expected 03-Dec-26 Safety Capacitors 275vac 0.47uF 20% | 0In Stock5.400 On Order Expected 03-Dec-26 | 470 nF | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | R46 X2 275 | Reel | ||||||
Mfr: R46KI310050M1M TTI: R46KI310050M1M KEMET Availability: 0In Stock5.000 On Order Expected Safety Capacitors 275vac 0.1uF 20% | 0In Stock5.000 On Order Expected | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI310050M1M | ||||
Mfr: R46KI22200001M TTI: R46KI22200001M KEMET Availability: 0In Stock10.000 On Order Expected 28-Jan-27 Safety Capacitors 275volts 0.022uF 20% | 0In Stock10.000 On Order Expected 28-Jan-27 | 22 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI22200001M | ||||
Mfr: R46KR410050M1K TTI: R46KR410050M1K KEMET Availability: 0In Stock10.528 On Order Expected Safety Capacitors 275vac 1uF 10% | 0In Stock10.528 On Order Expected | 1 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | R46 X2 275 | Tray | 46KR410050M1K | ||||
Mfr: GA342QR7GF151KW01L TTI: GA342QR7GF151KW01L Murata Electronics Safety Capacitors 150PF SAFETY 250VAC 10% 1808 | 0In Stock | 150 pF | X1, Y2 | 250 VAC | SMD/SMT | 4.5 mm | 2 mm | Safety MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 1.5 mm | GA3 | Reel | ||||||||
Mfr: R46KI333000M1M TTI: R46KI333000M1M KEMET Availability: 0In Stock4.500 On Order Expected 11-Jan-30 Safety Capacitors .33uF 275volts 20% | 0In Stock4.500 On Order Expected 11-Jan-30 | 330 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 275 | Bulk | 46KI333000M1M | ||||
Mfr: B32912A5104M000 TTI: B32912A5104M000 TDK Availability: 0In Stock9.600 On Order Expected 26-Jul-27 Safety Capacitors FilmcapMKP X1 100NF 20% 530Vac LS 15mm | 0In Stock9.600 On Order Expected 26-Jul-27 | 100 nF | X1 | 530 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | B3291*A/B5 - X1 530V | Bulk | B32912A5104M | ||||
Mfr: R46KI347000M1M TTI: R46KI347000M1M KEMET Availability: 0In StockSafety Capacitors 275volts 0.47uF 20% | 0In Stock | 470 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | R46 X2 275 | Bulk | 46KI347000M1M | |||||
Mfr: R46KI3100DQM1M TTI: R46KI3100DQM1M KEMET Availability: 0In Stock6.400 On Order Expected Safety Capacitors 275volts 0.1uF 20% | 0In Stock6.400 On Order Expected | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Ammo Pack | 46KI3100DQM1M | ||||
0In Stock | 470 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 18 mm | BFC23384 | Bulk | 222233841474 | |||||
Mfr: 105MKP275KE TTI: 105MKP275KE Knowles / Illinois Capacitor Availability: 0In StockSafety Capacitors 1uF 10% tol FILM | 0In Stock | 1 uF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | MKP | Tray | ||||||
Mfr: PME271M447MR30 TTI: PME271M447MR30 KEMET Availability: 400In Stock20.000 On Order Expected Safety Capacitors 275V 4700pF 20% LS=10.2mm | 400In Stock20.000 On Order Expected | 4.7 nF | X2 | 275 VAC | Radial | 10.2 mm (0.402 in) | 630 VDC | 13.5 mm | 5.1 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | PME271M | Bulk | P276HL472M275A |