Safety Capacitors
48.342 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC233920224 TTI: BFC233920224 Vishay / BC Components Availability: 0In StockSafety Capacitors .22uF 20% 310volts | 0In Stock | 220 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 13.5 mm | BFC2339 | Bulk | 2222-339-20224 | ||||
Mfr: BFC233922104 TTI: BFC233922104 Vishay / BC Components Availability: 0In Stock11.250 On Order Expected 28-Dec-26 Safety Capacitors .1UF 310VAC 20% X2 10MMLS | 0In Stock11.250 On Order Expected 28-Dec-26 | 100 nF | X2 | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 12.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 12 mm | BFC2339 | Bulk | 222233922104 | ||||
Mfr: MKY22W22204C00MSSD TTI: MKY22W22204C00MSSD WIMA Availability: 0In Stock4.400 On Order Expected Safety Capacitors 0.022uF 300Volts 20% PCM 15 | 0In Stock4.400 On Order Expected | 22 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 300 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polyester/Polypropylene | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 12.5 mm | MKP-Y2 | Bulk | |||||
Mfr: B32934B3105K000 TTI: B32934B3105K000 TDK Availability: 0In Stock7.680 On Order Expected 14-Jan-27 Safety Capacitors FILM CAP 1uF 10% 305VAC LS 27.5mm | 0In Stock7.680 On Order Expected 14-Jan-27 | 1 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 500 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | + 105 C | 21 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32934B3105K | ||||
Mfr: F17723332000 TTI: F17723332000 Vishay / Roederstein Availability: 0In Stock3.750 On Order Expected 16-Dec-26 Safety Capacitors .033uF 310Vac 10% X2 | 0In Stock3.750 On Order Expected 16-Dec-26 | 33 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 11 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 5 mm | F1772 | Bulk | |||||
Mfr: PME295RB4470MR19T0 TTI: PME295RB4470MR19T0 KEMET Availability: 0In Stock1.200 On Order Expected 08-Apr-27 Safety Capacitors 440 VAC 1500V 4700pF 20% LS=15mm | 0In Stock1.200 On Order Expected 08-Apr-27 | 4.7 nF | Y1 | 440 VAC | Radial | 15 mm (0.591 in) | 18 mm | 8.5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 115 C | 16 mm | PME295 | Reel | ||||||
Mfr: R413N310000M1M TTI: R413N310000M1M KEMET Availability: 0In Stock1.404 On Order Expected 02-Mar-27 Safety Capacitors 300volts 0.10uF 20% | 0In Stock1.404 On Order Expected 02-Mar-27 | 100 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | R41 | AEC-Q200 | Bulk | 413N310000M1M | |||
Mfr: MKY22W21004B00MSSD TTI: MKY22W21004B00MSSD WIMA Availability: 0In Stock2.782 On Order Expected 25-Feb-27 Safety Capacitors 300VAC .01uF 20% PCM15 | 0In Stock2.782 On Order Expected 25-Feb-27 | 10 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 300 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 11 mm | MKP-Y2 | Bulk | MKPY2-.01/300/20P15 | ||||
Mfr: B32033A4104M000 TTI: B32033A4104M000 TDK Availability: 0In StockSafety Capacitors 350VAC 0.1uF 20% L/S=22.5mm AEC-Q200 | 0In Stock | 100 nF | Y2 | 350 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | 16.5 mm | B3203* - Y2 Humidity/Auto-Grade | AEC-Q200 | Bulk | B32033A4104M | ||||
Mfr: F17724102901 TTI: F17724102901 Vishay / Roederstein Availability: 0In StockSafety Capacitors 0.1uF 10% 310V AEC-Q200 | 0In Stock | 100 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 15 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | F1772 | AEC-Q200 | Bulk | ||||
Mfr: DE2E3SA222MA3BX02F TTI: DE2E3SA222MA3BX02F Murata Electronics Availability: 0In StockSafety Capacitors 2200PF SAFETY X1/Y2 7.5MMLS | 0In Stock | 2.2 nF | X1, Y2 | 300 VAC | Radial | 7.5 mm (0.295 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE2 Type SA | Bulk | ||||||||
Mfr: BFC233860224 TTI: BFC233860224 Vishay / BC Components Availability: 0In Stock1.500 On Order Expected 19-Nov-26 Safety Capacitors .22uF 20% 300volts | 0In Stock1.500 On Order Expected 19-Nov-26 | 220 nF | Y2 | 300 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 23 mm | BFC23386 | Bulk | 222233860224 | ||||
Mfr: R413F1470DQM1K TTI: R413F1470DQM1K KEMET Availability: 0In StockSafety Capacitors 1000volts 4700pF 10% | 0In Stock | 4.7 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | Ammo Pack | ||||
0In Stock | 680 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | R46 X2 275 MIN | Bulk | ||||||
Mfr: R463R422050M1K TTI: R463R422050M1K KEMET Availability: 0In StockSafety Capacitors 310 VAC 630 VDC 2.2uF 10% | 0In Stock | 2.2 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 32 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 28 mm | R46 X2 310 | Bulk | 463R422050M1K | ||||
Mfr: BFC233820222 TTI: BFC233820222 Vishay / BC Components Availability: 0In Stock22.500 On Order Expected Safety Capacitors .0022uF 20% 275volts | 0In Stock22.500 On Order Expected | 2.2 nF | X2 | 310 VAC | Radial | 7.5 mm (0.295 in) | 630 VDC | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 9 mm | BFC23382 | Bulk | 222233820222 | ||||
Mfr: BFC233840106 TTI: BFC233840106 Vishay / BC Components Availability: Not Available OnlineSafety Capacitors 10uF 20% 305volts | Not Available Online | 10 uF | X2 | 305 VAC | Radial | 55 mm (2.165 in) | 630 VDC | 55 mm | 21.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 38.5 mm | BFC23384 | Bulk | 222233840106 | ||||
Mfr: R463N410000N2M TTI: R463N410000N2M KEMET Availability: 0In Stock3.168 On Order Expected 08-Apr-27 Safety Capacitors 1.0uF 20% | 0In Stock3.168 On Order Expected 08-Apr-27 | 1 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 310 | Box | |||||
Mfr: R41BI233050T1K TTI: R41BI233050T1K KEMET Availability: 0In StockSafety Capacitors 0.033 uF 125C 10% LS=15 mm AEC-Q200 | 0In Stock | 33 nF | X1, Y2 | 350 VAC | Radial | 15 mm (0.591 in) | Safety Film Capacitors | 10 % | - 40 C | + 125 C | R41 | AEC-Q200 | Bulk | |||||||||||
Mfr: F861BT334K310L TTI: F861BT334K310L KEMET Availability: 0In StockSafety Capacitors 630V 0.33uF 10% LS=15mm | 0In Stock | 330 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Reel | |||||||||||
Mfr: R463I315000M2K TTI: R463I315000M2K KEMET Availability: 0In StockSafety Capacitors 0.15 uF 310 VAC 630 VDC | 0In Stock | 150 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 310 | Bulk | ||||||
Mfr: VY1471K31Y5UQ6TV0 TTI: VY1471K31Y5UQ6TV0 Vishay / BC Components Availability: 0In StockSafety Capacitors 470PF SAFETY X1/Y1 10% 10MMLS | 0In Stock | 470 pF | X1, Y1 | 760 VAC, 500 VAC | Radial | 10 mm (0.394 in) | Safety Ceramic Disc Capacitors | Y5U | 10 % | Inline Kinked | - 40 C | + 125 C | VY1 | Reel | ||||||||||
Mfr: BFC233840105 TTI: BFC233840105 Vishay / BC Components Availability: 0In StockSafety Capacitors 1uF 20% 305volts | 0In Stock | 1 uF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 22 mm | BFC23384 | Bulk | 222233840105 | ||||
Mfr: F339X142233MFP2B0 TTI: F339X142233MFP2B0 Vishay / BC Components Availability: 0In StockSafety Capacitors .22uF 330Vac 20% | 0In Stock | 220 nF | X1 | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 17.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Short Lead | - 55 C | + 110 C | 16.5 mm | F339X1 330V | Bulk | |||||
0In Stock | 470 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | R46 X2 275 MIN | Bulk |