Safety Capacitors
48.342 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 223MKP275KC TTI: 223MKP275KC Knowles / Illinois Capacitor Safety Capacitors 0.022uF 500V 10% FILM/IC | 0In Stock | 22 nF | X2 | 310 VAC | Radial | 7.5 mm (0.295 in) | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | MKP | Bulk | ||||||
Mfr: R413I2100CK00K TTI: R413I2100CK00K KEMET Availability: 0In StockSafety Capacitors 1000V .01uF 10% AEC-Q200 | 0In Stock | 10 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | Ammo Pack | ||||
Mfr: B32921C3333K289 TTI: B32921C3333K289 TDK Availability: 0In Stock4.000 On Order Expected 01-Mar-27 Safety Capacitors 0.033uF 305volts 10% X2 | 0In Stock4.000 On Order Expected 01-Mar-27 | 33 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3292*C/D - X2 Standard | Ammo Pack | |||||
Mfr: R46KF310040M1M TTI: R46KF310040M1M KEMET Availability: 0In StockSafety Capacitors 275volts 0.1uF 20% | 0In Stock | 100 nF | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 275 | Bulk | 46KF310040M1M | |||||
Mfr: R46KI333000N0K TTI: R46KI333000N0K KEMET Availability: 0In StockSafety Capacitors 275volts 0.33uF 10% | 0In Stock | 330 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | R46 X2 275 | Bulk | 46KI333000N0K | |||||
Mfr: R463N322040M1K TTI: R463N322040M1K KEMET Availability: 0In StockSafety Capacitors 310 VAC 630 VDC 0.22uF 10% | 0In Stock | 220 nF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R46 X2 310 | Bulk | 463N322040M1K | |||||
Mfr: R46KI347000M1K TTI: R46KI347000M1K KEMET Availability: 0In StockSafety Capacitors 275volts 0.47uF 10% | 0In Stock | 470 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | R46 X2 275 | Bulk | 46KI347000M1K | ||||
Mfr: R46KI3470JBN0M TTI: R46KI3470JBN0M KEMET Availability: 0In Stock11.250 On Order Expected Safety Capacitors 275volts 0.47uF 20% | 0In Stock11.250 On Order Expected | 470 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 275 | Bulk | 46KI3470JBN0M | |||||
Mfr: R46KI3560DQN0M TTI: R46KI3560DQN0M KEMET Availability: 0In StockSafety Capacitors 275volts 0.56uF 20% | 0In Stock | 560 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | R46 X2 275 | Bulk | 46KI3560DQN0M | |||||
Mfr: R413F1100DQ00M TTI: R413F1100DQ00M KEMET Availability: 0In StockSafety Capacitors 1000PF 300VAC 20% Y2 10MMLS | 0In Stock | 1 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R41 | AEC-Q200 | Ammo Pack | ||||
Mfr: R413F11500000K TTI: R413F11500000K KEMET Availability: 0In StockSafety Capacitors 1500PF 300VAC10 0 10 | 0In Stock | 1.5 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R41 | AEC-Q200 | Bulk | 413F11500000K | |||
Mfr: R46KI2220CK01K TTI: R46KI2220CK01K KEMET Availability: 0In StockSafety Capacitors 275volts 0.022uF 10% | 0In Stock | 22 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Reel | 46KI2220CK01K | |||||
Mfr: BFC233820155 TTI: BFC233820155 Vishay / BC Components Availability: 0In StockSafety Capacitors 1.5uF 20% 275volts | 0In Stock | 1.5 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31 mm | 15 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 25 mm | BFC23382 | Bulk | 222233820155 | ||||
Mfr: BFC233868396 TTI: BFC233868396 Vishay / BC Components Availability: 0In StockSafety Capacitors 2200PF 300VAC +105C | 0In Stock | 2.2 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 12.5 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 10 mm | BFC23386 | Bulk | 222233868396 | ||||
Mfr: PHE844RR7150MR06L2 TTI: PHE844RR7150MR06L2 KEMET Availability: 0In StockSafety Capacitors 1.5 uF 20% 440 / 480 VAC | 0In Stock | 1.5 uF | 480 VAC, 440 VAC | Radial | 37.5 mm (1.476 in) | 41 mm | 36 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 105 C | 19 mm | PHE844 | Tray | F844RM155M440C | ||||||||
Mfr: R413I222050T1K TTI: R413I222050T1K KEMET Availability: 0In StockSafety Capacitors 0.022 uF 10% 300 VAC 1500 VDC | 0In Stock | 22 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 12 mm | R41-T | AEC-Q200 | Ammo Pack | ||||
Mfr: B32921C3333M189 TTI: B32921C3333M189 TDK Availability: 0In StockSafety Capacitors 0.033uF 305volts 20% X2 | 0In Stock | 33 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3292*C/D - X2 Standard | Ammo Pack | |||||
Mfr: B32021A3102K189 TTI: B32021A3102K189 TDK Availability: 0In StockSafety Capacitors 1000PF 300VAC 10% Y2 10MMLS | 0In Stock | 1 nF | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3202* - Y2 Standard | Reel | ||||||
Mfr: F339MX252231MIP2T0 TTI: F339MX252231MIP2T0 Vishay / BC Components Availability: 2.750In StockSafety Capacitors 2.2uF 20% 310V | 2.750In Stock | 2.2 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 15.5 mm | F339MX2 | Bulk | |||||
Mfr: R46KI3330CKN0K TTI: R46KI3330CKN0K KEMET Availability: 0In Stock10.500 On Order Expected Safety Capacitors 275volts 0.33uF 10% | 0In Stock10.500 On Order Expected | 330 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | R46 X2 275 | Reel | 46KI3330CKN0K | |||||
Mfr: R46KN347050N0K TTI: R46KN347050N0K KEMET Availability: 0In Stock1.500 On Order Expected 17-Nov-26 Safety Capacitors 275volts 0.47uF 10% | 0In Stock1.500 On Order Expected 17-Nov-26 | 470 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 275 | Bulk | 46KN347050N0K | ||||
Mfr: B32921C3473M003 TTI: B32921C3473M003 TDK Availability: 0In Stock1.000 On Order Expected 01-Mar-27 Safety Capacitors FILM CAP MKP X2 0.047 F 20 305Vac LS 10mm - short leads | 0In Stock1.000 On Order Expected 01-Mar-27 | 47 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | B3292*C/D - X2 Standard | Bulk | B32921C3473M3 | ||||
Mfr: SMDY1152MY5UCR TTI: SMDY1152MY5UCR Vishay / BC Components Availability: 0In StockSafety Capacitors 1500pF 20% Y5U | 0In Stock | 1.5 nF | X1, Y1 | 760 VAC, 500 VAC | SMD/SMT | 1.5 kVDC | 14.8 mm | 8.6 mm | Safety Film Capacitors | Y5U | 20 % | 2 Pin | - 55 C | + 125 C | 4 mm | SMDY1 | Reel | |||||||
0In Stock | 1 uF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Ammo Pack | ||||||||||||
Mfr: R463N415040N1M TTI: R463N415040N1M KEMET Availability: 0In StockSafety Capacitors 310V 1.5uF 20% LS=22.5mm | 0In Stock | 1.5 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | R46 | Bulk | PHE840MD7150MD19R06L2 |