R46 X2 310 - Safety Capacitors
608 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 10 uF | 310 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 30 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 45 mm | R46 X2 310 | |||||||
Not Available Online | 150 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 310 | |||||||
Not Available Online | 150 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 310 | |||||||
Mfr: R463I3220JHM2K TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors .22UF 310VAC 10% X2 15MMLS | Not Available Online | 220 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | R46 X2 310 | ||||||
Not Available Online | 330 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 310 | |||||||
Not Available Online | Safety Film Capacitors | 10 % | + 110 C | R46 X2 310 | |||||||||||||||||||
Not Available Online | 220 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | R46 X2 310 | |||||||
Not Available Online | 600 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | R46 X2 310 |