Safety Capacitors
48.342 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R46KF3100JHM1M TTI: R46KF3100JHM1M KEMET Availability: 0In StockSafety Capacitors 275volts 0.1uF 20% | 0In Stock | 100 nF | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 275 | Bulk | 46KF3100JHM1M | |||||
Mfr: R463I3100CKM1M TTI: R463I3100CKM1M KEMET Availability: 0In Stock3.750 On Order Expected 28-May-27 Safety Capacitors 310 VAC 630 VDC 0.1uF 20% | 0In Stock3.750 On Order Expected 28-May-27 | 100 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 310 | Reel | 463I3100CKM1M | |||||
0In Stock | 1 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 275 | Bulk | 46KN410050N2M | |||||
Mfr: R46KI3220JHM2M TTI: R46KI3220JHM2M KEMET Availability: 0In StockSafety Capacitors 275volts 0.22uF 20% | 0In Stock | 220 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | R46 X2 275 | Bulk | 46KI3220JHM2M | ||||
0In Stock | 470 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | R46 X2 310 | Bulk | 463I347000M1M | |||||
Mfr: R49AF2330DQ01M TTI: R49AF2330DQ01M KEMET Availability: 0In Stock2.040 On Order Expected 27-Apr-27 Safety Capacitors 330vac 0.033uF 20% | 0In Stock2.040 On Order Expected 27-Apr-27 | 33 nF | 330 VAC | Radial | 10 mm (0.394 in) | 800 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | R49_X1 310 | Bulk | |||||||||||
Mfr: B32022A3103M289 TTI: B32022A3103M289 TDK Availability: 0In Stock8.190 On Order Expected 22-Feb-27 Safety Capacitors 10NF 20% 300V FILM CAP MKPY3 | 0In Stock8.190 On Order Expected 22-Feb-27 | 10 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 5 mm | B3202* - Y2 Standard | Bulk | |||||
Mfr: F339X146833MIP2T0 TTI: F339X146833MIP2T0 Vishay / BC Components Availability: 0In StockSafety Capacitors .68uF 330Vac20% | 0In Stock | 680 nF | X1 | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Short Lead | - 55 C | + 110 C | 22 mm | F339X1 330V | Tray | |||||
Mfr: R463N322000M1K TTI: R463N322000M1K KEMET Availability: 0In StockSafety Capacitors 300vac 0.22uF 10% | 0In Stock | 220 nF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R46 X2 310 | Bulk | ||||||
Mfr: F872RH105M480Z TTI: F872RH105M480Z KEMET Availability: 0In StockSafety Capacitors 1000V 1uF 20% LS=37.5mm | 0In Stock | 1 uF | 480 VAC | 37.5 mm (1.476 in) | 1 kVDC | Safety Film Capacitors | 20 % | - 40 C | + 110 C | F872 | Box | |||||||||||||
Mfr: F1778310M2DBB0 TTI: F1778310M2DBB0 Vishay / Roederstein Availability: 0In StockSafety Capacitors .01UF 310VAC 20% X2 10MMLS | 0In Stock | 10 nF | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 110 C | F1778 | Bulk | ||||||||||||
Mfr: F1778410M2DCB0 TTI: F1778410M2DCB0 Vishay / Roederstein Availability: 0In StockSafety Capacitors .1UF 310VAC 20% X2 10MMLS | 0In Stock | 100 nF | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 110 C | F1778 | Bulk | |||||||||||
Mfr: F1778410M3F0W0 TTI: F1778410M3F0W0 Vishay / BC Components Safety Capacitors .1UF 310VAC 20% X2 15MMLS | 0In Stock | 100 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 11 mm | F1778 | Reel | |||||
Mfr: F861BB104K310A TTI: F861BB104K310A KEMET Availability: 0In StockSafety Capacitors 630V 0.1uF 10% LS=15mm | 0In Stock | 100 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F861 | Bulk | |||||
Mfr: F881BC153M300C TTI: F881BC153M300C KEMET Availability: 0In StockSafety Capacitors 300vac 0.015uF 20% LS 15mm | 0In Stock | 15 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | F881 | Bulk | |||||
Mfr: F339X243330MFM2B0 TTI: F339X243330MFM2B0 Vishay / BC Components Availability: 0In StockSafety Capacitors .33uF 305Vac 20% | 0In Stock | 330 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Tinned Wire | - 40 C | + 105 C | 17.5 mm | F339X2 305V | Bulk | |||||
Mfr: R413N247050T0K TTI: R413N247050T0K KEMET Availability: 0In StockSafety Capacitors 300V 0.047uF 125C LS=22.5mm AEC-Q200 | 0In Stock | 47 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 15 mm | R41-T | AEC-Q200 | Bulk | ||||
Mfr: R46KR447000M2M TTI: R46KR447000M2M KEMET Availability: 0In Stock8.448 On Order Expected 25-Feb-27 Safety Capacitors 560V 4.7uF 20% LS=27.5mm | 0In Stock8.448 On Order Expected 25-Feb-27 | 4.7 uF | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 33 mm | R46 X2 275 | Tray | ||||||
0In Stock | 220 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 22 mm | R41-T | AEC-Q200 | Bulk | |||||
Mfr: CAS21C472KARFC TTI: CAS21C472KARFC KEMET Availability: 0In StockLimited Supply Safety Capacitors 250VAC 4700pF X7R 2220 10% X2 | 0In StockLimited Supply | 4.7 nF | X1, Y2 | 250 VAC | SMD/SMT | 5.7 mm | 5 mm | Safety MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 2220 (5750 metric) | 2.5 mm | CAS SMD SFTY 250 | Reel | |||||||
Mfr: B32933A3104K000 TTI: B32933A3104K000 TDK Availability: 0In StockSafety Capacitors FILM CAP .1uF 10% 305Vac LS 22.5mm | 0In Stock | 100 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 500 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | + 105 C | 15 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32933A3104K | ||||
Mfr: R46KR447050M2K TTI: R46KR447050M2K KEMET Availability: 0In StockSafety Capacitors 4.7uF 560VDC/275VAC 10% | 0In Stock | 4.7 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 33 mm | R46 X2 275 | Tray | 46KR447050M2K | ||||
Mfr: R46KI3100DQS1M TTI: R46KI3100DQS1M KEMET Availability: Not Available OnlineLimited Supply Safety Capacitors 275vac .1uF 10% | Not Available OnlineLimited Supply | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 | Ammo Pack | |||||
Mfr: R46KR422000M1M TTI: R46KR422000M1M KEMET Availability: 0In StockSafety Capacitors 275vac 2.2uF 20% | 0In Stock | 2.2 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 28 mm | R46 X2 275 | Tray | 46KR422000M1M | ||||
Mfr: R413I2100JB00M TTI: R413I2100JB00M KEMET Availability: 0In Stock4.000 On Order Expected 11-Jan-30 Safety Capacitors .01UF 300VAC 20% Y2 15MMLS | 0In Stock4.000 On Order Expected 11-Jan-30 | 10 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | Bulk |