Safety Capacitors
48.342 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PHE845VF6330MR06L2 TTI: PHE845VF6330MR06L2 KEMET Availability: 0In StockSafety Capacitors 760V 0.33uF 20% LS=27.5mm | 0In Stock | 330 nF | X1 | 760 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 19 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 105 C | 29 mm | PHE845 | Tray | |||||
Mfr: PHE840MA5220MA01R17 TTI: PHE840MA5220MA01R17 KEMET Availability: Not Available OnlineSafety Capacitors 280 VAC 0.022uF 20% LS=10mm | Not Available Online | 22 nF | X2 | 275 VAC | Radial | 10 mm (0.394 in) | 760 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 9 mm | PHE840M | Bulk | F840AG223M275A | ||||
Mfr: BFC233920223 TTI: BFC233920223 Vishay / BC Components Availability: 0In StockSafety Capacitors 22nF 20% 310V | 0In Stock | 22 nF | X2 | 310 VAC | Radial | 7.5 mm (0.295 in) | 630 VDC | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 9 mm | BFC2339 | Bulk | 222233920223 | ||||
Mfr: BFC233924104 TTI: BFC233924104 Vishay / BC Components Availability: 0In StockSafety Capacitors .1uF 20% 310volts | 0In Stock | 100 nF | X2 | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 12.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 12 mm | BFC2339 | Box | 222233924104 | ||||
Mfr: R46KF2680JEM1M TTI: R46KF2680JEM1M KEMET Availability: Not Available OnlineSafety Capacitors 0.068 275V | Not Available Online | 68 nF | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 275 | Bulk | ||||||
Mfr: R46KN4150DQP1M TTI: R46KN4150DQP1M KEMET Availability: 0In Stock3.055 On Order Expected Safety Capacitors 1.5 UF 75VV | 0In Stock3.055 On Order Expected | 1.5 uF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 MIN | Ammo Pack | ||||||||||
Mfr: B32912A5473M000 TTI: B32912A5473M000 TDK Availability: 0In StockSafety Capacitors 530VAC 47nF 20% MKP X1 LS 15mm | 0In Stock | 47 nF | X1 | 530 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | B3291*A/B5 - X1 530V | Bulk | B32912A5473M | ||||
Mfr: R463I32204002M TTI: R463I32204002M KEMET Availability: 0In StockSafety Capacitors 310V .22uF 20% LS=15mm | 0In Stock | 220 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | R46 X2 310 | Bulk | R46KI32200002K | ||||
Mfr: SMDY1222MY5UDR TTI: SMDY1222MY5UDR Vishay / BC Components Availability: 0In StockSafety Capacitors 2200pF 20% Y5U | 0In Stock | 2.2 nF | X1, Y1 | 760 VAC, 500 VAC | SMD/SMT | 1.5 kVDC | 19.2 mm | 14.6 mm | Safety Film Capacitors | Y5U | 20 % | 2 Pin | - 55 C | + 125 C | 4 mm | SMDY1 | Reel | |||||||
Mfr: R413R322050T0K TTI: R413R322050T0K KEMET Availability: 0In Stock2.880 On Order Expected 15-Sep-27 Safety Capacitors 1500V 0.22uF 125C LS =27.5mm AEC-Q200 | 0In Stock2.880 On Order Expected 15-Sep-27 | 220 nF | X1, Y2 | 300 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 32 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 22 mm | R41-T | AEC-Q200 | Tray | ||||
Mfr: DE1B3RB471KN4AR01F TTI: DE1B3RB471KN4AR01F Murata Electronics Availability: 0In StockSafety Capacitors 470PF SAFETY X1/Y1 10% 10MMLS | 0In Stock | 470 pF | X1, Y1 | 500 VAC | Radial | 10 mm (0.394 in) | 6 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RB | Bulk | ||||||||
Mfr: DE1E3RA102MN4AP01F TTI: DE1E3RA102MN4AP01F Murata Electronics Safety Capacitors 1000PF SAFETY X1/Y1 20% 10MMLS | 0In Stock | 1 nF | X1, Y1 | 300 VAC | Radial | 10 mm (0.394 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RA | Ammo Pack | ||||||||
Mfr: DE1E3RA222MN4AP01F TTI: DE1E3RA222MN4AP01F Murata Electronics Availability: 0In StockSafety Capacitors 2200PF SAFETY X1/Y1 20% 10MMLS | 0In Stock | 2.2 nF | X1, Y1 | 300 VAC | Radial | 10 mm (0.394 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RA | Reel | ||||||||
Mfr: DE1E3RA152MN4AN01F TTI: DE1E3RA152MN4AN01F Murata Electronics Availability: 0In StockSafety Capacitors 1500PF SAFETY X1/Y1 20% 10MMLS | 0In Stock | 1.5 nF | X1, Y1 | 250 VAC | Radial | 10 mm (0.394 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RA | Ammo Pack | ||||||||
Mfr: KCA55Q7UMF472KL01K TTI: KCA55Q7UMF472KL01K Murata Electronics Availability: 0In StockSafety Capacitors 4700PF SAFETY 250VAC 10% 2220 | 0In Stock | Metal Frame | Safety Certified MLCCs | 2220 (5750 metric) | KCA | AEC-Q200 | Reel | |||||||||||||||||
0In Stock | 4.7 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | Bulk | |||||
Mfr: F339MX263031MYM2T0 TTI: F339MX263031MYM2T0 Vishay / BC Components Availability: 0In StockSafety Capacitors 30UF 310VAC 10% X2 52.5MMLS | 0In Stock | 30 uF | X2 | 310 VAC | Radial | 52.5 mm (2.067 in) | 630 VDC | 57.5 mm | 30 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 45 mm | F339MX2 | Bulk | |||||
Mfr: GA342QR7GD102KW01L TTI: GA342QR7GD102KW01L Murata Electronics Availability: 0In StockSafety Capacitors 100PF SAFETY 250VAC 10% 1808 | 0In Stock | 1 nF | X1, Y2 | 250 VAC | SMD/SMT | 4.5 mm | 2 mm | Safety MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 1.5 mm | GA3 | Reel | ||||||||
Mfr: DE2B3SA681KN3AY02F TTI: DE2B3SA681KN3AY02F Murata Electronics Availability: 0In StockSafety Capacitors 680PF SAFETY X1/Y2 7.5MMLS | 0In Stock | 680 pF | X1, Y2 | 400 VAC | Radial | 7.5 mm (0.295 in) | 1 kVDC | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Vertical Crimp | - 40 C | + 125 C | DE2 Type SA | Bulk | |||||||
Mfr: VY2222M35Y5US6TV5 TTI: VY2222M35Y5US6TV5 Vishay / BC Components Availability: 0In StockSafety Capacitors 2200pF X440 Y300VAC 20% Y5U | 0In Stock | 2.2 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 5 mm (0.197 in) | 1 kVDC | 5 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Inline Kinked | - 40 C | + 125 C | VY2 | Reel | |||||||
Mfr: B32914A3105M189 TTI: B32914A3105M189 TDK Availability: 0In StockSafety Capacitors 1.0uF 330volts 20% X1 | 0In Stock | 1 uF | X1 | 330 VAC | Radial | 27.5 mm (1.083 in) | 760 VDC | 31.5 mm | 13.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 23 mm | B3291*A/B3 - X1 Standard | Reel | |||||
Mfr: DE1E3RA472MN4AQ01F TTI: DE1E3RA472MN4AQ01F Murata Electronics Availability: 0In StockSafety Capacitors 4700PF SAFETY X1/Y1 20% 10MMLS | 0In Stock | 4.7 nF | X1, Y1 | 500 VAC | Radial | 10 mm (0.394 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RA | Ammo Pack | ||||||||
Mfr: BFC233620103 TTI: BFC233620103 Vishay / BC Components Availability: 0In StockSafety Capacitors .01uF 20% 275volts | 0In Stock | 10 nF | X2 | 310 VAC | Radial | 10 mm (0.394 in) | 800 VDC | 12.5 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 10 mm | BFC2336 | Bulk | 2222-336-20103 | ||||
0In Stock | 220 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | R41 | AEC-Q200 | Bulk | |||||
Mfr: VJ2008Y102KXUSTX1 TTI: VJ2008Y102KXUSTX1 Vishay / Vitramon Availability: 0In StockSafety Capacitors 1.0nF 250volt 10% | 0In Stock | 1 nF | X1, Y2 | 250 VAC | SMD/SMT | 2 kVDC | 5.08 mm | 2.03 mm | Safety Certified MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 2008 (5020 metric) | 2.18 mm | VJ Safety Certified Capacitors | Reel |