B3292*C/D - X2 Standard - Safety Capacitors
201 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32921C3104M189 TTI: B32921C3104M189 TDK Availability: 0In Stock75.900 On Order Expected Safety Capacitors 0.1uF 305volts 20% X2 | 0In Stock75.900 On Order Expected | 100 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | B3292*C/D - X2 Standard | Reel | |||||
Mfr: B32922C3224M289 TTI: B32922C3224M289 TDK Availability: 0In Stock14.110 On Order Expected 30-Jul-27 Safety Capacitors 0.22uF 305volts 20% X2 | 0In Stock14.110 On Order Expected 30-Jul-27 | 220 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | B3292*C/D - X2 Standard | Ammo Pack | |||||
Mfr: B32922C3474M189 TTI: B32922C3474M189 TDK Availability: 0In Stock16.800 On Order Expected 29-Jan-27 Safety Capacitors 0.47uF 305volts 20% X2 | 0In Stock16.800 On Order Expected 29-Jan-27 | 470 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | B3292*C/D - X2 Standard | Reel | |||||
Mfr: B32924C3105M189 TTI: B32924C3105M189 TDK Availability: 0In Stock2.800 On Order Expected 26-Jan-27 Safety Capacitors 1uF 0.1 305 volts X2 | 0In Stock2.800 On Order Expected 26-Jan-27 | 1 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | B3292*C/D - X2 Standard | Reel | |||||
Mfr: B32922C3474K289 TTI: B32922C3474K289 TDK Availability: 0In Stock26.240 On Order Expected Safety Capacitors 0.47uF 305volts 10% X2 | 0In Stock26.240 On Order Expected | 470 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | B3292*C/D - X2 Standard | Ammo Pack | |||||
Mfr: B32922C3154M000 TTI: B32922C3154M000 TDK Availability: 0In Stock76.000 On Order Expected Safety Capacitors 0.15uF 305VAC 20% | 0In Stock76.000 On Order Expected | 150 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | B3292*C/D - X2 Standard | Bulk | B32922C3154M | |||||
Mfr: B32923C3474K189 TTI: B32923C3474K189 TDK Availability: 0In Stock2.000 On Order Expected 22-Feb-27 Safety Capacitors 0.47uF 305volts 10% X2 | 0In Stock2.000 On Order Expected 22-Feb-27 | 470 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B3292*C/D - X2 Standard | Reel | |||||
0In Stock | 68 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | B3292*C/D - X2 Standard | Reel | ||||||
Mfr: B32922C3154K189 TTI: B32922C3154K189 TDK Availability: 0In StockSafety Capacitors 0.15uF 305volts 10% X2 | 0In Stock | 150 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | B3292*C/D - X2 Standard | Reel | |||||
Mfr: B32922C3154M189 TTI: B32922C3154M189 TDK Availability: 0In StockSafety Capacitors 0.15uF 305volts 20% X2 | 0In Stock | 150 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | B3292*C/D - X2 Standard | Reel | |||||
Mfr: B32923C3684M189 TTI: B32923C3684M189 TDK Availability: 0In StockSafety Capacitors 0.68uF 305volts 20% X2 | 0In Stock | 680 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B3292*C/D - X2 Standard | Bulk | |||||
Mfr: B32924C3105K189 TTI: B32924C3105K189 TDK Availability: 0In Stock700 On Order Expected 19-Jan-27 Safety Capacitors 1.0uF 305volts 10% X2 | 0In Stock700 On Order Expected 19-Jan-27 | 1 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | B3292*C/D - X2 Standard | Bulk | |||||
Mfr: B32924C3684M000 TTI: B32924C3684M000 TDK Availability: 0In StockSafety Capacitors 0.68uF 305VAC 20% | 0In Stock | 680 nF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | B3292*C/D - X2 Standard | Bulk | B32924C3684M | ||||
0In Stock | 25 uF | 305 VAC | Radial | 52.5 mm (2.067 in) | 630 VDC | 57.5 mm | 35 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 4 Pin | Straight | - 40 C | + 110 C | 50 mm | B3292*C/D - X2 Standard | Bulk | B32928C3256K | ||||||
Mfr: B32921C3333K289 TTI: B32921C3333K289 TDK Availability: 0In StockSafety Capacitors 0.033uF 305volts 10% X2 | 0In Stock | 33 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3292*C/D - X2 Standard | Ammo Pack | |||||
Mfr: B32921C3333M189 TTI: B32921C3333M189 TDK Availability: 0In StockSafety Capacitors 0.033uF 305volts 20% X2 | 0In Stock | 33 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3292*C/D - X2 Standard | Ammo Pack | |||||
Mfr: B32921C3473M003 TTI: B32921C3473M003 TDK Availability: 0In StockSafety Capacitors FILM CAP MKP X2 0.047 F 20 305Vac LS 10mm - short leads | 0In Stock | 47 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | B3292*C/D - X2 Standard | Bulk | B32921C3473M3 | ||||
Mfr: B32921C3223K289 TTI: B32921C3223K289 TDK Availability: 0In StockSafety Capacitors 0.022uF 305volts 10% X2 | 0In Stock | 22 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3292*C/D - X2 Standard | Bulk | |||||
Mfr: B32921C3473M189 TTI: B32921C3473M189 TDK Availability: 0In StockSafety Capacitors 0.047uF 305volts 20% X2 | 0In Stock | 47 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | B3292*C/D - X2 Standard | Ammo Pack | |||||
0In Stock | 1 uF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20.5 mm | B3292*C/D - X2 Standard | Ammo Pack | ||||||
Mfr: B32922C3684M289 TTI: B32922C3684M289 TDK Availability: 0In StockSafety Capacitors 0.68uF 20% 305Vac MKP X2 L/S=15mm | 0In Stock | 680 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | B3292*C/D - X2 Standard | Bulk | |||||
Mfr: B32922C3154M289 TTI: B32922C3154M289 TDK Availability: 0In Stock960 On Order Expected 01-Feb-27 Safety Capacitors 0.15uF 305volts 20% X2 | 0In Stock960 On Order Expected 01-Feb-27 | 150 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | B3292*C/D - X2 Standard | Bulk | |||||
0In Stock | 220 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | B3292*C/D - X2 Standard | Ammo Pack | ||||||
Mfr: B32922C3474K189 TTI: B32922C3474K189 TDK Availability: 0In StockSafety Capacitors 0.47uF 305volts 10% X2 | 0In Stock | 470 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | B3292*C/D - X2 Standard | Reel | |||||
Mfr: B32922C3334K289 TTI: B32922C3334K289 TDK Availability: 0In StockSafety Capacitors 0.33uF 10% 305Vac MKP X2 L/S=15mm | 0In Stock | 330 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | B3292*C/D - X2 Standard | Ammo Pack |