F873 - Safety Capacitors
316 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F873DI333J760L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .033uF 5% LS=22.5mm | 0In Stock | 33 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | F873 | Reel | ||||||
Mfr: F873DJ473K760R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .047uF 10% LS=22.5mm | 0In Stock | 47 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | F873 | Ammo Pack | |||||
Mfr: F873DJ473M760R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .047uF 20% LS=22.5mm | 0In Stock | 47 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | F873 | Ammo Pack | |||||
Mfr: F873DP823K760L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .082uF 10% LS=22.5mm | 0In Stock | 82 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | F873 | Reel | |||||
Mfr: F873DO683J760L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .068uF 5% LS=22.5mm | 0In Stock | 68 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | F873 | Reel | ||||||
Mfr: F873DB103M760L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .010uF 20% LS=22.5mm | 0In Stock | 10 nF | X1 | 760 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F873 | Reel | ||||
Mfr: F873DJ473K760L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .047uF 10% LS=22.5mm | 0In Stock | 47 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | F873 | Reel | |||||
0In Stock | 100 nF | 760 VAC | 22.5 mm (0.886 in) | 1.5 kVDC | Safety Film Capacitors | 20 % | - 40 C | + 110 C | F873 | Reel | |||||||||||||
Mfr: F873DB123M760L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .012uF 20% LS=22.5mm | 0In Stock | 12 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F873 | Reel | |||||
Mfr: F873DY154M760Z TTI: F873DY154M760Z KEMET Availability: 0In StockSafety Capacitors 760VAC 0.15uF 20% LS 22.5mm | 0In Stock | 150 nF | X1 | 760 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26 mm | 15.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | F873 | Bulk | ||||
Mfr: F873DB153J760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .015uF 5% LS=22.5mm | 0In Stock | 15 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F873 | Bulk | ||||||
Mfr: F873DB183J760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .018uF 5% LS=22.5mm | 0In Stock | 18 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F873 | Bulk | ||||||
Mfr: F873DB183K760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .018uF 10% LS=22.5mm | 0In Stock | 18 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F873 | Bulk | |||||
Mfr: F873DB253M760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .025uF 20% LS=22.5mm | 0In Stock | 25 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F873 | Bulk | |||||
Mfr: F873DH473M760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .047uF 20% LS=22.5mm | 0In Stock | 47 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | F873 | Bulk | |||||
Mfr: F873DI253K760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .025uF 10% LS=22.5mm | 0In Stock | 25 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | F873 | Bulk | |||||
Mfr: F873DJ563M760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .056uF 20% LS=22.5mm | 0In Stock | 56 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | F873 | Bulk | |||||
Mfr: F873DM563K760R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .056uF 10% LS=22.5mm | 0In Stock | 56 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | F873 | Ammo Pack | |||||
Mfr: F873DP823K760R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .082uF 10% LS=22.5mm | 0In Stock | 82 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | F873 | Ammo Pack | |||||
Mfr: F873FO334K760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1500V 0.33uF 10% LS=27.5mm | 0In Stock | 330 nF | 760 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 17 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 40 mm | F873 | Bulk | |||||
Mfr: F873RW334M760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1500V 0.33uF 20% LS=37.5mm | 0In Stock | 330 nF | 760 VAC | Radial | 37.5 mm (1.476 in) | 1.5 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F873 | Bulk | ||||||||||
Mfr: F873FH104M760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1500V 0.1uF 20% LS=27.5mm | 0In Stock | 100 nF | 760 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 21 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | F873 | Bulk | |||||
Mfr: F873FO274K760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1500V 0.27uF 10% LS=27.5mm | 0In Stock | 270 nF | 760 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 17 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 40 mm | F873 | Bulk | |||||
Mfr: F873FO274M760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1500V 0.27uF 20% LS=27.5mm | 0In Stock | 270 nF | 760 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 17 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 40 mm | F873 | Bulk | |||||
Mfr: F873DB153M760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .015uF 20% LS=22.5mm | 0In Stock | 15 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F873 | Bulk |