R46 X2 275 - Safety Capacitors
1.499 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R46KI2100CK01M TTI: R46KI2100CK01M KEMET Availability: 0In Stock10.000 On Order Expected 08-Apr-27 Safety Capacitors 275volts 0.01uF 20% | 0In Stock10.000 On Order Expected 08-Apr-27 | 10 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Reel | 46KI2100CK01M | |||||
Mfr: R46KN333000M1K TTI: R46KN333000M1K KEMET Availability: 0In Stock2.800 On Order Expected 04-Jan-27 Safety Capacitors 275volts 0.33uF 10% | 0In Stock2.800 On Order Expected 04-Jan-27 | 330 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R46 X2 275 | Bulk | 46KN333000M1K | ||||
0In Stock | 1 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | R46 X2 275 | Tray | 46KR410000M1K | |||||
Mfr: R46KI347000M1M TTI: R46KI347000M1M KEMET Availability: 0In Stock450 On Order Expected 14-Apr-27 Safety Capacitors 275volts 0.47uF 20% | 0In Stock450 On Order Expected 14-Apr-27 | 470 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | R46 X2 275 | Bulk | 46KI347000M1M | |||||
Mfr: R46KI333000N0M TTI: R46KI333000N0M KEMET Availability: 0In Stock10.000 On Order Expected 13-Apr-27 Safety Capacitors 275volts 0.33uF 20% | 0In Stock10.000 On Order Expected 13-Apr-27 | 330 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | R46 X2 275 | Bulk | 46KI333000N0M | ||||
Mfr: R46KI3100DQM1M TTI: R46KI3100DQM1M KEMET Availability: 0In Stock7.200 On Order Expected Safety Capacitors 275volts 0.1uF 20% | 0In Stock7.200 On Order Expected | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Ammo Pack | 46KI3100DQM1M | ||||
Mfr: R46KR4100JHM1M TTI: R46KR4100JHM1M KEMET Availability: 0In StockSafety Capacitors 275vac 1.0uF 20% X2 27.5mm | 0In Stock | 1 uF | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | R46 X2 275 | Tray | ||||||
Mfr: R46KW468050M1M TTI: R46KW468050M1M KEMET Availability: 0In StockSafety Capacitors 275vac 6.8uF 20% | 0In Stock | 6.8 uF | 275 VAC | Radial | 37.5 mm (1.476 in) | 560 VDC | 41.5 mm | 24 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 44 mm | R46 X2 275 | Tray | ||||||
Mfr: R46KR422000M2M TTI: R46KR422000M2M KEMET Availability: 0In Stock20.352 On Order Expected Safety Capacitors 275vac 2.2uF 20% 20% | 0In Stock20.352 On Order Expected | 2.2 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 25 mm | R46 X2 275 | Tray | 46KR422000M2M | ||||
Mfr: R46KI3330CKN0K TTI: R46KI3330CKN0K KEMET Availability: 0In Stock6.300 On Order Expected 20-Apr-27 Safety Capacitors 275volts 0.33uF 10% | 0In Stock6.300 On Order Expected 20-Apr-27 | 330 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | R46 X2 275 | Reel | 46KI3330CKN0K | |||||
Mfr: R46KF310040M1M TTI: R46KF310040M1M KEMET Availability: 0In StockSafety Capacitors 275volts 0.1uF 20% | 0In Stock | 100 nF | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 275 | Bulk | 46KF310040M1M | |||||
Mfr: R46KI347000M1K TTI: R46KI347000M1K KEMET Availability: 0In StockSafety Capacitors 275volts 0.47uF 10% | 0In Stock | 470 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | R46 X2 275 | Bulk | 46KI347000M1K | ||||
Mfr: R46KI3470JBN0M TTI: R46KI3470JBN0M KEMET Availability: 0In Stock3.000 On Order Expected 27-Apr-27 Safety Capacitors 275volts 0.47uF 20% | 0In Stock3.000 On Order Expected 27-Apr-27 | 470 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 275 | Bulk | 46KI3470JBN0M | |||||
Mfr: R46KI3560DQN0M TTI: R46KI3560DQN0M KEMET Availability: 0In StockSafety Capacitors 275volts 0.56uF 20% | 0In Stock | 560 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | R46 X2 275 | Bulk | 46KI3560DQN0M | |||||
Mfr: R46KI2220CK01K TTI: R46KI2220CK01K KEMET Availability: 0In StockSafety Capacitors 275volts 0.022uF 10% | 0In Stock | 22 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Reel | 46KI2220CK01K | |||||
Mfr: R46KI333000N0K TTI: R46KI333000N0K KEMET Availability: 0In StockSafety Capacitors 275volts 0.33uF 10% | 0In Stock | 330 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | R46 X2 275 | Bulk | 46KI333000N0K | |||||
Mfr: R46KI3220JLM1M TTI: R46KI3220JLM1M KEMET Availability: 0In Stock6.000 On Order Expected 02-Jun-27 Safety Capacitors 275volts 0.22uF 20% | 0In Stock6.000 On Order Expected 02-Jun-27 | 220 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 | Bulk | 46KI3220JLM1M | |||||||||
Mfr: R46KI347050M1K TTI: R46KI347050M1K KEMET Availability: 0In StockSafety Capacitors 275volts 0.47uF 10% | 0In Stock | 470 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | R46 X2 275 | Bulk | 46KI347050M1K | ||||
Mfr: R46KI21500001K TTI: R46KI21500001K KEMET Availability: 0In StockSafety Capacitors 275volts 0.015uF 10% | 0In Stock | 15 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Reel | 46KI21500001K | ||||
Mfr: R46KN3680CKM2K TTI: R46KN3680CKM2K KEMET Availability: 0In StockSafety Capacitors 275volts 0.68uF 10% | 0In Stock | 680 nF | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 275 | Bulk | 46KN3680CKM2K | |||||
Mfr: R46KN410000M1K TTI: R46KN410000M1K KEMET Availability: 0In StockSafety Capacitors 275volts 1uF 10% | 0In Stock | 1 uF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 | Bulk | 46KN410000M1K | |||||||||
Mfr: R46KI3100ND01K TTI: R46KI3100ND01K KEMET Availability: 0In Stock1.360 On Order Expected 13-Apr-27 Safety Capacitors 275volts 0.1uF 10% | 0In Stock1.360 On Order Expected 13-Apr-27 | 100 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 | Ammo Pack | 46KI3100ND01K | |||||||||
0In Stock | 1 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 275 | Bulk | 46KN410040N2M | |||||
Mfr: R46KR422050M2K TTI: R46KR422050M2K KEMET Availability: 0In Stock8.928 On Order Expected 15-Jul-27 Safety Capacitors 275vac 2.2uF 10% 10% | 0In Stock8.928 On Order Expected 15-Jul-27 | 2.2 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 25 mm | R46 X2 275 | Bulk | 46KR422050M2K | ||||
Mfr: R46KF222000N0K TTI: R46KF222000N0K KEMET Availability: 0In StockSafety Capacitors 275volts 0.022uF 10% | 0In Stock | 22 nF | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R46 X2 275 | Bulk | 46KF222000N0K |