Safety Capacitors
48.342 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R46KR422050M2K TTI: R46KR422050M2K KEMET Availability: 0In Stock576 On Order Expected 04-Feb-27 Safety Capacitors 275vac 2.2uF 10% 10% | 0In Stock576 On Order Expected 04-Feb-27 | 2.2 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 25 mm | R46 X2 275 | Bulk | 46KR422050M2K | ||||
0In Stock | 68 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | B3292*C/D - X2 Standard | Reel | ||||||
0In Stock | 1 uF | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 275 MIN | Box | |||||||
Mfr: R46KN4220JHP0M TTI: R46KN4220JHP0M KEMET Availability: 0In StockSafety Capacitors 275vac 2.2uF 20% | 0In Stock | 2.2 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | R46 X2 275 MIN | Bulk | |||||
Mfr: PHE841ER7220MR036L2 TTI: PHE841ER7220MR036L2 KEMET Availability: 0In StockSafety Capacitors 330V 2.2uF 20% LS=37.5mm | 0In Stock | 2.2 uF | 330 VAC | Radial | 37.5 mm (1.476 in) | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 100 C | PHE841 | Tray | F841RP225M330CL36J | |||||||||||
Mfr: MKY22W22204C00MSC9 TTI: MKY22W22204C00MSC9 WIMA Availability: 0In StockSafety Capacitors 0.022 uF 20% 300V RFI Capacitor | 0In Stock | 22 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 300 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 12.5 mm | MKP-Y2 | Bulk | |||||
Mfr: MKX2AW34706A00MSSD TTI: MKX2AW34706A00MSSD WIMA Availability: 0In StockSafety Capacitors .47UF 305VAC 20% X2 27.5MMLS | 0In Stock | 470 nF | X1 | 305 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 19 mm | MKP-X2 | Bulk | ||||||
Mfr: R46KN410040P1M TTI: R46KN410040P1M KEMET Availability: 0In StockSafety Capacitors 560V 1uF LS=22.5mm 20% Safety Radial | 0In Stock | 1 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 275 MIN | Bulk | |||||
Mfr: KGH42HR73E222KY TTI: KGH42HR73E222KY KYOCERA AVX Availability: Not Available OnlineSafety Capacitors 2200pF 3Kv 1808 10% X7R X2 Flexiterm | Not Available Online | X1, Y2 | 250 VAC | SMD/SMT | 4.5 mm | 2 mm | Safety Certified MLCCs | X7R | 10 % | - 55 C | + 125 C | 1808 (4520 metric) | 0.5 mm | KGH | Reel | |||||||||
Mfr: ES2215N102K502NTM TTI: ES2215N102K502NTM Knowles Novacap Availability: 0In StockSafety Capacitors 1000pF 5000V 10% | 0In Stock | 1 nF | X1, Y2 | 250 VAC | SMD/SMT | 5 kVDC | 5.58 mm | 3.81 mm | Safety MLCCs | C0G (NP0) | 10 % | 2 Pin | - 55 C | + 125 C | 2215 (5638 metric) | 3.81 mm | ES | Reel | ||||||
Mfr: R46KI3220JLM1M TTI: R46KI3220JLM1M KEMET Availability: 0In Stock12.000 On Order Expected 02-Jun-27 Safety Capacitors 275volts 0.22uF 20% | 0In Stock12.000 On Order Expected 02-Jun-27 | 220 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 | Bulk | 46KI3220JLM1M | |||||||||
Mfr: B32923C3474K189 TTI: B32923C3474K189 TDK Availability: 0In Stock2.000 On Order Expected 22-Feb-27 Safety Capacitors 0.47uF 305volts 10% X2 | 0In Stock2.000 On Order Expected 22-Feb-27 | 470 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B3292*C/D - X2 Standard | Reel | |||||
Mfr: R413I2100DQ00M TTI: R413I2100DQ00M KEMET Availability: 0In StockSafety Capacitors 300 VAC 1kVDC 0.01uF 20% | 0In Stock | 10 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | Ammo Pack | 413I2100DQ00M | |||
0In Stock | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI3100JBM1K | |||||
Mfr: R46KI3100ND01K TTI: R46KI3100ND01K KEMET Availability: 0In StockSafety Capacitors 275volts 0.1uF 10% | 0In Stock | 100 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 | Ammo Pack | 46KI3100ND01K | |||||||||
0In Stock | 1 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 275 | Bulk | 46KN410040N2M | |||||
Mfr: PHE840MA6100KA04R17 TTI: PHE840MA6100KA04R17 KEMET Availability: Not Available OnlineSafety Capacitors 280 VAC 0.10uF 10% $ | Not Available Online | 100 nF | X2 | 275 VAC | Radial | 10 mm (0.394 in) | 760 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 12 mm | PHE840M | Bulk | F840AP104K275A | ||||
Mfr: F1778422M2F0R0 TTI: F1778422M2F0R0 Vishay / BC Components Availability: 0In Stock4.200 On Order Expected 05-Apr-27 Safety Capacitors F1778 220nF 20 310Vac X2 | 0In Stock4.200 On Order Expected 05-Apr-27 | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 110 C | F1778 | Reel | |||||||||||||
Mfr: PME271Y610MR30 TTI: PME271Y610MR30 KEMET Availability: 0In StockSafety Capacitors 250V 1kVDC 0.1uF 20% LS=25.4mm | 0In Stock | 100 nF | Y2 | 250 VAC | Radial | 25.4 mm (1 in) | 1 kVDC | 30.5 mm | 12.1 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | PME271Y | Bulk | P271EJ104M250A | ||||
Mfr: R46KN368000P0K TTI: R46KN368000P0K KEMET Availability: 0In StockSafety Capacitors 275volts 0.68uF 10% | 0In Stock | 680 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 275 MIN | Bulk | 46KN368000P0K | ||||
Mfr: MKX2AW24702F00MSSD TTI: MKX2AW24702F00MSSD WIMA Availability: 0In StockSafety Capacitors .047uF 305 Volts 20% PCM 7.5 | 0In Stock | 47 nF | X1 | 305 VAC | Radial | 7.5 mm (0.295 in) | 10.3 mm | 5.7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 12.5 mm | MKP-X2 | Bulk | ||||||
Mfr: F339MX252231MI02W0 TTI: F339MX252231MI02W0 Vishay / BC Components Availability: 0In StockSafety Capacitors 2.2uF 20% 310V | 0In Stock | 2.2 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 15.5 mm | F339MX2 | Reel | |||||
Mfr: F873DU104M760Z TTI: F873DU104M760Z KEMET Availability: 0In StockSafety Capacitors 300vac 0.1uF 20% LS 22.5mm | 0In Stock | 100 nF | X1 | 760 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | F873 | Bulk | |||||
Mfr: R463R410040M1M TTI: R463R410040M1M KEMET Availability: 0In StockSafety Capacitors 630V 1uF 20% LS=27.5mm | 0In Stock | 1 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 32 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | R46 X2 310 | Tray | |||||
Mfr: PME271M547MR19T0 TTI: PME271M547MR19T0 KEMET Availability: 0In StockSafety Capacitors 275V 0.047uF 20% LS=15.2mm | 0In Stock | 47 nF | X2 | 275 VAC | Radial | 15.2 mm (0.598 in) | 630 VDC | 18.5 mm | 6 mm | Safety Film Capacitors | Paper | 20 % | Straight | - 40 C | + 110 C | 12.5 mm | PME271M | Reel | P276QL473M275L |