Safety Capacitors
48.487 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC233841334 TTI: BFC233841334 Vishay / BC Components Availability: 0In StockSafety Capacitors .33uF 20% 305volts | 0In Stock | 330 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 16 mm | BFC23384 | Bulk | 222233841334 | ||||
Mfr: BFC233841224 TTI: BFC233841224 Vishay / BC Components Availability: 0In StockSafety Capacitors .22uF 20% 305volts | 0In Stock | 220 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 15 mm | BFC23384 | Bulk | 222233841224 | ||||
Mfr: WKP332MCPEJ0KR TTI: WKP332MCPEJ0KR Vishay / Roederstein Availability: 0In StockSafety Capacitors 3300pF 20% X1 760VAC/Y1 500VAC | 0In Stock | 3.3 nF | X1, Y1 | 760 VAC | Radial | 12.5 mm (0.492 in) | 6 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WKP | Bulk | ||||||||
0In Stock | 470 nF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31 mm | 21 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | F1772 | Bulk | ||||||
Mfr: F17102471030 TTI: F17102471030 Vishay / Roederstein Availability: 0In StockSafety Capacitors 4700pF 250V 20% | 0In Stock | 4.7 nF | Y2 | 250 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.8 mm | 10.3 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 5.3 mm | F1710 | Bulk | |||||
Mfr: 2220JA250221KJTB16 TTI: 2220JA250221KJTB16 Knowles Syfer Availability: 0In StockSafety Capacitors 150PF SAFETY 5KV 10% | 0In Stock | 250 VAC | Safety MLCCs | A25 - B16/17 | Reel | |||||||||||||||||||
0In Stock | 47 pF | 250 VAC | SMD/SMT | 5.7 mm (0.224 in) | 2.79 mm (0.11 in) | Safety MLCCs | C0G (NP0) | 10 % | - 55 C | + 125 C | 1.5 mm (0.059 in) | A25 | Reel | |||||||||||
Mfr: DE2B3SA331KN3AT02F TTI: DE2B3SA331KN3AT02F Murata Electronics Availability: 0In StockSafety Capacitors 330PF SAFETY X1/Y2 7.5MMLS | 0In Stock | 330 pF | X1, Y2 | 250 VAC | Radial | 7.5 mm (0.295 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Vertical Crimp | - 40 C | + 125 C | DE2 Type SA | Ammo Pack | ||||||||
Mfr: DE2B3SA471KA3BT02F TTI: DE2B3SA471KA3BT02F Murata Electronics Availability: Not Available OnlineSafety Capacitors 470PF SAFETY X1/Y2 7.5MMLS | Not Available Online | 470 pF | X1, Y2 | 250 VAC | Radial | 7.5 mm (0.295 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE2 Type SA | Bulk | ||||||||
Mfr: DE2E3SA222MN3AX02F TTI: DE2E3SA222MN3AX02F Murata Electronics Availability: 0In StockSafety Capacitors 2200PF SAFETY X1/Y2 7.5MMLS | 0In Stock | 2.2 nF | X1, Y2 | 300 VAC | Radial | 7.5 mm (0.295 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Vertical Crimp | - 40 C | + 125 C | DE2 Type SA | Tray | ||||||||
Mfr: VY2102M29Y5VS6TV7 TTI: VY2102M29Y5VS6TV7 Vishay / BC Components Availability: 0In StockSafety Capacitors 1000PF SAFETY X1/Y2 20%7.5MMLS | 0In Stock | 1 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | Safety Ceramic Disc Capacitors | Y5V | 20 % | Inline Kinked | - 40 C | + 125 C | VY2 | Reel | ||||||||||
Mfr: R413I2100CK00K TTI: R413I2100CK00K KEMET Availability: 0In StockSafety Capacitors 1000V .01uF 10% AEC-Q200 | 0In Stock | 10 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | Ammo Pack | ||||
Mfr: R46KF310050M1M TTI: R46KF310050M1M KEMET Availability: 0In StockSafety Capacitors 275volts 0.1uF 20% | 0In Stock | 100 nF | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 275 | Bulk | 46KF310050M1M | |||||
0In Stock | 1 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | F861 | Reel | ||||||
Mfr: R413I222040M1M TTI: R413I222040M1M KEMET Availability: 0In StockSafety Capacitors .022uF 300VAC 20% Y2 Rad | 0In Stock | 22 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R41 | AEC-Q200 | Bulk | ||||
Mfr: VY1472M63Y5UQ6TLX TTI: VY1472M63Y5UQ6TLX Vishay / BC Components Availability: 0In StockSafety Capacitors 4700PF SAFETY X1/Y1 12.5MMLS | 0In Stock | 4.7 nF | X1, Y1 | 760 VAC, 500 VAC | Radial | 12.5 mm (0.492 in) | Safety Ceramic Disc Capacitors | Y5U | 20 % | Straight | - 40 C | + 125 C | VY1 | Reel | ||||||||||
Mfr: F340X154748MYP2T0 TTI: F340X154748MYP2T0 Vishay / BC Components Availability: 0In StockSafety Capacitors 4.7uF 480Vac 20% | 0In Stock | 4.7 uF | X1 | 480 VAC | Radial | 52.5 mm (2.067 in) | 800 VDC | 57.5 mm | 30 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 105 C | 45 mm | F340X1 | Bulk | |||||
Mfr: R413F168050P0K TTI: R413F168050P0K KEMET Availability: 0In StockSafety Capacitors 300VAC 1200V 0.0068 uF 10% 125C LS= =10.0mm THB Grd IIB AEC-Q200 | 0In Stock | 6.8 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | - 40 C | + 110 C | R41P | AEC-Q200 | Bulk | 413F168050P0K | ||||||||
Mfr: R46KF210000N0M TTI: R46KF210000N0M KEMET Availability: 0In StockSafety Capacitors 275volts 0.01uF 20% | 0In Stock | 10 nF | X2 | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R46 X2 275 | Bulk | 46KF210000N0M | ||||
Mfr: R46KR415050M1K TTI: R46KR415050M1K KEMET Availability: 0In StockSafety Capacitors 1.5uF 560VDC/275VAC 10% | 0In Stock | 1.5 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | R46 X2 275 | Tray | 46KR415050M1K | ||||
Mfr: B32922C3474K189 TTI: B32922C3474K189 TDK Availability: 0In StockSafety Capacitors 0.47uF 305volts 10% X2 | 0In Stock | 470 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | B3292*C/D - X2 Standard | Reel | |||||
0In Stock | 100 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 12.8 mm | 6.4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 12.5 mm | F1778 | Bulk | ||||||
Mfr: R46KI333040H2M TTI: R46KI333040H2M KEMET Availability: 0In StockSafety Capacitors .33uF 275VAC 20% X2 Rad | 0In Stock | 330 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 125 C | 18.5 mm | R46 X2 275 HT | Bulk | |||||
Mfr: R463F210050N0K TTI: R463F210050N0K KEMET Availability: 0In StockSafety Capacitors .01uF 310VAC 10% X2 Rad | 0In Stock | 10 nF | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R46 X2 310 | Bulk | ||||||
0In Stock | 330 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | R46 X2 275 | Ammo Pack | 46KI3330DQN0M |