Safety Capacitors
48.487 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC233923105 TTI: BFC233923105 Vishay / BC Components Availability: 0In StockSafety Capacitors 1UF 310VAC 20% X2 27.5MMLS | 0In Stock | 1 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 21 mm | BFC2339 | Bulk | 222233923105 | ||||
Mfr: BFC233868145 TTI: BFC233868145 Vishay / BC Components Availability: 0In StockSafety Capacitors 0.01uF 20% 300V AEC-Q200 | 0In Stock | 10 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 12.5 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 10 mm | BFC23386 | AEC-Q200 | Reel | 222233868145 | |||
Mfr: WYO222MCMCRBKR TTI: WYO222MCMCRBKR Vishay / Roederstein Availability: 0In StockSafety Capacitors 2200pF 250volts 20% | 0In Stock | 2.2 nF | X1, Y2 | 440 VAC | Radial | 5 mm (0.197 in) | 4.5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WYO | Reel | ||||||||
Mfr: WYO123MCMCF0KR TTI: WYO123MCMCF0KR Vishay / Roederstein Availability: 0In StockSafety Capacitors 250volts .012uF 20% 7.5mm spacing | 0In Stock | 12 nF | X1, Y2 | 440 VAC | Radial | 7.5 mm (0.295 in) | 4.5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WYO | Reel | ||||||||
Not Available Online | 100 pF | X1, Y1 | 760 VAC | Radial | 9.52 mm (0.375 in) | 5.6 mm | Safety Radial Leaded Ceramic Disc Capacitors | X7R | 10 % | 2 Pin | Straight | - 30 C | + 125 C | 440L | Bulk | |||||||||
Mfr: VJ2220Y102KXUSTX1A TTI: VJ2220Y102KXUSTX1A Vishay / Vitramon Availability: 0In StockSafety Capacitors 1000pF 250volts 10% X7R 2220 Automotive | 0In Stock | 1 nF | X1, Y2 | SMD/SMT | 2 kVDC | 5.59 mm (0.22 in) | 5.08 mm (0.2 in) | Safety Certified MLCCs | X7R | 10 % | - 55 C | + 125 C | 2220 (5650 metric) | 2.18 mm (0.086 in) | VJ Safety Certified Capacitors | Reel | ||||||||
Mfr: VJ2220Y472KXUSTX1A TTI: VJ2220Y472KXUSTX1A Vishay / Vitramon Availability: 0In StockSafety Capacitors 4700pF 250volts 10% X7R 2220 Automotive | 0In Stock | 4.7 nF | X1, Y2 | SMD/SMT | 2 kVDC | 5.59 mm (0.22 in) | 5.08 mm (0.2 in) | Safety Certified MLCCs | X7R | 10 % | - 55 C | + 125 C | 2220 (5650 metric) | 2.18 mm (0.086 in) | VJ Safety Certified Capacitors | Reel | ||||||||
Mfr: PHE845VD5220MR06L2 TTI: PHE845VD5220MR06L2 KEMET Availability: Not Available OnlineSafety Capacitors 760V 0.022uF 20% LS=22.5mm | Not Available Online | 22 nF | X1 | 760 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26 mm | 6.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 105 C | 14.5 mm | PHE845 | Tray | |||||
Mfr: EVA86Q7UTF472KA01K TTI: EVA86Q7UTF472KA01K Murata Electronics Safety Capacitors U2J 305VAC 4700pF 10% OutsideAEC-Q200 | 0In Stock | 4.7 nF | X1, Y2 | 305 VAC | SMD/SMT | 1.5 kVDC | 8 mm | 6 mm | Safety Certified MLCCs | U2J | 10 % | - 55 C | + 125 C | 3.7 mm | EVA | AEC-Q200 | Reel | |||||||
Mfr: R49AI310040A2K TTI: R49AI310040A2K KEMET Availability: 0In StockSafety Capacitors 800V 0.1uF 110C 10% LS=15mm | 0In Stock | 100 nF | X1 | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | R49_X1 330 | Bulk | |||||
Mfr: F17734222000 TTI: F17734222000 Vishay / Roederstein Availability: 0In StockSafety Capacitors 0.22uF 253V 10% | 0In Stock | 220 nF | X2 | 253 VAC | Axial | 630 VDC | 26.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 100 C | F1773 | Bulk | ||||||||
Mfr: R46KI322040M2M TTI: R46KI322040M2M KEMET Availability: 0In StockSafety Capacitors 275volts 0.22uF 20% | 0In Stock | 220 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | R46 X2 275 | Bulk | 46KI322040M2M | |||||
Mfr: R413I2330DQ00K TTI: R413I2330DQ00K KEMET Availability: 0In StockSafety Capacitors 440vac 0.033uF 10% | 0In Stock | 33 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | R41 | AEC-Q200 | Ammo Pack | ||||
Mfr: R46KN333000M1M TTI: R46KN333000M1M KEMET Availability: 0In StockSafety Capacitors 275volts 0.33uF 20% | 0In Stock | 330 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R46 X2 275 | Bulk | 46KN333000M1M | ||||
Mfr: R46KI2470DQ01M TTI: R46KI2470DQ01M KEMET Availability: Not Available OnlineSafety Capacitors 275volts 0.047uF 20% | Not Available Online | 47 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Ammo Pack | 46KI2470DQ01M | ||||
Mfr: R463I24705001K TTI: R463I24705001K KEMET Availability: Not Available OnlineSafety Capacitors 310 VAC 630 VDC 0.047uF 10% | Not Available Online | 47 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 310 | Bulk | 463I24705001K | ||||
Mfr: R46KF210040N0M TTI: R46KF210040N0M KEMET Availability: 0In StockSafety Capacitors 275volts 0.01uF 20% | 0In Stock | 10 nF | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R46 X2 275 | Bulk | 46KF210040N0M | |||||
Mfr: R46KI333000M1K TTI: R46KI333000M1K KEMET Availability: 0In StockSafety Capacitors 275volts 0.33uF 10% | 0In Stock | 330 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 275 | Bulk | 46KI333000M1K | ||||
Mfr: R413F1470CK00K TTI: R413F1470CK00K KEMET Availability: Not Available OnlineSafety Capacitors 140.UF 300V | Not Available Online | 4.7 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | Reel | ||||
Mfr: B32926C3825M000 TTI: B32926C3825M000 TDK Availability: 0In StockSafety Capacitors 8.2uF 305volts 20% X2 | 0In Stock | 8.2 uF | X2 | 305 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 20 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 39.5 mm | B3292*C/D - X2 Standard | Bulk | B32926C3825M | ||||
Mfr: WYO102MCMCRAKR TTI: WYO102MCMCRAKR Vishay / Draloric Availability: 0In StockSafety Capacitors 1000PF SAFETY X1/Y2 20%7.5MMLS | 0In Stock | 1 nF | 440 VAC | Radial | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | - 40 C | + 125 C | WYO | Reel | |||||||||||||
Mfr: VY2472M49Y5US6TV0 TTI: VY2472M49Y5US6TV0 Vishay / BC Components Availability: Not Available OnlineSafety Capacitors 4700pF X440 Y300VAC 20% Y5U | Not Available Online | 4.7 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 5 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Inline Kinked | - 40 C | + 125 C | VY2 | Reel | |||||||
Mfr: BFC233821103 TTI: BFC233821103 Vishay / BC Components Availability: 0In StockSafety Capacitors .01UF 310VAC 20% X2 10MMLS | 0In Stock | 10 nF | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 110 C | BFC23382 | Bulk | 222233821103 | ||||||||||
Mfr: BFC233921333 TTI: BFC233921333 Vishay / BC Components Availability: 0In StockSafety Capacitors .033uF 20% 310volts | 0In Stock | 33 nF | X2 | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 12.5 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 10 mm | BFC2339 | Bulk | 222233921333 | ||||
Mfr: PHE841ED6470MR06L2 TTI: PHE841ED6470MR06L2 KEMET Availability: 0In StockSafety Capacitors 330V 0.47uF 20% LS=22.5mm | 0In Stock | 470 nF | X1 | 330 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26 mm | 15.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 100 C | 24.5 mm | PHE841 | Tray | F841DY474M330C |