Safety Capacitors
48.487 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R46KR415000M1K TTI: R46KR415000M1K KEMET Availability: 0In StockSafety Capacitors 275vac 1.5uF 10% | 0In Stock | 1.5 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | R46 X2 275 | Tray | 46KR415000M1K | ||||
Mfr: P271HL472M250C TTI: P271HL472M250C KEMET Availability: 0In StockSafety Capacitors 4.7nF 250 VAC 1kVDC $ | 0In Stock | 4.7 nF | Y2 | 250 VAC | Radial | 10.2 mm (0.402 in) | 1 kVDC | 13.5 mm | 10.5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 100 C | 10.5 mm | P271 | Reel | PME271Y447MR033G | ||||
0In Stock | 4.7 nF | Y2 | 300 VAC | Radial | 10.2 mm (0.402 in) | 1 kVDC | 13.5 mm | 5.1 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | PME271Y-E | Bulk | P272HL472M300A | |||||
0In Stock | 680 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 19.5 mm | BFC23382 | Bulk | 2222-338-20684 | |||||
Mfr: BFC233860332 TTI: BFC233860332 Vishay / BC Components Availability: 0In StockSafety Capacitors .0033uF 20% 300volts | 0In Stock | 3.3 nF | Y2 | 300 VAC | Radial | 7.5 mm (0.295 in) | 1 kVDC | 10 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 10.5 mm | BFC23386 | Bulk | 222233860332 | ||||
Mfr: BFC233861104 TTI: BFC233861104 Vishay / BC Components Availability: 0In StockSafety Capacitors .1uF 10% 300volts | 0In Stock | 100 nF | Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 19.5 mm | BFC23386 | Bulk | 222233861104 | ||||
Mfr: BFC233660332 TTI: BFC233660332 Vishay / BC Components Availability: 0In StockSafety Capacitors .0033uF 20% 300volts | 0In Stock | 3.3 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 12.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 11 mm | BFC2336 | Bulk | 222233660332 | ||||
Mfr: F17724332200 TTI: F17724332200 Vishay / Roederstein Availability: 0In StockSafety Capacitors .33uF 310Vac 20% X2 | 0In Stock | 330 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 18 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | F1772 | Bulk | |||||
Mfr: GA342QR7GD331KW01L TTI: GA342QR7GD331KW01L Murata Electronics Availability: 0In StockSafety Capacitors 330PF SAFETY 250VAC 10% 1808 | 0In Stock | 330 pF | 250 VAC | SMD/SMT | 4.5 mm | 2 mm | Safety MLCCs | X7R | 10 % | - 55 C | + 125 C | 1808 (4520 metric) | 1.5 mm | GA3 | Reel | |||||||||
Mfr: R413F1220CK00K TTI: R413F1220CK00K KEMET Availability: 0In StockSafety Capacitors 1000V 2200pF 10% AEC-Q200 | 0In Stock | 2.2 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 9 mm | R41 | AEC-Q200 | Reel | 413F1220CK00K | |||
Mfr: F339X132233MD02W0 TTI: F339X132233MD02W0 Vishay / BC Components Availability: 0In StockSafety Capacitors F339X1 22nF 20 330Vac | 0In Stock | 22 nF | X1 | 330 VAC | Radial | 10 mm (0.394 in) | 800 VDC | 12.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 11 mm | F339X1 330V | Reel | |||||
Mfr: DE1E3KX222MB4BP01F TTI: DE1E3KX222MB4BP01F Murata Electronics Availability: 0In StockSafety Capacitors PLEASE SEE MURATA'S SUGGESTED ALTERNATE DE1E3RA222MJ4BP01F | 0In Stock | 2.2 nF | 300 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | - 40 C | + 125 C | DE1 Type RA | Bulk | ||||||||||||
Mfr: R46KI3470JBM1K TTI: R46KI3470JBM1K KEMET Availability: 0In StockSafety Capacitors 0.47 uF 560VDC 275VAC | 0In Stock | 470 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | R46 X2 275 | Bulk | 46KI3470JBM1K | ||||
Mfr: MKX2AW24704B00MSSD TTI: MKX2AW24704B00MSSD WIMA Availability: 0In StockSafety Capacitors .047UF 305VAC 20% X2 15MMLS | 0In Stock | 47 nF | 305 VAC | Radial | 15 mm (0.591 in) | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 11 mm | MKP-X2 | Bulk | |||||||
Mfr: R463I3100JHM1M TTI: R463I3100JHM1M KEMET Availability: 0In StockSafety Capacitors 300vac 0.1uF 20% | 0In Stock | 100 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 310 | Bulk | ||||||
Mfr: R413W36800000M TTI: R413W36800000M KEMET Availability: 0In StockSafety Capacitors 300volts .68uF 20% X1/Y2 | 0In Stock | 680 nF | X1, Y2 | 300 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 41.5 mm | 16 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 28.5 mm | R41 | AEC-Q200 | Tray | ||||
Not Available Online | 20 nF | X1, Y1 | 760 VAC | Radial | 9.5 mm (0.374 in) | 9 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 30 C | + 125 C | 440L | Bulk | |||||||||
Mfr: R463I315000M2K TTI: R463I315000M2K KEMET Availability: 0In StockSafety Capacitors 0.15 uF 310 VAC 630 VDC | 0In Stock | 150 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 310 | Bulk | ||||||
Mfr: VY2472M41Y5VS6TV7 TTI: VY2472M41Y5VS6TV7 Vishay / BC Components Availability: 0In StockSafety Capacitors 4700PF SAFETY X1/Y2 20%7.5MMLS | 0In Stock | 4.7 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | Safety Ceramic Disc Capacitors | Y5V | 20 % | Inline Kinked | - 40 C | + 125 C | VY2 | Reel | ||||||||||
Mfr: VY1102M29Y5VQ6TV0 TTI: VY1102M29Y5VQ6TV0 Vishay / BC Components Availability: 0In StockSafety Capacitors 1000PF SAFETY X1/Y1 20% 10MMLS | 0In Stock | 1 nF | X1, Y1 | 760 VAC, 500 VAC | Radial | 10 mm (0.394 in) | Safety Ceramic Disc Capacitors | Y5V | 20 % | Inline Kinked | - 40 C | + 125 C | VY1 | Reel | ||||||||||
Mfr: VY2102M29Y5VS63V7 TTI: VY2102M29Y5VS63V7 Vishay / BC Components Availability: 0In StockSafety Capacitors 1000pF X440 Y300VAC 20% Y5V | 0In Stock | 1 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 1 kVDC | 5 mm | Safety Ceramic Disc Capacitors | Y5V | 20 % | 2 Pin | Inline Kinked | - 40 C | + 125 C | VY2 | Bulk | |||||||
Mfr: B32923H3105K000 TTI: B32923H3105K000 TDK Availability: 0In StockSafety Capacitors FILM CAP X2 High Humidity(85/85/240) MKP 1.0 F 20 305Vac LS 22.5mm | 0In Stock | 1 uF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | + 110 C | 22 mm | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32923H3105K | ||||
Mfr: DE2E3SA222MA2BT01F TTI: DE2E3SA222MA2BT01F Murata Electronics Safety Capacitors 2200PF SAFETY X1/Y2 5MMLS | 0In Stock | 2.2 nF | X1, Y2 | 250 VAC | Radial | 5 mm (0.197 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE2 Type SA | Bulk | ||||||||
Mfr: DE2E3SA472MA3BX02F TTI: DE2E3SA472MA3BX02F Murata Electronics Availability: Not Available OnlineSafety Capacitors 4700PF SAFETY X1/Y2 7.5MMLS | Not Available Online | 4.7 nF | X1, Y2 | 300 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE2 Type SA | Bulk | ||||||||
Mfr: DE1B3RA681KA4BN01F TTI: DE1B3RA681KA4BN01F Murata Electronics Availability: 0In StockSafety Capacitors 680PF SAFETY X1/Y1 20% 10MMLS | 0In Stock | 680 pF | X1, Y1 | 250 VAC | Radial | 10 mm (0.394 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RA | Bulk |