Safety Capacitors
48.487 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC233620105 TTI: BFC233620105 Vishay / BC Components Availability: 3.100In StockSafety Capacitors 1.0UF 310volts 20% | 3.100In Stock | 1 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 800 VDC | 31 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 21 mm | BFC2336 | Bulk | 222233620105 | ||||
Mfr: DE1E3RA102MA4BN01F TTI: DE1E3RA102MA4BN01F Murata Electronics Availability: 6.000In Stock52.000 On Order Expected Safety Capacitors 1000PF SAFETY X1/Y1 20% 10MMLS | 6.000In Stock52.000 On Order Expected | 1 nF | X1, Y1 | 250 VAC | Radial | 10 mm (0.394 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RA | Bulk | ||||||||
Mfr: BFC233922105 TTI: BFC233922105 Vishay / BC Components Availability: 200In Stock3.200 On Order Expected 04-Mar-27 Safety Capacitors 1.0uF 10% 310volts | 200In Stock3.200 On Order Expected 04-Mar-27 | 1 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 19.5 mm | BFC2339 | Bulk | 2222-339-22105 | ||||
Mfr: F17102471000 TTI: F17102471000 Vishay / Roederstein Availability: 1.500In Stock4.500 On Order Expected 18-Jan-27 Safety Capacitors 4700pF 300V 20% | 1.500In Stock4.500 On Order Expected 18-Jan-27 | 4.7 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.8 mm | 10.3 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 5.3 mm | F1710 | Bulk | |||||
Mfr: F17724472000 TTI: F17724472000 Vishay / Roederstein Availability: 23.125In StockSafety Capacitors .47uF 310Vac 10% X2 | 23.125In Stock | 470 nF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31 mm | 21 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | F1772 | Bulk | |||||
Mfr: F17725102000 TTI: F17725102000 Vishay / Roederstein Availability: 12.800In StockSafety Capacitors 1uF 310Vac 10% X2 | 12.800In Stock | 1 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31 mm | 25 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | F1772 | Bulk | |||||
Mfr: F17103101000 TTI: F17103101000 Vishay / Roederstein Availability: 5.900In StockSafety Capacitors 0.01uF 300V 20% | 5.900In Stock | 10 nF | Y2 | 250 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 100 C | 5 mm | F1710 | Bulk | |||||
3.000In Stock | 1 nF | X1, Y1 | 760 VAC | Radial | 9.53 mm (0.375 in) | 5.7 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 30 C | + 125 C | 440L | Bulk | |||||||||
Mfr: B32922C3224M189 TTI: B32922C3224M189 TDK Availability: 3.600In StockSafety Capacitors 0.22uF 305volts 20% X2 | 3.600In Stock | 220 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | B3292*C/D - X2 Standard | Reel | |||||
Mfr: WKO102MCPCJ0KR TTI: WKO102MCPCJ0KR Vishay / Roederstein Availability: 17.000In StockSafety Capacitors 1000pF 440volts 20% | 17.000In Stock | 1 nF | X1, Y2 | 440 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WKO | Bulk | ||||||||
Mfr: R46KN333000N0K TTI: R46KN333000N0K KEMET Availability: 2.415In Stock7.245 On Order Expected 16-Mar-27 Safety Capacitors 275volts 0.33uF 10% | 2.415In Stock7.245 On Order Expected 16-Mar-27 | 330 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R46 X2 275 | Bulk | 46KN333000N0K | ||||
Mfr: B32924C3475M000 TTI: B32924C3475M000 TDK Availability: 7.400In Stock28.600 On Order Expected Safety Capacitors 4.7uF 305V 20% 27.5mm L/S Class X2 | 7.400In Stock28.600 On Order Expected | 4.7 uF | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 33 mm | B3292*C/D - X2 Standard | Bulk | B32924C3475M | |||||
Mfr: BFC233660103 TTI: BFC233660103 Vishay / BC Components Availability: 6.800In StockSafety Capacitors .01uF 300volts 20% | 6.800In Stock | 10 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 11 mm | BFC2336 | Bulk | 222233660103 | ||||
Mfr: B32021A3103M289 TTI: B32021A3103M289 TDK Availability: 10.880In Stock5.440 On Order Expected 29-Jan-27 Safety Capacitors 10 NF 20% 300V FILM CAP MKPY2 | 10.880In Stock5.440 On Order Expected 29-Jan-27 | 10 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | 12 mm | B3202* - Y2 Standard | Ammo Pack | ||||||
Mfr: DE2E3SA102MN3AT02F TTI: DE2E3SA102MN3AT02F Murata Electronics Availability: 74.000In Stock200.000 On Order Expected Safety Capacitors 1000PF SAFETY X1/Y2 5MMLS | 74.000In Stock200.000 On Order Expected | 1 nF | X1, Y2 | 250 VAC | Radial | 7.5 mm (0.295 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Vertical Crimp | - 40 C | + 125 C | DE2 Type SA | Bulk | ||||||||
Mfr: R46KI21004001K1 TTI: R46KI21004001K1 KEMET Availability: 2.000In StockSafety Capacitors 275vac 0.01uF 10% 15mm | 2.000In Stock | 10 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | |||||
Mfr: B32024A3105M000 TTI: B32024A3105M000 TDK Availability: 9.760In StockSafety Capacitors 1.0uF 20% 300Vac MKP Y2, LS 27.5MM | 9.760In Stock | 1 uF | 300 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 36.5 mm | B3202* - Y2 Standard | Bulk | B32024A3105M | |||||
Mfr: B32021A3102K000 TTI: B32021A3102K000 TDK Availability: 10.000In Stock72.000 On Order Expected Safety Capacitors .001uF 10% 300Vac MKP Y2, LS 10MM | 10.000In Stock72.000 On Order Expected | 1 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3202* - Y2 Standard | Bulk | B32021A3102K | ||||
Mfr: VY1332M59Y5UQ6TV0 TTI: VY1332M59Y5UQ6TV0 Vishay / BC Components Availability: 1.500In Stock16.000 On Order Expected 05-Jan-27 Safety Capacitors 3300pF 500Vac 20% | 1.500In Stock16.000 On Order Expected 05-Jan-27 | 3.3 nF | X1, Y1 | 760 VAC, 500 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 5 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Inline Kinked | - 40 C | + 125 C | VY1 | Reel | |||||||
Mfr: PME271M610MR30 TTI: PME271M610MR30 KEMET Availability: 750In StockSafety Capacitors 275V 0.1uF 20% LS=20.3mm | 750In Stock | 100 nF | X2 | 275 VAC | Radial | 20.3 mm (0.799 in) | 630 VDC | 24 mm | 7.6 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | PME271M | Bulk | P276CE104M275A | ||||
Mfr: BFC233920154 TTI: BFC233920154 Vishay / BC Components Availability: 35.808In Stock1.000 On Order Expected 27-Jan-27 Safety Capacitors .15uF 20% 275volts | 35.808In Stock1.000 On Order Expected 27-Jan-27 | 150 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 12 mm | BFC2339 | Bulk | 222233920154 | ||||
Mfr: WKO102MCPCRAKR TTI: WKO102MCPCRAKR Vishay / Roederstein Availability: 6.000In StockSafety Capacitors 1000pF 300volts 20% | 6.000In Stock | 1 nF | 440 VAC | Radial | 7.5 mm (0.295 in) | Safety Ceramic Disc Capacitors | Y5U | 20 % | - 40 C | + 125 C | WKO | Reel | ||||||||||||
Mfr: R413F13300000M TTI: R413F13300000M KEMET Availability: 3.200In StockSafety Capacitors 3300pF 300volts 20% | 3.200In Stock | 3.3 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R41 | AEC-Q200 | Bulk | 413F13300000M | |||
Mfr: B32921C3333M289 TTI: B32921C3333M289 TDK Availability: 0In StockSafety Capacitors 0.033uF 305volts 20% X2 | 0In Stock | 33 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3292*C/D - X2 Standard | Ammo Pack | |||||
Mfr: WYO102MCMBLAKR TTI: WYO102MCMBLAKR Vishay / Roederstein Availability: 6.000In Stock10.000 On Order Expected 18-Jan-27 Safety Capacitors 1000pF | 6.000In Stock10.000 On Order Expected 18-Jan-27 | 1 nF | X1, Y2 | 440 VAC | Radial | 7.5 mm (0.295 in) | 4.5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WYO | Ammo Pack |