B3202* - Y2 Standard - Safety Capacitors
173 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32023A3473K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP PFC 0.33uF 10% 300Vac LS 22.5mm | 0In Stock | 47 nF | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | B3202* - Y2 Standard | Bulk | B32023A3473K | |||||
Mfr: B32023B3683M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.068uF 300volts 20% Y2 | 0In Stock | 68 nF | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | B3202* - Y2 Standard | Bulk | B32023B3683M | |||||
Mfr: B32024B3684M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.68uF 300volts 20% Y2 | 0In Stock | 680 nF | 300 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 33 mm | B3202* - Y2 Standard | Bulk | B32024B3684M | |||||
Mfr: B32024C3474K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP 1 10NF 10% 530Vac LS 15mm | 0In Stock | 470 nF | 300 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 16 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 32 mm | B3202* - Y2 Standard | Bulk | B32024C3474K | |||||
Mfr: B32026A3564M000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors FILMCAP Y2 0.56 uF 2 0% 300Vac LS 37.5mm | Not Available Online | 560 nF | Y2 | 300 VAC | Radial | 37.5 mm (1.476 in) | 1.5 kVDC | 41.5 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 25 mm | B3202* - Y2 Standard | Bulk | B32026A3564M | ||||
Mfr: B32026A3684M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.68uF 300volts 20% Y2 | 0In Stock | 680 nF | 300 VAC | Radial | 37.5 mm (1.476 in) | 1.5 kVDC | 41.5 mm | 16 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 28.5 mm | B3202* - Y2 Standard | Bulk | B32026A3684M | |||||
0In Stock | 100 nF | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B3202* - Y2 Standard | Reel | |||||||
0In Stock | 47 nF | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 17.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3202* - Y2 Standard | Ammo Pack | |||||||
Mfr: B32024B3224M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.22uF 300volts 20% Y2 | 0In Stock | 220 nF | 300 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 21 mm | B3202* - Y2 Standard | Bulk | B32024B3224M | |||||
Mfr: B32026B3824M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP Y2 MKP 0.82 F 20 300Vac LS 37.5mm | 0In Stock | 820 nF | 300 VAC | Radial | 37.5 mm (1.476 in) | 1.5 kVDC | 41.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 32.5 mm | B3202* - Y2 Standard | Bulk | B32026B3824M | |||||
0In Stock | 150 nF | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20.5 mm | B3202* - Y2 Standard | Bulk | B32023B3154K | ||||||
Mfr: B32023B3104M189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.1uF 300volts 10% Y2 | 0In Stock | 100 nF | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B3202* - Y2 Standard | Reel | ||||||
Mfr: B32024C3684K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.68uF 10% 300VAC Y2 MKP L/S=27.5mm | 0In Stock | 680 nF | 300 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 19 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 31 mm | B3202* - Y2 Standard | Bulk | B32024C3684K | |||||
0In Stock | 1.8 nF | 300 VAC | Radial | 1.5 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | B3202* - Y2 Standard | Bulk | B32021A3182M | |||||||||||
0In Stock | 2.5 nF | 300 VAC | Radial | 1.5 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | B3202* - Y2 Standard | Bulk | B32021A3252M | |||||||||||
Mfr: B32024B3224K189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM Y2 MKP 0.22 F 10 300Vac LS 27.5mm | 0In Stock | 220 nF | 300 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 21 mm | B3202* - Y2 Standard | Reel | ||||||
0In Stock | 3.3 nF | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3202* - Y2 Standard | Ammo Pack | |||||||
Mfr: B32021A3822K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 8.2 NF 10% 300V FILM CAP MKPY2 | 0In Stock | 8.2 nF | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | B3202* - Y2 Standard | Bulk | B32021A3822K | |||||
Mfr: B32023B3224K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 300VAC 220nF 10% Y2 MKP LS 22.5mm | 0In Stock | 220 nF | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 29.5 mm | B3202* - Y2 Standard | Bulk | B32023B3224K | |||||
Mfr: B32022A3563M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.056uF 300volts 20% Y2 | 0In Stock | 56 nF | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 17.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3202* - Y2 Standard | Bulk | B32022A3563M | |||||
0In Stock | 82 nF | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | B3202* - Y2 Standard | Reel | |||||||
Mfr: B32026B3105M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP Y2 1.0uF 20 % 300Vac LS 37.5mm | 0In Stock | 1 uF | 300 VAC | Radial | 37.5 mm (1.476 in) | 1.5 kVDC | 41.5 mm | 20 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 39.5 mm | B3202* - Y2 Standard | Bulk | B32026B3105M | |||||
0In Stock | 39 nF | 300 VAC | Radial | 1.5 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | B3202* - Y2 Standard | Bulk | B32022A3393M | |||||||||||
Mfr: B32023A3334K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.33uF 300volts 10% Y2 | 0In Stock | 330 nF | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 29.5 mm | B3202* - Y2 Standard | Bulk | B32023A3334K | |||||
Mfr: B32026B3564M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP Y2 MKP 0.56 F 20 300Vac LS 37.5mm | 0In Stock | 560 nF | 300 VAC | Radial | 37.5 mm (1.476 in) | 1.5 kVDC | 41.5 mm | 16 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 28.5 mm | B3202* - Y2 Standard | Bulk | B32026B3564M |