F1772 - Safety Capacitors
109 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 470 nF | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 19 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | F1772 | |||||||
0In Stock | 470 nF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 19.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F1772 | |||||||
Mfr: F17724682204 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 0.68uF 20% 310V AEC-Q200 | 0In Stock | 680 nF | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31 mm | 21 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | F1772 | AEC-Q200 | Bulk | ||||
Mfr: F17724224000 TTI: F17724224000 Vishay / Roederstein Availability: Not Available OnlineSafety Capacitors .22UF 440VAC 10% X2 27.5MMLS | Not Available Online | 220 nF | 440 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.3 mm | 23.3 mm | Safety Film Capacitors | Polyester | 10 % | Straight | 13 mm | F1772 | Bulk | ||||||||
Mfr: F17724154000 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineSafety Capacitors | Not Available Online | 150 nF | 440 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31 mm | 21 mm | Safety Film Capacitors | Polyester | 10 % | Straight | 11 mm | F1772 | |||||||||
Mfr: F17723104000 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineSafety Capacitors .01UF 440VAC 10% X2 15MMLS | Not Available Online | 10 nF | 440 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.8 mm | 12.3 mm | Safety Film Capacitors | Polyester | 10 % | Straight | - 40 C | + 100 C | 6.3 mm | F1772 | |||||||
Mfr: F17723474000 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineSafety Capacitors | Not Available Online | 47 nF | 440 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.3 mm | 15.3 mm | Safety Film Capacitors | Polyester | 10 % | Straight | - 40 C | + 100 C | 7.3 mm | F1772 | |||||||
Mfr: F17725104000 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineSafety Capacitors | Not Available Online | 1 uF | 440 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 42.3 mm | 39.9 mm | Safety Film Capacitors | Polyester | 10 % | Straight | - 40 C | + 100 C | 19.8 mm | F1772 | |||||||
Mfr: F17724334000 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineSafety Capacitors | Not Available Online | 330 nF | 440 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.3 mm | 24.3 mm | Safety Film Capacitors | Polyester | 10 % | Straight | - 40 C | + 100 C | 14.5 mm | F1772 |