Safety Capacitors
48.487 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R46KI2470DQ01K TTI: R46KI2470DQ01K KEMET Availability: 2.400In StockSafety Capacitors 275volts 0.047uF 10% | 2.400In Stock | 47 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Ammo Pack | 46KI2470DQ01K | ||||
Mfr: R49AI310000M1M TTI: R49AI310000M1M KEMET Availability: 1.000In StockSafety Capacitors 330vac 0.1uF 20% | 1.000In Stock | 100 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | R49_X1 310 | Bulk | |||||||||||
Mfr: R46KR433000M2M TTI: R46KR433000M2M KEMET Availability: 1.280In Stock2.304 On Order Expected 25-Mar-27 Safety Capacitors 275vac 3.3uF 20% | 1.280In Stock2.304 On Order Expected 25-Mar-27 | 3.3 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 33 mm | R46 X2 275 | Tray | 46KR433000M2M | ||||
Mfr: BFC233860154 TTI: BFC233860154 Vishay / BC Components Availability: 1.950In Stock6.000 On Order Expected Safety Capacitors .15uF 20% 300volts | 1.950In Stock6.000 On Order Expected | 150 nF | Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 22 mm | BFC23386 | Bulk | 222233860154 | ||||
Mfr: B32922C3334M189 TTI: B32922C3334M189 TDK Availability: 89.250In Stock106.500 On Order Expected Safety Capacitors 0.33uF 305volts 20% X2 | 89.250In Stock106.500 On Order Expected | 330 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | B3292*C/D - X2 Standard | Reel | |||||
Mfr: B32923C3334M189 TTI: B32923C3334M189 TDK Availability: 6.300In StockSafety Capacitors 0.33 uF 0.05 X2 | 6.300In Stock | 330 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | B3292*C/D - X2 Standard | Reel | ||||||
Mfr: WYO252MCMBRAKR TTI: WYO252MCMBRAKR Vishay / Roederstein Availability: 2.000In Stock64.000 On Order Expected Safety Capacitors 2500pF 250volts 20% | 2.000In Stock64.000 On Order Expected | 2.5 nF | X1, Y2 | 440 VAC | Radial | 5 mm (0.197 in) | 4.5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WYO | Reel | ||||||||
Mfr: VY1102M35Y5UQ6UV0 TTI: VY1102M35Y5UQ6UV0 Vishay / BC Components Availability: 3.000In Stock12.000 On Order Expected 10-Feb-27 Safety Capacitors 1000PF SAFETY X1/Y1 20% 10 0LS | 3.000In Stock12.000 On Order Expected 10-Feb-27 | 1 nF | X1, Y1 | 760 VAC, 500 VAC | Radial | 10 mm (0.394 in) | Safety Ceramic Disc Capacitors | Y5U | 20 % | Inline Kinked | - 40 C | + 125 C | VY1 | Ammo Pack | ||||||||||
Mfr: BFC233810223 TTI: BFC233810223 Vishay / BC Components Availability: 5.000In StockSafety Capacitors .022uF 20% 440volts | 5.000In Stock | 22 nF | X1 | 440 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 11 mm | BFC23381 | Bulk | 222233810223 | ||||
Mfr: F17724472260 TTI: F17724472260 Vishay / Roederstein Availability: 1.020In StockSafety Capacitors .47uF 310Vac 20% X2 | 1.020In Stock | 470 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 19.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F1772 | Bulk | |||||
Mfr: VY1471M29Y5UC6TV0 TTI: VY1471M29Y5UC6TV0 Vishay / BC Components Availability: 8.500In StockSafety Capacitors 470PF SAFETY X1/Y1 20% 10MMLS | 8.500In Stock | 470 pF | X1, Y1 | 760 VAC, 500 VAC | Radial | 10 mm (0.394 in) | Safety Ceramic Disc Capacitors | Y5U | 20 % | Inline Kinked | - 40 C | + 125 C | VY1 Compact | Reel | ||||||||||
Mfr: CS45-E2GA102M-VKA TTI: CS45-E2GA102M-VKA TDK Availability: 45.000In StockSafety Capacitors D:6.5mm X1/Y2 1000pF E 20% LS:7.5mm | 45.000In Stock | 1 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 25 C | + 125 C | CS45 | Bulk | CS45-E2GA102M-VKA CS45-E2GA102M-VKA92 | |||||||
Mfr: R46KN347000N0M TTI: R46KN347000N0M KEMET Availability: 1.500In StockSafety Capacitors .47uF 275volts 20% | 1.500In Stock | 470 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 275 | Bulk | 46KN347000N0M | ||||
Mfr: PME271M615KR30 TTI: PME271M615KR30 KEMET Availability: 1.400In StockSafety Capacitors 275V 0.15uF 10% LS=20.3mm | 1.400In Stock | 150 nF | X2 | 275 VAC | Radial | 20.3 mm (0.799 in) | 630 VDC | 24 mm | 9 mm | Safety Film Capacitors | Paper | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | PME271M | Bulk | P276CJ154K275A | ||||
Mfr: BFC233922104 TTI: BFC233922104 Vishay / BC Components Availability: 6.750In StockSafety Capacitors .1UF 310VAC 20% X2 10MMLS | 6.750In Stock | 100 nF | X2 | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 12.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 12 mm | BFC2339 | Bulk | 222233922104 | ||||
Mfr: B32921C3103M289 TTI: B32921C3103M289 TDK Availability: 54.000In Stock72.000 On Order Expected 31-Mar-27 Safety Capacitors 0.01uF 305volts 20% X2 | 54.000In Stock72.000 On Order Expected 31-Mar-27 | 10 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3292*C/D - X2 Standard | Ammo Pack | |||||
Mfr: R413W41000000M TTI: R413W41000000M KEMET Availability: 1.638In StockSafety Capacitors 1000V 1uF 20% | 1.638In Stock | 1 uF | X1, Y2 | 300 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 41.5 mm | 20 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 40 mm | R41 | AEC-Q200 | Tray | 413W41000000M | |||
Mfr: R413F14700000M TTI: R413F14700000M KEMET Availability: 9.000In StockSafety Capacitors 300 VAC 1kVDC 4700pF 20% | 9.000In Stock | 4.7 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | Bulk | 413F14700000M | |||
Mfr: BFC233810473 TTI: BFC233810473 Vishay / BC Components Availability: 750In Stock6.000 On Order Expected 13-May-27 Safety Capacitors .047uF 20% 440volts | 750In Stock6.000 On Order Expected 13-May-27 | 47 nF | X1 | 440 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 13.5 mm | BFC23381 | Bulk | 2222-338-10473 | ||||
Mfr: B81123C1222M189 TTI: B81123C1222M189 TDK Availability: 9.000In Stock28.800 On Order Expected 20-Sep-27 Safety Capacitors 0.0022uF 500Vac 20% Class Y1 | 9.000In Stock28.800 On Order Expected 20-Sep-27 | 2.2 nF | Y1 | 250 VAC | Radial | 15 mm (0.591 in) | 3 kVDC | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 100 C | 12.5 mm | B81123* - Y1 | AEC-Q200 | Reel | |||||
Mfr: BFC233860224 TTI: BFC233860224 Vishay / BC Components Availability: 1.500In StockSafety Capacitors .22uF 20% 300volts | 1.500In Stock | 220 nF | Y2 | 300 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 23 mm | BFC23386 | Bulk | 222233860224 | ||||
Mfr: B32021A3222K000 TTI: B32021A3222K000 TDK Availability: 6.000In StockSafety Capacitors 2.2 NF 10% 300V FILM CAP MKPY2 | 6.000In Stock | 2.2 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3202* - Y2 Standard | Bulk | B32021A3222K | ||||
Mfr: PME295RB4470MR19T0 TTI: PME295RB4470MR19T0 KEMET Availability: 0In Stock1.200 On Order Expected 11-Mar-27 Safety Capacitors 440 VAC 1500V 4700pF 20% LS=15mm | 0In Stock1.200 On Order Expected 11-Mar-27 | 4.7 nF | Y1 | 440 VAC | Radial | 15 mm (0.591 in) | 18 mm | 8.5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 115 C | 16 mm | PME295 | Reel | ||||||
Mfr: BFC233820224 TTI: BFC233820224 Vishay / BC Components Availability: 5.828In StockSafety Capacitors .22uF 20% 275volts | 5.828In Stock | 220 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 13.5 mm | BFC23382 | Bulk | 2222-338-20224 | ||||
Mfr: BFC233620473 TTI: BFC233620473 Vishay / BC Components Availability: 6.000In StockSafety Capacitors .047uF 310volts 20% | 6.000In Stock | 47 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 17.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 11 mm | BFC2336 | Bulk | 2222-336-20473 |