B3292*C/D - X2 Standard - Safety Capacitors
201 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32921C3473M026 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP MKP X2 0.047 F 20 305Vac LS 10mm | 0In Stock | 47 nF | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | B3292*C/D - X2 Standard | Bulk | B32921C3473M26 | |||||
Mfr: B32923C3564M289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.56uF 305volts 20% X2 | 0In Stock | 560 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | Straight | - 40 C | + 110 C | 16.5 mm | B3292*C/D - X2 Standard | Ammo Pack | |||||||
Mfr: B32922C3333M189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.033uF 305volts 20% X2 | 0In Stock | 33 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3292*C/D - X2 Standard | Reel | ||||||
Mfr: B32923C3334K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.33UF 10% 305V FILM CAP MKP X2 | 0In Stock | 330 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | B3292*C/D - X2 Standard | Bulk | B32923C3334K | |||||
Mfr: B32928C3206K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 305VAC 20uF 10% MKP X2 LS 37.5mm | 0In Stock | 20 uF | 305 VAC | Radial | 52.5 mm (2.067 in) | 630 VDC | 57.5 mm | 30 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 4 Pin | Straight | - 40 C | + 110 C | 45 mm | B3292*C/D - X2 Standard | Bulk | B32928C3206K | |||||
Mfr: B32922C3274K289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.27uF 305volts 10% X2 | 0In Stock | 270 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | B3292*C/D - X2 Standard | Ammo Pack | |||||||||
Mfr: B32924C3684M189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.68uF 305volts 20% X2 | 0In Stock | 680 nF | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | B3292*C/D - X2 Standard | Reel | ||||||
0In Stock | 15 nF | 305 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3292*C/D - X2 Standard | Reel | |||||||||||||
Mfr: B32922C3474K026 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP MKP X2 0.47 F 10 305Vac LS 15mm | 0In Stock | 470 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | B3292*C/D - X2 Standard | Bulk | B32922C3474K26 | |||||
Mfr: B32922C3103M189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP MKP X2 0.010 F 20 305Vac LS 15mm | 0In Stock | 10 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | B3292*C/D - X2 Standard | Reel | |||||||||
Mfr: B32922C3683M289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.068uF 305volts 20% X2 | 0In Stock | 68 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3292*C/D - X2 Standard | Ammo Pack | ||||||
Mfr: B32922C3223M289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 22NF 20% 305V FILM CAP MKP X2 | 0In Stock | 22 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | B3292*C/D - X2 Standard | Ammo Pack | |||||||||
Mfr: B32923C3564K289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.56uF 305volts 10% X2 | 0In Stock | 560 nF | 305 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | Straight | - 40 C | + 110 C | B3292*C/D - X2 Standard | Ammo Pack | |||||||||||
Mfr: B32923C3224K289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.22uF 305volts 10% X2 | 0In Stock | 220 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | B3292*C/D - X2 Standard | Ammo Pack | ||||||
Mfr: B32923C3684M026 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP MKP X2 0.68 F 20 305Vac LS 21.5mm | 0In Stock | 680 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B3292*C/D - X2 Standard | Bulk | B32923C3684M26 | |||||
Mfr: B32923D3334M289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.33uF 305volts 20% X2 | 0In Stock | 330 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | B3292*C/D - X2 Standard | Ammo Pack | ||||||
Mfr: B32922C3334K189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.33uF 10% 305Vac MKP X2 L/S=15mm | 0In Stock | 330 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | B3292*C/D - X2 Standard | Reel | ||||||
Mfr: B32922D3394M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP MKP X2 0.39 F 20 305Vac LS 15mm | 0In Stock | 390 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | B3292*C/D - X2 Standard | Bulk | B32922D3394M | ||||||||
Mfr: B32922C3823K189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP MKP X2 0.082 F 20 305Vac LS 15mm | 0In Stock | 82 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | B3292*C/D - X2 Standard | Reel | |||||||||
0In Stock | Safety Film Capacitors | B3292*C/D - X2 Standard | Bulk | B32921C3273M | ||||||||||||||||||||
Mfr: B32922C3223K289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.022uF 305volts 10% X2 | 0In Stock | 22 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | B3292*C/D - X2 Standard | Ammo Pack | |||||||||
Mfr: B32923C3824K289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.82UF 10% 305V FILM CAP MKP X2 | 0In Stock | 820 nF | 305 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | Straight | - 40 C | + 110 C | B3292*C/D - X2 Standard | Ammo Pack | |||||||||||
Mfr: B32922C3473K289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.047uF 305volts 10% X2 | 0In Stock | 47 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3292*C/D - X2 Standard | Ammo Pack | ||||||
Mfr: B32922C3274M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP MKP X2 0.27 F 20 305Vac LS 15mm | 0In Stock | 270 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | B3292*C/D - X2 Standard | Bulk | B32922C3274M | ||||||||
Mfr: B32922C3333M289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.033uF 305volts 20% X2 | 0In Stock | 33 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3292*C/D - X2 Standard | Ammo Pack |