BFC23384 - Safety Capacitors
155 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC233848014 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors .015uF 10% 305volts | 0In Stock | 15 nF | 305 VAC | Radial | 7.5 mm (0.295 in) | 630 VDC | 17.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 13 mm | BFC23384 | Reel | 222233848014 | |||||||||
Mfr: BFC233848002 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors .015uF 20% 305volts | 0In Stock | 15 nF | 305 VAC | Radial | 7.5 mm (0.295 in) | 630 VDC | 17.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 13 mm | BFC23384 | Reel | 222233848002 | |||||||||
Mfr: BFC233842103 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors .01uF 10% 305volts | 0In Stock | 10 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 11 mm | BFC23384 | 222233842103 | ||||||||||
Mfr: BFC233843154 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors .15uF 10% 305volts | 0In Stock | 150 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 13.5 mm | BFC23384 | 222233843154 | ||||||||||
Mfr: BFC233845154 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors .15uF 10% 305volts | 0In Stock | 150 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 13.5 mm | BFC23384 | 222233845154 |