F873 - Safety Capacitors
316 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F873DO683K760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .068uF 10% LS=22.5mm | 0In Stock | 68 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | - 40 C | + 110 C | 18.5 mm | F873 | Bulk | ||||||
Mfr: F873RF254M760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1500V 0.25uF 20% LS=37.5mm | 0In Stock | 250 nF | 760 VAC | Radial | 37.5 mm (1.476 in) | 1.5 kVDC | 41 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 24 mm | F873 | Bulk | |||||
Mfr: F873DY154M760R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .150uF 20% LS=22.5mm | 0In Stock | 150 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26 mm | 15.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | F873 | Ammo Pack | |||||
Mfr: F873DY184M760R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .180uF 20% LS=22.5mm | 0In Stock | 180 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26 mm | 15.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | F873 | Ammo Pack | |||||
Mfr: F873FY564K760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1500V 0.56uF 10% LS=27.5mm | 0In Stock | 560 nF | 760 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 37 mm | F873 | Bulk | |||||
Mfr: F873DB123J760R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .012uF 5% LS=22.5mm | 0In Stock | 12 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F873 | Ammo Pack | ||||||
Mfr: F873FQ254M760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1500V 0.25uF 20% LS=27.5mm | 0In Stock | 250 nF | 760 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 27.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | F873 | Bulk | |||||
Mfr: F873RV334M760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1500V 0.33uF 20% LS=37.5mm | 0In Stock | 330 nF | 760 VAC | Radial | 37.5 mm (1.476 in) | 1.5 kVDC | 41 mm | 24 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | F873 | Bulk | |||||
Mfr: F873DH473M760R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .047uF 20% LS=22.5mm | 0In Stock | 47 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | F873 | Ammo Pack | |||||
Mfr: F873DI253J760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .025uF 5% LS=22.5mm | 0In Stock | 25 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | F873 | Bulk | ||||||
0In Stock | 33 nF | 760 VAC | 22.5 mm (0.886 in) | 1.5 kVDC | Safety Film Capacitors | 20 % | - 40 C | + 110 C | F873 | Bulk | |||||||||||||
Mfr: F873DI393J760R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .039uF 5% LS=22.5mm | 0In Stock | 39 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | F873 | Ammo Pack | ||||||
Mfr: F873DI393K760R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .039uF 10% LS=22.5mm | 0In Stock | 39 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | F873 | Ammo Pack | |||||
Mfr: F873DM563J760R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .056uF 5% LS=22.5mm | 0In Stock | 56 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | F873 | Ammo Pack | ||||||
Mfr: F873DP823J760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .082uF 5% LS=22.5mm | 0In Stock | 82 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | F873 | Bulk | ||||||
Mfr: F873DU104K760R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .100uF 10% LS=22.5mm | 0In Stock | 100 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | F873 | Ammo Pack | |||||
Mfr: F873DU124J760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .120uF 5% LS=22.5mm | 0In Stock | 120 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | F873 | Bulk | ||||||
Mfr: F873FB683M760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1500V 0.068uF 20% LS=27.5mm | 0In Stock | 68 nF | 760 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | F873 | Bulk | |||||
Mfr: F873FN224K760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1500V 0.22uF 10% LS=27.5mm | 0In Stock | 220 nF | 760 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 28 mm | F873 | Bulk | |||||
Mfr: F873FO254M760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1500V 0.25uF 20% LS=27.5mm | 0In Stock | 250 nF | 760 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 17 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 40 mm | F873 | Bulk | |||||
Mfr: F873RV254M760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1500V 0.25uF 20% LS=37.5mm | 0In Stock | 250 nF | 760 VAC | Radial | 37.5 mm (1.476 in) | 1.5 kVDC | 41 mm | 24 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | F873 | Bulk | |||||
Mfr: F873FY474M760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300vac 0.47uF 20% LS 27.5mm | 0In Stock | 470 nF | X1 | 760 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 37 mm | F873 | Bulk | ||||
Mfr: F873RB154M760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1500V 0.15uF 20% LS=37.5mm | 0In Stock | 150 nF | 760 VAC | Radial | 37.5 mm (1.476 in) | 1.5 kVDC | 41 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | F873 | Bulk | |||||
Mfr: F873RB184K760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1500V 0.18uF 10% LS=37.5mm | 0In Stock | 180 nF | 760 VAC | Radial | 37.5 mm (1.476 in) | 1.5 kVDC | 41 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | F873 | Bulk | |||||
Mfr: F873RD474M760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1500V 0.47uF 20% LS=37.5mm | 0In Stock | 470 nF | 760 VAC | Radial | 37.5 mm (1.476 in) | 1.5 kVDC | 41 mm | 19 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 32 mm | F873 | Bulk |