B3292*C/D - X2 Standard - Safety Capacitors
201 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32922D3334M289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.33uF 305volts 20% X2 | 0In Stock | 330 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | B3292*C/D - X2 Standard | Ammo Pack | ||||||
Mfr: B32921C3103K189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.01uF 305volts 10% X2 | 0In Stock | 10 nF | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3292*C/D - X2 Standard | Reel | ||||||
Mfr: B32921C3223M026 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP MKP X2 0.022 F 20 305Vac LS 10mm | 0In Stock | 22 nF | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3292*C/D - X2 Standard | Bulk | B32921C3223M26 | |||||
Mfr: B32924D3225M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 2.2uF 305volts 20% X2 | 0In Stock | 2.2 uF | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | Straight | - 40 C | + 110 C | B3292*C/D - X2 Standard | Bulk | B32924D3225M | |||||||||
Mfr: B32921C3223K189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.022uF 305volts 10% X2 | 0In Stock | 22 nF | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3292*C/D - X2 Standard | Reel | ||||||
Mfr: B32924C3824K189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.82uF 305volts 10% X2 | 0In Stock | 820 nF | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | Straight | - 40 C | + 110 C | 19 mm | B3292*C/D - X2 Standard | Reel | |||||||
Mfr: B32922D3334K026 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP MKP X2 0.33 F 10 305Vac LS 15mm | 0In Stock | 330 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | B3292*C/D - X2 Standard | Bulk | B32922D3334K26 | |||||
Mfr: B32926C3395M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 3 9uF 305VAC 20% MKP X2 | 0In Stock | 3.9 uF | 305 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 16 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 28.5 mm | B3292*C/D - X2 Standard | Bulk | B32926C3395M | |||||
Mfr: B32924C3684K189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.68uF 305volts 10% X2 | 0In Stock | 680 nF | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | B3292*C/D - X2 Standard | Reel | ||||||
Mfr: B32923C3334M000 TTI: B32923C3334M000 TDK Availability: 0In StockSafety Capacitors 0.33uF 305VAC 20% | 0In Stock | 330 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | B3292*C/D - X2 Standard | Bulk | B32923C3334M | ||||
Mfr: B32926C3825K000 TTI: B32926C3825K000 TDK Availability: 0In StockSafety Capacitors 8.2uF 305volts 10% X2 | 0In Stock | 8.2 uF | 305 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 20 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 39.5 mm | B3292*C/D - X2 Standard | Bulk | B32926C3825K | |||||
0In Stock | 3.3 uF | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 27.5 mm | B3292*C/D - X2 Standard | Bulk | B32924C3335M | ||||||
Mfr: B32926C3475M000 TTI: B32926C3475M000 TDK Availability: 0In StockSafety Capacitors 4.7uF 305volts 20% X2 | 0In Stock | 4.7 uF | X2 | 305 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 32.5 mm | B3292*C/D - X2 Standard | Bulk | B32926C3475M | ||||
Mfr: B32926C3106M000 TTI: B32926C3106M000 TDK Availability: 0In StockSafety Capacitors 10uF 305V 20% 37.5mm L/S Class X2 | 0In Stock | 10 uF | X2 | 305 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 28 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 42.5 mm | B3292*C/D - X2 Standard | Bulk | B32926C3106M | ||||
Mfr: B32923C3684M000 TTI: B32923C3684M000 TDK Availability: 0In Stock3.780 On Order Expected 14-Dec-26 Safety Capacitors 0.68uF 305VAC 20% | 0In Stock3.780 On Order Expected 14-Dec-26 | 680 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B3292*C/D - X2 Standard | Bulk | B32923C3684M | ||||
Mfr: B32922C3333K000 TTI: B32922C3333K000 TDK Availability: 0In StockSafety Capacitors 0.033uF 305volts 10% X2 | 0In Stock | 33 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3292*C/D - X2 Standard | Bulk | B32922C3333K | |||||
Mfr: B32926C3685K000 TTI: B32926C3685K000 TDK Availability: 0In StockSafety Capacitors 6.8uF 305volts 10% X2 | 0In Stock | 6.8 uF | 305 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 20 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 39.5 mm | B3292*C/D - X2 Standard | Bulk | B32926C3685K | |||||
Mfr: B32924D3475K000 TTI: B32924D3475K000 TDK Availability: 0In StockSafety Capacitors 4.7UF 305VAC 10% X2 27.5MMLS | 0In Stock | 4.7 uF | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 19 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 31 mm | B3292*C/D - X2 Standard | Bulk | B32924D3475K | |||||
Mfr: B32924C3684K000 TTI: B32924C3684K000 TDK Availability: 0In StockSafety Capacitors 0.68uF 305volts 10% X2 | 0In Stock | 680 nF | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | B3292*C/D - X2 Standard | Bulk | B32924C3684K | |||||
Mfr: B32922C3473K000 TTI: B32922C3473K000 TDK Availability: 0In StockSafety Capacitors 0.047uF 305volts 10% X2 | 0In Stock | 47 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3292*C/D - X2 Standard | Bulk | B32922C3473K | |||||
Mfr: B32926C3685M000 TTI: B32926C3685M000 TDK Availability: 0In StockSafety Capacitors 6.8uF 305V 20% 37.5mm L/S Class X2 | 0In Stock | 6.8 uF | 305 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 20 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 39.5 mm | B3292*C/D - X2 Standard | Bulk | B32926C3685M | |||||
Mfr: B32921C3103K000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.01uF 305volts 10% X2 | Not Available Online | 10 nF | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3292*C/D - X2 Standard | Bulk | B32921C3103K | |||||
Not Available Online | 220 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | B3292*C/D - X2 Standard | Bulk | B32922C3224K | |||||
Mfr: B32926C3475K000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 4.7uF 305volts 10% X2 | Not Available Online | 4.7 uF | X2 | 305 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 32.5 mm | B3292*C/D - X2 Standard | Bulk | B32926C3475K | ||||
Not Available Online | 150 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | B3292*C/D - X2 Standard | Bulk | B32922C3154K |