F873 - Safety Capacitors
316 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F873FI154M760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300vac 0.15uF 20% LS 27.5mm | 0In Stock | 150 nF | 760 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 25 mm | F873 | Bulk | |||||
Mfr: F873DB123M760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .012uF 20% LS=22.5mm | 0In Stock | 12 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F873 | Bulk | |||||
Mfr: F873RU155M760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1500V 1.5uF 20% LS=37.5mm | 0In Stock | 1.5 uF | 760 VAC | Radial | 37.5 mm (1.476 in) | 1.5 kVDC | 41 mm | 30 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 45 mm | F873 | Bulk | |||||
Mfr: F873RV274M760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1500V 0.27uF 20% LS=37.5mm | 0In Stock | 270 nF | 760 VAC | Radial | 37.5 mm (1.476 in) | 1.5 kVDC | 41 mm | 24 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | F873 | Bulk | |||||
Mfr: F873FS394M760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1500V 0.39uF 20% LS=27.5mm | 0In Stock | 390 nF | 760 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 19 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 29 mm | F873 | Bulk | |||||
Mfr: F873FO394M760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1500V 0.39uF 20% LS=27.5mm | 0In Stock | 390 nF | 760 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 17 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 40 mm | F873 | Bulk | |||||
Mfr: F873DI253J760R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .025uF 5% LS=22.5mm | 0In Stock | 25 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | F873 | Ammo Pack | ||||||
Mfr: F873DI273J760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .027uF 5% LS=22.5mm | 0In Stock | 27 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | F873 | Bulk | ||||||
Mfr: F873DY154K760R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .150uF 10% LS=22.5mm | 0In Stock | 150 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26 mm | 15.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | F873 | Ammo Pack | |||||
Mfr: F873FI184K760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1500V 0.18uF 10% LS=27.5mm | 0In Stock | 180 nF | 760 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 25 mm | F873 | Bulk | |||||
Mfr: F873RH334M760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1500V 0.33uF 20% LS=37.5mm | 0In Stock | 330 nF | 760 VAC | Radial | 37.5 mm (1.476 in) | 1.5 kVDC | 41 mm | 37.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 26 mm | F873 | Bulk | |||||
Mfr: F873DB123M760R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .012uF 20% LS=22.5mm | 0In Stock | 12 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F873 | Ammo Pack | |||||
Mfr: F873DB103K760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .010uF 10% LS=22.5mm | 0In Stock | 10 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F873 | Bulk | |||||
Mfr: F873DB223J760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .022uF 5% LS=22.5mm | 0In Stock | 22 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F873 | Bulk | ||||||
Mfr: F873DI273K760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .027uF 10% LS=22.5mm | 0In Stock | 27 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | F873 | Bulk | |||||
Mfr: F873DI333K760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .033uF 10% LS=22.5mm | 0In Stock | 33 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | F873 | Bulk | |||||
Mfr: F873DI393M760R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .039uF 20% LS=22.5mm | 0In Stock | 39 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | F873 | Ammo Pack | |||||
Mfr: F873DJ473J760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .047uF 5% LS=22.5mm | 0In Stock | 47 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | F873 | Bulk | ||||||
Mfr: F873DO683J760R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .068uF 5% LS=22.5mm | 0In Stock | 68 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | F873 | Ammo Pack | ||||||
Mfr: F873DO683J760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .068uF 5% LS=22.5mm | 0In Stock | 68 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | F873 | Bulk | ||||||
Mfr: F873RV224K760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1500V 0.22uF 10% LS=37.5mm | 0In Stock | 220 nF | 760 VAC | Radial | 37.5 mm (1.476 in) | 1.5 kVDC | 41 mm | 24 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | F873 | Bulk | |||||
Mfr: F873FH154M760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1500V 0.15uF 20% LS=27.5mm | 0In Stock | 150 nF | 760 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 21 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | F873 | Bulk | |||||
Mfr: F873DP823J760R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .082uF 5% LS=22.5mm | 0In Stock | 82 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | F873 | Ammo Pack | ||||||
Mfr: F873DP823M760R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .082uF 20% LS=22.5mm | 0In Stock | 82 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | F873 | Ammo Pack | |||||
0In Stock | 100 nF | 760 VAC | 22.5 mm (0.886 in) | 1.5 kVDC | Safety Film Capacitors | 20 % | - 40 C | + 110 C | F873 | Ammo Pack |