F873 - Safety Capacitors
316 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F873RC394M760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1500V 0.39uF 20% LS=37.5mm | 0In Stock | 390 nF | 760 VAC | Radial | 37.5 mm (1.476 in) | 1.5 kVDC | 41 mm | 16 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 28.5 mm | F873 | Bulk | |||||
Mfr: F873FT334K760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1500V 0.33uF 10% LS=27.5mm | 0In Stock | 330 nF | 760 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 31 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | F873 | Bulk | |||||
Mfr: F873RD564K760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1500V 0.56uF 10% LS=37.5mm | 0In Stock | 560 nF | 760 VAC | Radial | 37.5 mm (1.476 in) | 1.5 kVDC | 41 mm | 19 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 32 mm | F873 | Bulk | |||||
Mfr: F873RB154M760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1500V 0.15uF 20% LS=37.5mm | 0In Stock | 150 nF | 760 VAC | Radial | 37.5 mm (1.476 in) | 1.5 kVDC | 41 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | F873 | Bulk | |||||
Mfr: F873RB184K760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1500V 0.18uF 10% LS=37.5mm | 0In Stock | 180 nF | 760 VAC | Radial | 37.5 mm (1.476 in) | 1.5 kVDC | 41 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | F873 | Bulk | |||||
Mfr: F873RD474M760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1500V 0.47uF 20% LS=37.5mm | 0In Stock | 470 nF | 760 VAC | Radial | 37.5 mm (1.476 in) | 1.5 kVDC | 41 mm | 19 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 32 mm | F873 | Bulk | |||||
Mfr: F873RD684M760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1500V 0.68uF 20% LS=37.5mm | 0In Stock | 680 nF | 760 VAC | Radial | 37.5 mm (1.476 in) | 1.5 kVDC | 41 mm | 19 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 32 mm | F873 | Bulk | |||||
Mfr: F873RF274K760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1500V 0.27uF 10% LS=37.5mm | 0In Stock | 270 nF | 760 VAC | Radial | 37.5 mm (1.476 in) | 1.5 kVDC | 41 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 24 mm | F873 | Bulk | |||||
Mfr: F873RF334M760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1500V 0.33uF 20% LS=37.5mm | 0In Stock | 330 nF | 760 VAC | Radial | 37.5 mm (1.476 in) | 1.5 kVDC | 41 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 24 mm | F873 | Bulk | |||||
Mfr: F873RP684M760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1500V 0.68uF 20% LS=37.5mm | 0In Stock | 680 nF | 760 VAC | Radial | 37.5 mm (1.476 in) | 1.5 kVDC | 41 mm | 21 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 38 mm | F873 | Bulk | |||||
Mfr: F873DU104J760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .100uF 5% LS=22.5mm | 0In Stock | 100 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | F873 | Bulk | ||||||
Mfr: F873RW394M760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1500V 0.39uF 20% LS=37.5mm | 0In Stock | 390 nF | 760 VAC | Radial | 37.5 mm (1.476 in) | 1.5 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F873 | Bulk | ||||||||||
Mfr: F873RV254K760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1500V 0.25uF 10% LS=37.5mm | 0In Stock | 250 nF | 760 VAC | Radial | 37.5 mm (1.476 in) | 1.5 kVDC | 41 mm | 24 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | F873 | Bulk | |||||
Mfr: F873RD564M760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1500V 0.56uF 20% LS=37.5mm | 0In Stock | 560 nF | 760 VAC | Radial | 37.5 mm (1.476 in) | 1.5 kVDC | 41 mm | 19 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 32 mm | F873 | Bulk | |||||
Mfr: F873RO105M760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300vac 1uF 20% LS 37.5mm | 0In Stock | 1 uF | 760 VAC | Radial | 37.5 mm (1.476 in) | 1.5 kVDC | 41 mm | 24 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 44 mm | F873 | Bulk | |||||
Mfr: F873FT334M760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1500V 0.33uF 20% LS=27.5mm | 0In Stock | 330 nF | 760 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 31 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | F873 | Bulk | |||||
Mfr: F873DO683K760R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .068uF 10% LS=22.5mm | 0In Stock | 68 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | F873 | Ammo Pack | |||||
Mfr: F873FB823M760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1500V 0.082uF 20% LS=27.5mm | 0In Stock | 82 nF | 760 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | F873 | Bulk | |||||
Mfr: F873FS334M760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300vac 0.33uF 20% LS 27.5mm | 0In Stock | 330 nF | 760 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 19 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 29 mm | F873 | Bulk | |||||
Mfr: F873FN224M760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300vac 0.22uF 20% LS 27.5mm | 0In Stock | 220 nF | 760 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 28 mm | F873 | Bulk | |||||
Mfr: F873DB223K760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .022uF 10% LS=22.5mm | 0In Stock | 22 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F873 | Bulk | |||||
Mfr: F873RB154K760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1500V 0.15uF 10% LS=37.5mm | 0In Stock | 150 nF | 760 VAC | Radial | 37.5 mm (1.476 in) | 1.5 kVDC | 41 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | F873 | Bulk | |||||
Mfr: F873DY154J760R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .150uF 5% LS=22.5mm | 0In Stock | 150 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 15.5 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | F873 | Ammo Pack | ||||||
Mfr: F873DY154K760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .150uF 10% LS=22.5mm | 0In Stock | 150 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26 mm | 15.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | F873 | Bulk | |||||
Mfr: F873DB103M760R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .010uF 20% LS=22.5mm | 0In Stock | 10 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F873 | Ammo Pack |