kyocera avx - KGH - Safety Capacitors
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KGH42HR73E222KY TTI: KGH42HR73E222KY KYOCERA AVX Availability: Not Available OnlineSafety Capacitors 2200pF 3Kv 1808 10% X7R X2 Flexiterm | Not Available Online | X1, Y2 | 250 VAC | SMD/SMT | 4.5 mm | 2 mm | Safety Certified MLCCs | X7R | 10 % | - 55 C | + 125 C | 1808 (4520 metric) | 0.5 mm | KGH | Reel | ||||||||
Mfr: KGH43JR73E472KV TTI: Not Assigned KYOCERA AVX Availability: 0In StockSafety Capacitors 4700pF 3Kv 1812 10% X7R X2 Flexiterm | 0In Stock | X1, Y2 | 250 VAC | SMD/SMT | 4.5 mm | 3.2 mm | Safety Certified MLCCs | X7R | 10 % | - 55 C | + 125 C | 1812 (4532 metric) | 0.5 mm | KGH | Reel | ||||||||
Mfr: KGH42HR73E102KY TTI: Not Assigned KYOCERA AVX Availability: 0In StockSafety Capacitors 1000pF 3Kv 1808 10% X7R X2 Flexiterm | 0In Stock | X1, Y2 | 250 VAC | SMD/SMT | 4.5 mm | 2 mm | Safety Certified MLCCs | X7R | 10 % | - 55 C | + 125 C | 1808 (4520 metric) | 0.5 mm | KGH | Reel | ||||||||
Mfr: KGH55GR73E333KV2B TTI: Not Assigned KYOCERA AVX Availability: 0In StockSafety Capacitors .033uF 3Kv 2220 10% X7R X2 Flexiterm | 0In Stock | X1, Y2 | 250 VAC | SMD/SMT | 5.7 mm | 2 mm | Safety Certified MLCCs | X7R | 10 % | - 55 C | + 125 C | 2220 (5720 metric) | 0.6 mm | KGH | Reel | ||||||||
Mfr: KGH55CR73E103KV TTI: Not Assigned KYOCERA AVX Availability: 0In StockSafety Capacitors .01uF 3Kv 2220 10% C 0G X2 Flexiterm | 0In Stock | X1, Y2 | 250 VAC | SMD/SMT | 5.7 mm | 2 mm | Safety Certified MLCCs | X7R | 10 % | - 55 C | + 125 C | 2220 (5720 metric) | 0.6 mm | KGH | Reel | ||||||||
Mfr: KGH43JR73E222KV TTI: Not Assigned KYOCERA AVX Availability: 0In StockSafety Capacitors 2200pF 3kV 1812 10% X7R X2 Flexiterm | 0In Stock | X1, Y2 | 250 VAC | SMD/SMT | 4.5 mm | 3.2 mm | Safety Certified MLCCs | X7R | 10 % | - 55 C | + 125 C | 1812 (4532 metric) | 0.5 mm | KGH | Reel | ||||||||
Mfr: KGH55GR73E563KV2B TTI: Not Assigned KYOCERA AVX Availability: 0In StockSafety Capacitors .056uF 3Kv 2220 10% X7R X2 Flexiterm | 0In Stock | X1, Y2 | 250 VAC | SMD/SMT | 5.7 mm | 2 mm | Safety Certified MLCCs | X7R | 10 % | - 55 C | + 125 C | 2220 (5720 metric) | 0.6 mm | KGH | Reel | ||||||||
Mfr: KGH42HCG3E102JY TTI: Not Assigned KYOCERA AVX Availability: 0In StockSafety Capacitors 1000pF 3Kv 1808 5% C 0G X2 Flexiterm | 0In Stock | X1, Y2 | 250 VAC | SMD/SMT | 4.5 mm | 2 mm | Safety Certified MLCCs | C0G | 5 % | - 55 C | + 125 C | 1808 (4520 metric) | 0.5 mm | KGH | Reel | ||||||||
Mfr: KGH55CR73E103KV1A TTI: Not Assigned KYOCERA AVX Availability: 0In StockSafety Capacitors 10nF 2500kV 10% 2220 X7R X2 Flexiterm | 0In Stock | 10 nF | X2 | 250 VAC | SMD/SMT | 5.7 mm | 5 mm | Safety Certified MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 2220 (5720 metric) | 2.8 mm | KGH | Reel | ||||||
Mfr: KGH42HR73E152KY1A TTI: Not Assigned KYOCERA AVX Availability: 0In StockSafety Capacitors 1500pF 2500kV 10% 18 08 X7R X2 Flexiterm | 0In Stock | 1.5 nF | X2 | 250 VAC | SMD/SMT | 4.5 mm | 2 mm | Safety Certified MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 1808 (4520 metric) | 2.2 mm | KGH | Reel |