B3292*C/D - X2 Standard - Safety Capacitors
201 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32922C3474M289 TTI: B32922C3474M289 TDK Availability: 12.160In Stock21.120 On Order Expected 21-Jan-27 Safety Capacitors 0.47uF 305volts 20% X2 | 12.160In Stock21.120 On Order Expected 21-Jan-27 | 470 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | B3292*C/D - X2 Standard | Ammo Pack | |||||
Mfr: B32921C3104M000 TTI: B32921C3104M000 TDK Availability: 2.000In Stock89.000 On Order Expected 21-Jan-27 Safety Capacitors 0.1uF 305V 20% 10mm L/S Class X2 | 2.000In Stock89.000 On Order Expected 21-Jan-27 | 100 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | B3292*C/D - X2 Standard | Bulk | B32921C3104M | ||||
Mfr: B32922C3224M000 TTI: B32922C3224M000 TDK Availability: 89.000In Stock38.000 On Order Expected 16-Feb-27 Safety Capacitors MKP 0.22uF 305VAC 630VDC 20% X2 | 89.000In Stock38.000 On Order Expected 16-Feb-27 | 220 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | B3292*C/D - X2 Standard | Bulk | B32922C3224M | |||||
Mfr: B32922C3684M189 TTI: B32922C3684M189 TDK Availability: 34.650In Stock111.100 On Order Expected Safety Capacitors 0.68uF 305volts 20% X2 | 34.650In Stock111.100 On Order Expected | 680 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | B3292*C/D - X2 Standard | Reel | |||||
Mfr: B32922C3104K289 TTI: B32922C3104K289 TDK Availability: 93.600In StockSafety Capacitors 0.1uF 305volts 10% X2 | 93.600In Stock | 100 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3292*C/D - X2 Standard | Ammo Pack | |||||
Mfr: B32923C3155M000 TTI: B32923C3155M000 TDK Availability: 40.950In Stock25.650 On Order Expected Safety Capacitors 1.5uF 305V 20% 22.5mm L/S Class X2 | 40.950In Stock25.650 On Order Expected | 1.5 uF | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | B3292*C/D - X2 Standard | Bulk | B32923C3155M | |||||
Mfr: B32922C3224M189 TTI: B32922C3224M189 TDK Availability: 3.600In StockSafety Capacitors 0.22uF 305volts 20% X2 | 3.600In Stock | 220 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | B3292*C/D - X2 Standard | Reel | |||||
Mfr: B32924C3475M000 TTI: B32924C3475M000 TDK Availability: 7.400In Stock28.600 On Order Expected Safety Capacitors 4.7uF 305V 20% 27.5mm L/S Class X2 | 7.400In Stock28.600 On Order Expected | 4.7 uF | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 33 mm | B3292*C/D - X2 Standard | Bulk | B32924C3475M | |||||
Mfr: B32921C3104M289 TTI: B32921C3104M289 TDK Availability: 61.200In Stock51.680 On Order Expected 15-Feb-27 Safety Capacitors 0.1uF 305volts 20% X2 | 61.200In Stock51.680 On Order Expected 15-Feb-27 | 100 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | B3292*C/D - X2 Standard | Ammo Pack | |||||
Mfr: B32922C3104K189 TTI: B32922C3104K189 TDK Availability: 14.300In Stock44.200 On Order Expected Safety Capacitors 0.1uF 305volts 10% X2 | 14.300In Stock44.200 On Order Expected | 100 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3292*C/D - X2 Standard | Reel | |||||
Mfr: B32923C3105M189 TTI: B32923C3105M189 TDK Availability: 21.700In Stock8.750 On Order Expected 11-Jan-27 Safety Capacitors 1.0uF 305volts 20% X2 | 21.700In Stock8.750 On Order Expected 11-Jan-27 | 1 uF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 20.5 mm | B3292*C/D - X2 Standard | Reel | |||||
Mfr: B32922C3224K289 TTI: B32922C3224K289 TDK Availability: 23.240In Stock84.660 On Order Expected Safety Capacitors 0.22uF 305volts 10% X2 | 23.240In Stock84.660 On Order Expected | 220 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | B3292*C/D - X2 Standard | Ammo Pack | |||||
Mfr: B32923C3474M189 TTI: B32923C3474M189 TDK Availability: 10.500In Stock14.000 On Order Expected 18-Feb-28 Safety Capacitors 0.47uF 305volts 20% X2 | 10.500In Stock14.000 On Order Expected 18-Feb-28 | 470 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B3292*C/D - X2 Standard | Reel | |||||
Mfr: B32921C3103M189 TTI: B32921C3103M189 TDK Availability: 1.700In Stock154.700 On Order Expected Safety Capacitors 0.01uF 305volts 20% X2 | 1.700In Stock154.700 On Order Expected | 10 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3292*C/D - X2 Standard | Reel | |||||
Mfr: B32921C3333M289 TTI: B32921C3333M289 TDK Availability: 0In StockSafety Capacitors 0.033uF 305volts 20% X2 | 0In Stock | 33 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3292*C/D - X2 Standard | Ammo Pack | |||||
Mfr: B32921C3103M289 TTI: B32921C3103M289 TDK Availability: 54.000In Stock72.000 On Order Expected 31-Mar-27 Safety Capacitors 0.01uF 305volts 20% X2 | 54.000In Stock72.000 On Order Expected 31-Mar-27 | 10 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3292*C/D - X2 Standard | Ammo Pack | |||||
Mfr: B32922C3334M189 TTI: B32922C3334M189 TDK Availability: 89.250In Stock106.500 On Order Expected Safety Capacitors 0.33uF 305volts 20% X2 | 89.250In Stock106.500 On Order Expected | 330 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | B3292*C/D - X2 Standard | Reel | |||||
Mfr: B32923C3334M189 TTI: B32923C3334M189 TDK Availability: 6.300In StockSafety Capacitors 0.33 uF 0.05 X2 | 6.300In Stock | 330 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | B3292*C/D - X2 Standard | Reel | ||||||
Mfr: B32923C3155M189 TTI: B32923C3155M189 TDK Availability: 3.600In Stock14.400 On Order Expected 22-Feb-27 Safety Capacitors 1.50uF 20% 305Vac MKP X2 L/S=22.5mm | 3.600In Stock14.400 On Order Expected 22-Feb-27 | 1.5 uF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | B3292*C/D - X2 Standard | Reel | |||||
Mfr: B32922C3684K189 TTI: B32922C3684K189 TDK Availability: 8.800In StockSafety Capacitors 0.68uF 10% 305Vac MKP X2 L/S=15mm | 8.800In Stock | 680 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | B3292*C/D - X2 Standard | Ammo Pack | |||||
Mfr: B32922C3104M289 TTI: B32922C3104M289 TDK Availability: 18.720In StockSafety Capacitors 0.1uF 305volts 20% X2 | 18.720In Stock | 100 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3292*C/D - X2 Standard | Ammo Pack | |||||
Mfr: B32924C3155M189 TTI: B32924C3155M189 TDK Availability: 8.100In Stock1.200 On Order Expected 04-Dec-26 Safety Capacitors 1.5uF 305volts 20% X2 | 8.100In Stock1.200 On Order Expected 04-Dec-26 | 1.5 uF | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 12.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 21.5 mm | B3292*C/D - X2 Standard | Reel | ||||||
Mfr: B32923C3225M000 TTI: B32923C3225M000 TDK Availability: 22.360In Stock100.100 On Order Expected Safety Capacitors 2.2uF 305V 20% 22.5mm L/S Class X2 | 22.360In Stock100.100 On Order Expected | 2.2 uF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 29.5 mm | B3292*C/D - X2 Standard | Bulk | B32923C3225M | ||||
Mfr: B32923C3105K000 TTI: B32923C3105K000 TDK Availability: 32.130In Stock55.080 On Order Expected Safety Capacitors 1.0uF 305volts 10% X2 | 32.130In Stock55.080 On Order Expected | 1 uF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20.5 mm | B3292*C/D - X2 Standard | Bulk | B32923C3105K | ||||
Mfr: B32924C3105M000 TTI: B32924C3105M000 TDK Availability: 27.520In Stock16.640 On Order Expected 11-Jan-27 Safety Capacitors 1.0uF 305VAC 20% | 27.520In Stock16.640 On Order Expected 11-Jan-27 | 1 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | B3292*C/D - X2 Standard | Bulk | B32924C3105M |