R46 X2 275 HT - Safety Capacitors
224 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R46KF215040H1M TTI: R46KF215040H1M KEMET Availability: 0In StockSafety Capacitors .015uF 275VAC 20% X2 Rad | 0In Stock | 15 nF | X2 | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 125 C | 11 mm | R46 X2 275 HT | Bulk | |||||
Mfr: R46KI333040H2M TTI: R46KI333040H2M KEMET Availability: 0In StockSafety Capacitors .33uF 275VAC 20% X2 Rad | 0In Stock | 330 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 125 C | 18.5 mm | R46 X2 275 HT | Bulk | |||||
Mfr: R46KN368040H1M TTI: R46KN368040H1M KEMET Availability: 0In StockSafety Capacitors .68uF 275VAC 20% X2 Rad | 0In Stock | 680 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 125 C | 20 mm | R46 X2 275 HT | Bulk | |||||
Mfr: R46KF233045H1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 0.033 uF 10% 275 VAC 560 VDC | 0In Stock | 33 nF | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 11 mm | R46 X2 275 HT | Bulk | ||||||
Mfr: R46KI2680DQH1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 0.068 uF 20% 275 VAC 560 VDC | 0In Stock | 68 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 125 C | R46 X2 275 HT | Reel | ||||||||||
Mfr: R46KI315000H2K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 0.15 uF 10% 275 VAC 560 VDC | 0In Stock | 150 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | R46 X2 275 HT | Bulk | ||||||||||
Mfr: R46KN315040H1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors .15uF 275VAC 20% X2 Rad | 0In Stock | 150 nF | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 125 C | 15 mm | R46 X2 275 HT | Bulk | ||||||
Mfr: R46KI322055H2M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.22uF 20% | 0In Stock | 220 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 125 C | 13.5 mm | R46 X2 275 HT | Bulk | 46KI322055H2M | |||||
Mfr: R46KI3470JPH1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.47uF 20% | 0In Stock | 470 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 125 C | 19 mm | R46 X2 275 HT | Bulk | 46KI3470JPH1M | |||||
Mfr: R46KN3680JHH1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.68uF 10% | 0In Stock | 680 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 20 mm | R46 X2 275 HT | Bulk | 46KN3680JHH1K | ||||
0In Stock | 1 uF | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 22 mm | R46 X2 275 HT | Bulk | 46KN410000H1K | ||||||
Mfr: R46KI310040H1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors .1uF 275VAC 20% X2 Rad | 0In Stock | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 125 C | 12 mm | R46 X2 275 HT | Bulk | |||||
Mfr: R46KI333000H3M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.33uF 20% | 0In Stock | 330 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 125 C | 12 mm | R46 X2 275 HT | Bulk | 46KI333000H3M | |||||
0In Stock | 330 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 125 C | R46 X2 275 HT | Bulk | |||||||||||
0In Stock | 330 nF | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 16 mm | R46 X2 275 HT | Bulk | |||||||
Mfr: R46KF2330JHH1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 0.033 uF 10% 275 VAC 560 VDC | 0In Stock | 33 nF | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 11 mm | R46 X2 275 HT | Bulk | ||||||
Mfr: R46KN3270JHH1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.27uF 10% | 0In Stock | 270 nF | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 15 mm | R46 X2 275 HT | Bulk | 46KN3270JHH1K | |||||
Mfr: R46KN3330JHH1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.33uF 10% | 0In Stock | 330 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 16 mm | R46 X2 275 HT | Bulk | 46KN3330JHH1K | ||||
Mfr: R46KI322000H1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.22uF 10% | 0In Stock | 220 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 14.5 mm | R46 X2 275 HT | Bulk | 46KI322000H1K | ||||
Mfr: R46KI3330JPH2M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.33uF 20% | 0In Stock | 330 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 125 C | 14.5 mm | R46 X2 275 HT | Bulk | 46KI3330JPH2M | |||||
Mfr: R46KI347045H1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.47uF 20% | 0In Stock | 470 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 125 C | 19 mm | R46 X2 275 HT | Bulk | 46KI347045H1M | |||||
Mfr: R46KN347000H1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.47uF 10% | 0In Stock | 470 nF | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 18.5 mm | R46 X2 275 HT | Bulk | 46KN347000H1K | |||||
0In Stock | 1 uF | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 22 mm | R46 X2 275 HT | Reel | 46KN4100CKH1K | ||||||
Mfr: R46KF247040H1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors .047uF 275VAC 20% X2 Rad | 0In Stock | 47 nF | X2 | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 125 C | 12 mm | R46 X2 275 HT | Bulk | |||||
Mfr: R46KN322040H1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors .22uF 275VAC 20% X2 Rad | 0In Stock | 220 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 125 C | 15 mm | R46 X2 275 HT | Bulk |