R46 X2 310 - Safety Capacitors
608 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R463I310000M1M TTI: R463I310000M1M KEMET Availability: 23.800In StockSafety Capacitors 310 VAC 630 VDC 0.1uF 20% | 23.800In Stock | 100 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 310 | Bulk | 463I310000M1M | ||||
Mfr: R463F310000M1M TTI: R463F310000M1M KEMET Availability: 11.000In Stock10.000 On Order Expected 21-Apr-27 Safety Capacitors 310 VAC 630 VDC 0.1uF 20% | 11.000In Stock10.000 On Order Expected 21-Apr-27 | 100 nF | X2 | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 310 | Bulk | 463F310000M1M | ||||
4.078In Stock | 470 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 310 | Bulk | ||||||
Mfr: R463I347000M1K TTI: R463I347000M1K KEMET Availability: 450In StockSafety Capacitors 310 VAC 630 VDC 0.47uF 10% | 450In Stock | 470 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | R46 X2 310 | Bulk | 463I347000M1K | ||||
Mfr: R463F2680CKM1M TTI: R463F2680CKM1M KEMET Availability: 1.000In StockSafety Capacitors 0.068 uF 20% 310 VAC 630 VDC | 1.000In Stock | 68 nF | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 310 | Bulk | ||||||
Mfr: R463W422000M1M TTI: R463W422000M1M KEMET Availability: 216In StockSafety Capacitors 310volts 2.2uF 20% | 216In Stock | 2.2 uF | 310 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 24 mm | R46 X2 310 | Tray | 463W422000M1M | |||||
Mfr: R463N347000N0K TTI: R463N347000N0K KEMET Availability: 0In Stock4.300 On Order Expected Safety Capacitors 310 VAC 630 VDC 0.47uF 10% | 0In Stock4.300 On Order Expected | 470 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 310 | Bulk | 463N347000N0K | ||||
Mfr: R463R422000M2K TTI: R463R422000M2K KEMET Availability: 0In Stock4.800 On Order Expected 28-May-27 Safety Capacitors 310V 2.2uF 0.1 | 0In Stock4.800 On Order Expected 28-May-27 | 2.2 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 32 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 25 mm | R46 X2 310 | Tray | |||||
Mfr: R463R410000M1M TTI: R463R410000M1M KEMET Availability: 0In Stock1.680 On Order Expected 04-Jun-27 Safety Capacitors 1.0uF 20% | 0In Stock1.680 On Order Expected 04-Jun-27 | 1 uF | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 32 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | R46 X2 310 | Tray | ||||||
Mfr: R463R447000M2K TTI: R463R447000M2K KEMET Availability: 0In Stock1.280 On Order Expected 11-Jan-30 Safety Capacitors 4.7uF 10% | 0In Stock1.280 On Order Expected 11-Jan-30 | 4.7 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 32 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 33 mm | R46 X2 310 | Tray | |||||
Mfr: R463I322000M2K TTI: R463I322000M2K KEMET Availability: 0In Stock4.000 On Order Expected 23-Mar-27 Safety Capacitors 0.22uF 10% | 0In Stock4.000 On Order Expected 23-Mar-27 | 220 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | R46 X2 310 | Bulk | |||||
Mfr: R463F247040N0M TTI: R463F247040N0M KEMET Availability: 0In Stock6.000 On Order Expected 08-Jun-27 Safety Capacitors 310V .047uF 20% LS=10mm | 0In Stock6.000 On Order Expected 08-Jun-27 | 47 nF | X2 | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 310 | Bulk | PHE840EA5470MA03R17; PHE840MA5470MA02R17; PHE840MA5470MA02R17T0; R46KF247000N0M; R46KF2470JUM1M | ||||
Mfr: R463I322000M2M TTI: R463I322000M2M KEMET Availability: 0In Stock49.600 On Order Expected 30-Jun-27 Safety Capacitors 310 VAC 630 VDC 0.22uF 20% | 0In Stock49.600 On Order Expected 30-Jun-27 | 220 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | R46 X2 310 | Bulk | 463I322000M2M | ||||
Mfr: R463N347040N0M TTI: R463N347040N0M KEMET Availability: 0In StockSafety Capacitors 630V 0.47uF 20% LS=22.5mm | 0In Stock | 470 nF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 310 | Bulk | ||||||
Mfr: R463I26800001M TTI: R463I26800001M KEMET Availability: Not Available OnlineSafety Capacitors 310 VAC 630 VDC 0.068uF 20% | Not Available Online | 68 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 310 | Bulk | 463I26800001M | ||||
Mfr: R463R410000M1K TTI: R463R410000M1K KEMET Availability: 0In StockSafety Capacitors 310 VAC 630 VDC 1uF 10% 310V | 0In Stock | 1 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 32 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | R46 X2 310 | Tray | 463R410000M1K | ||||
Mfr: R463N333050N0K TTI: R463N333050N0K KEMET Availability: 0In Stock3.500 On Order Expected 13-Apr-27 Safety Capacitors .33uF 310VAC 10% X2 Rad | 0In Stock3.500 On Order Expected 13-Apr-27 | 330 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R46 X2 310 | Bulk | |||||
Mfr: R463N322040M1K TTI: R463N322040M1K KEMET Availability: 0In StockSafety Capacitors 310 VAC 630 VDC 0.22uF 10% | 0In Stock | 220 nF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R46 X2 310 | Bulk | 463N322040M1K | |||||
Mfr: R463I3220JHM2M TTI: R463I3220JHM2M KEMET Availability: 0In StockSafety Capacitors 0.22uF 310 VAC 630 | 0In Stock | 220 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | R46 X2 310 | Bulk | ||||||
Mfr: R463F210000N0K TTI: R463F210000N0K KEMET Availability: 0In StockSafety Capacitors 630V 0.01uF 10% LS=10mm | 0In Stock | 10 nF | X2 | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R46 X2 310 | Bulk | |||||
Mfr: R463I3150DQM1K TTI: R463I3150DQM1K KEMET Availability: 0In StockSafety Capacitors 310 VAC 630 VDC 0.15uF 10% | 0In Stock | 150 nF | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 310 | Ammo Pack | 463I3150DQM1K | |||||||||
0In Stock | 1 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 32 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | R46 X2 310 | Reel | ||||||
0In Stock | 1 uF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 310 | Box | |||||||
Mfr: R463R422000M2M TTI: R463R422000M2M KEMET Availability: 0In Stock3.360 On Order Expected 11-Jan-30 Safety Capacitors 2.2uF 20% | 0In Stock3.360 On Order Expected 11-Jan-30 | 2.2 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 32 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 25 mm | R46 X2 310 | Tray | |||||
Mfr: R463R34705001K TTI: R463R34705001K KEMET Availability: 0In StockSafety Capacitors 310 VAC 630 VDC 0.47uF 10% | 0In Stock | 470 nF | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 32 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | R46 X2 310 | Reel | 463R34705001K |