520L - Silicon RF Capacitors / Thin Film
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating | Package / Case | Tolerance | Series | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Product | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 520L103KT16T TTI: 520L103KT16T KYOCERA AVX Availability: 1.000In StockSilicon RF Capacitors / Thin Film 16V 0.01uF Tol 10% | 1.000In Stock | 10 nF | 1005 (0402 metric) | 10 % | 520L | - 55 C | + 125 C | RF Microwave / High Q | SMD/SMT | Reel | ATC520L103KT ATC520L103KT16T 520L103KT | |||||
Mfr: 520L103KT16T/10KREEL TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 520L | ||||||||||||||
Mfr: 520L103KT16 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 16V 10nF 10% Tin Plated Chip | Not Available Online | 10 nF | 16 V | 0402 (1005 metric) | 10 % | 520L | 15 % | - 55 C | + 125 C | RF/Microwave Capacitors | SMD/SMT | Reel | ||||
Mfr: 520L103KT16T/10K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 10 nF | 1005 (0402 metric) | 10 % | 520L | - 55 C | + 125 C | RF Microwave / High Q | SMD/SMT | |||||||
Mfr: 520L103KT16T500 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 520L | ||||||||||||||
Mfr: 520L103KT16TS25 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 520L | Reel |