560L - Silicon RF Capacitors / Thin Film
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating | Package / Case | Tolerance | Series | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Product | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 560L103MTT TTI: 560L103MTT KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 50V 0.01uF 160kHz 0402 20% Tin/Gold | Not Available Online | 10 nF | 0402 (1005 metric) | 20 % | 560L | - 55 C | + 125 C | Multilayer Capacitors | SMD/SMT | Reel | |||||
Mfr: 560L102MTT TTI: 560L102MTT KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 100V 1000pF 0402 20% Ultra Broadband Tin/Gold | Not Available Online | 1 nF | 0402 (1005 metric) | 20 % | 560L | - 55 C | + 125 C | Multilayer Capacitors | SMD/SMT | Reel | |||||
Mfr: 560L223MTT TTI: 560L223MTT KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 25V 0.022uF 72kHz 0402 20% Tin/Gold | Not Available Online | 25 nF | 0402 (1005 metric) | 20 % | 560L | - 55 C | + 125 C | Multilayer Capacitors | SMD/SMT | Reel | |||||
Mfr: 560L473MTT TTI: 560L473MTT KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 25V 0.047uF 34kHz 0402 20% Tin/Gold | Not Available Online | 47 nF | 0402 (1005 metric) | 20 % | 560L | - 55 C | + 125 C | Multilayer Capacitors | SMD/SMT | Reel |