• Supercapacitors / Ultracapacitors

Supercapacitors / Ultracapacitors

2.738 Results
2.738 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: KW-5R5C105-R
TTI: KW-5R5C105-R
Eaton Electronics
Availability:

14.200In Stock

6.700 On Order
Expected 18-Feb-27
Supercapacitors / Ultracapacitors CAP 1.0F 5.5V EDLC Coin Cell Cylind

14.200In Stock

6.700 On Order
Expected 18-Feb-27
Please adjust quantity to Min / Mult value
1 F
5.5 VDC
Radial
5 mm (0.197 in)
21.5 mm (0.846 in)
2000 Hour
50 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 40 C
+ 85 C
8.85 mm
KW
Bulk
Datasheet
Mfr: HV0810-2R7105-R
TTI: HV0810-2R7105-R
Eaton Electronics
Availability:

5.900In Stock

Supercapacitors / Ultracapacitors 1F 2.7V EDLC HV SERIES CYL

5.900In Stock

Please adjust quantity to Min / Mult value
1 F
2.7 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
1000 Hour
200 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
13.5 mm
HV
Bulk
Datasheet
Mfr: USCFCS0V474ZBC
TTI: FCS0V474ZFTBR24
KEMET
Availability:

8.000In Stock

80.500 On Order
Expected
Limited Supply
Supercapacitors / Ultracapacitors 3.5V 0.47F -20/80% Tape Width=24mm

8.000In Stock

80.500 On Order
Expected
Limited Supply
Please adjust quantity to Min / Mult value
470000 uF
3.5 VDC
SMD/SMT
10.7 mm (0.421 in)
8.5 mm
10.8 mm
50 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
8.5 mm
FCS
Reel
Datasheet
Mfr: KR-5R5V105-R
TTI: KR-5R5V105-R
Eaton Electronics
Availability:

600In Stock

Supercapacitors / Ultracapacitors 1F 5.5V EDLC Coin Cell VERT

600In Stock

Please adjust quantity to Min / Mult value
1 F
5.5 VDC
Radial
5 mm (0.197 in)
19 mm (0.748 in)
1000 Hour
30 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
19.5 mm
KR
Tray
Datasheet
Mfr: KR-5R5C105-R
TTI: KR-5R5C105-R
Eaton Electronics
Availability:

5.500In Stock

Supercapacitors / Ultracapacitors 1F 5.5V EDLC Coin Cell Cyl

5.500In Stock

Please adjust quantity to Min / Mult value
1 F
5.5 VDC
Radial
5 mm (0.197 in)
21.5 mm (0.846 in)
1000 Hour
30 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 70 C
7.5 mm
KR
Bulk
Datasheet
Mfr: KR-5R5H105-R
TTI: KR-5R5H105-R
Eaton Electronics
Availability:

6.600In Stock

24.000 On Order
Expected
Supercapacitors / Ultracapacitors 1F 5.5V EDLC Coin Cell HORZ

6.600In Stock

24.000 On Order
Expected
Please adjust quantity to Min / Mult value
1 F
5.5 VDC
Radial
20 mm (0.787 in)
19 mm (0.748 in)
1000 Hour
30 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 70 C
6.7 mm
KR
Bulk
Datasheet
Mfr: KR-5R5C155-R
TTI: KR-5R5C155-R
Eaton Electronics
Availability:

3.500In Stock

1.600 On Order
Expected 17-Dec-26
Supercapacitors / Ultracapacitors 1.5F 5.5V EDLC Coin Cell Cyl

3.500In Stock

1.600 On Order
Expected 17-Dec-26
Please adjust quantity to Min / Mult value
1.5 F
5.5 VDC
Radial
5 mm (0.197 in)
21.5 mm (0.846 in)
1000 Hour
30 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
7.1 mm
KR
Tray
Datasheet
Mfr: KR-5R5H334-R
TTI: KR-5R5H334-R
Eaton Electronics
Availability:

35.100In Stock

Supercapacitors / Ultracapacitors .33F 5.5V EDLC Coin Cell HORZ

35.100In Stock

Please adjust quantity to Min / Mult value
330000 uF
5.5 VDC
Radial
10 mm (0.394 in)
11.5 mm (0.453 in)
1000 Hour
50 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 70 C
5 mm
KR
Bulk
Datasheet
Mfr: KW-5R5C104-R
TTI: KW-5R5C104-R
Eaton Electronics
Availability:

19.500In Stock

2.600 On Order
Expected 15-Jan-27
Supercapacitors / Ultracapacitors CAP 0.1F 5.5V EDLC Coin Cell Cylind

19.500In Stock

2.600 On Order
Expected 15-Jan-27
Please adjust quantity to Min / Mult value
100000 uF
5.5 VDC
Radial
5 mm (0.197 in)
13.5 mm (0.531 in)
2000 Hour
50 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 40 C
+ 85 C
8.3 mm
KW
Bulk
Datasheet
Mfr: USCFC00H104ZBC
TTI: FC0H104ZFTBR24
KEMET
Availability:

2.000In Stock

26.000 On Order
Expected 07-May-27
Limited Supply
Supercapacitors / Ultracapacitors 5.5V 0.1F -20/+80% Tape Width=24mm

2.000In Stock

26.000 On Order
Expected 07-May-27
Limited Supply
Please adjust quantity to Min / Mult value
100000 uF
5.5 VDC
SMD/SMT
10.5 mm (0.413 in)
5.5 mm
10.8 mm
25 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
5.5 mm
FC
Reel
Datasheet
Mfr: USCFC00V474ZBC
TTI: FC0V474ZFTBR24
KEMET
Availability:

3.000In Stock

72.000 On Order
Expected
Limited Supply
Supercapacitors / Ultracapacitors 3.5V 0.47F -20/80% Tape Width=24mm

3.000In Stock

72.000 On Order
Expected
Limited Supply
Please adjust quantity to Min / Mult value
470000 uF
3.5 VDC
SMD/SMT
10.5 mm (0.413 in)
8.5 mm
10.8 mm
13 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
8.5 mm
FC
Reel
Datasheet
Mfr: KR-5R5H224-R
TTI: KR-5R5H224-R
Eaton Electronics
Availability:

1.500In Stock

Supercapacitors / Ultracapacitors .22F 5.5V EDLC Coin Cell HORZ

1.500In Stock

Please adjust quantity to Min / Mult value
220000 uF
5.5 VDC
Radial
10 mm (0.394 in)
11.5 mm (0.453 in)
1000 Hour
75 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 70 C
5.2 mm
KR
Bulk
Datasheet
Mfr: USCFT00H105Z00
TTI: FT0H105ZF
KEMET
Availability:

270In Stock

Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% LS=7.62mm

270In Stock

Please adjust quantity to Min / Mult value
1 F
5.5 VDC
Radial
7.62 mm (0.3 in)
21.5 mm (0.846 in)
13 mm
1000 Hour
3.5 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
13 mm
FT
Bulk
Datasheet
Mfr: KW-5R5C105H-R
TTI: KW-5R5C105H-R
Eaton Electronics
Availability:

1.400In Stock

Supercapacitors / Ultracapacitors 1.0F 5.5V SUPERCAP

1.400In Stock

Please adjust quantity to Min / Mult value
1 F
5.5 VDC
Radial
5 mm (0.197 in)
21.5 mm (0.846 in)
2000 Hour
30 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
8.85 mm
KW
Bulk
Datasheet
Mfr: USCFR00H105Z00
TTI: FR0H105ZF
KEMET
Availability:

2.160In Stock

1.080 On Order
Expected 18-Feb-27
Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% LS=7.62mm

2.160In Stock

1.080 On Order
Expected 18-Feb-27
Please adjust quantity to Min / Mult value
1 F
5.5 VDC
Radial
7.62 mm (0.3 in)
21.5 mm (0.846 in)
22 mm
1000 Hour
60 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
FR
Bulk
Datasheet
Mfr: PB-5R0V104-R
TTI: PB-5R0V104-R
Eaton Electronics
Availability:

7.200In Stock

Supercapacitors / Ultracapacitors .1F 5V EDLC P SERIES CYL

7.200In Stock

Please adjust quantity to Min / Mult value
100000 uF
5 VDC
Radial
7.3 mm (0.287 in)
11.3 mm
6 mm
1000 Hour
4 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
13 mm
PB
Bulk
Datasheet
Mfr: USCFCS0H224ZBC
TTI: FCS0H224ZFTBR24
KEMET
Availability:

2.000In Stock

5.000 On Order
Expected
Supercapacitors / Ultracapacitors 5.5V .22F -20/80% Tape Width=24mm

2.000In Stock

5.000 On Order
Expected
Please adjust quantity to Min / Mult value
220000 uF
5.5 VDC
SMD/SMT
10.7 mm (0.421 in)
8.5 mm
10.8 mm
50 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
8.5 mm
FCS
Reel
Datasheet
Mfr: USCFT00H474Z00
TTI: FT0H474ZF
KEMET
Availability:

6.000In Stock

1.100 On Order
Expected 18-Feb-27
Supercapacitors / Ultracapacitors 5.5V 0.47F -20/+80% LS=5.08mm

6.000In Stock

1.100 On Order
Expected 18-Feb-27
Please adjust quantity to Min / Mult value
470000 uF
5.5 VDC
Radial
5.08 mm (0.2 in)
16.5 mm (0.65 in)
13 mm
1000 Hour
6.5 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
13 mm
FT
Bulk
Datasheet
Mfr: KR-5R5H474-R
TTI: KR-5R5H474-R
Eaton Electronics
Availability:

28.400In Stock

Supercapacitors / Ultracapacitors .47F 5.5V EDLC Coin Cell HORZ

28.400In Stock

Please adjust quantity to Min / Mult value
470000 uF
5.5 VDC
Radial
10 mm (0.394 in)
11.5 mm (0.453 in)
1000 Hour
50 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 70 C
5.2 mm
KR
Bulk
Datasheet
Mfr: KR-5R5H155-R
TTI: KR-5R5H155-R
Eaton Electronics
Availability:

1.200In Stock

Supercapacitors / Ultracapacitors 1.5F 5.5V EDLC Coin Cell HORZ

1.200In Stock

Please adjust quantity to Min / Mult value
1.5 F
5.5 VDC
Radial
20 mm (0.787 in)
19 mm (0.748 in)
1000 Hour
30 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 70 C
6.7 mm
KR
Bulk
Datasheet
Mfr: USCFCS0H104ZBC
TTI: FCS0H104ZFTBR24
KEMET
Availability:

10.000In Stock

14.000 On Order
Expected
Supercapacitors / Ultracapacitors 5.5VDC 0.1F -20/80% Tape Width=24mm

10.000In Stock

14.000 On Order
Expected
Please adjust quantity to Min / Mult value
100000 uF
5.5 VDC
SMD/SMT
10.7 mm (0.421 in)
5.5 mm
10.8 mm
100 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
5.5 mm
FCS
Reel
Datasheet
Mfr: USCFC00H224ZBC
TTI: FC0H224ZFTBR24
KEMET
Availability:

6.000In Stock

Limited Supply
Supercapacitors / Ultracapacitors 5.5V 0.22F -20/+80% Tape Width=24mm

6.000In Stock

Limited Supply
Please adjust quantity to Min / Mult value
220000 uF
5.5 VDC
SMD/SMT
10.5 mm (0.413 in)
8.5 mm
10.8 mm
25 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
8.5 mm
FC
Reel
USCFC00H224ZBC
Datasheet
Mfr: TV1625-3R0256-R
TTI: TV1625-3R0256-R
Eaton Electronics
Availability:

7.200In Stock

10.000 On Order
Expected
Supercapacitors / Ultracapacitors 3V 25F

7.200In Stock

10.000 On Order
Expected
Please adjust quantity to Min / Mult value
25 F
3 VDC
Radial
7.5 mm (0.295 in)
16.5 mm (0.65 in)
28.5 mm
1000 Hour
27 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
TV
Bulk
Datasheet
Mfr: USCFC00V224ZBC
TTI: FC0V224ZFTBR24
KEMET
Availability:

25.000In Stock

20.000 On Order
Expected 25-Feb-27
Supercapacitors / Ultracapacitors 3.5VDC 0.22F -20/80%

25.000In Stock

20.000 On Order
Expected 25-Feb-27
Please adjust quantity to Min / Mult value
220000 uF
3.5 VDC
SMD/SMT
10.5 mm (0.413 in)
25 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
5.5 mm
FC
Reel
USCFC00V224ZBC
Datasheet
Mfr: TV1030-3R0106-R
TTI: TV1030-3R0106-R
Eaton Electronics
Availability:

3.600In Stock

1.400 On Order
Expected 17-Dec-26
Supercapacitors / Ultracapacitors 3V 10F

3.600In Stock

1.400 On Order
Expected 17-Dec-26
Please adjust quantity to Min / Mult value
10 F
3 VDC
Radial
5 mm (0.197 in)
10.5 mm (0.413 in)
31.5 mm
1000 Hour
34 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
TV
Bulk
  • 1
  • 2
  • 3
  • 4