KYOCERA - Supercapacitors / Ultracapacitors
926 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCCR12E105PRB TTI: SCCR12E105PRB KYOCERA AVX Availability: 21In StockSupercapacitors / Ultracapacitors 3V 1F 8X12mm Radial Low ESR | 21In Stock | 1 F | 3 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 12 mm | 1000 Hour | 180 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC-E | Bulk | SCCR12E105SRB | |||||
Mfr: SCCU25B256SRB TTI: SCCU25B256SRB KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 25F 16X25mm Rad ial | 0In Stock | 25 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 25 mm | 1000 Hour | 20 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | SCCU25B256MRB | |||||
Mfr: SCCV40B506SRB TTI: SCCV40B506SRB KYOCERA AVX Availability: 0In Stock900 On Order Expected 02-Feb-27 Supercapacitors / Ultracapacitors 2.7V 50F 18X40mm Rad ial | 0In Stock900 On Order Expected 02-Feb-27 | 50 F | 2.7 VDC | Radial | 0.8 mm | 18 mm (0.709 in) | 40 mm | 1000 Hour | 15 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | SCCV40B506MRB | |||||
Mfr: SCCQ12B105MRB TTI: SCCQ12B105MRB KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 1F ESR= 0.12Ohms Case=12mm Radial | 0In Stock | 1 F | 2.7 VDC | Radial | 6.3 mm (0.248 in) | 1000 Hour | 200 mOhms | 20 % | Vertical | SuperCapacitors | - 40 C | + 65 C | 12 mm | SCC | Bulk | |||||||
Mfr: SCMQ14C474MRBA0 TTI: SCMQ14C474MRBA0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5V 0.47F 6.3X14mm Ra dial | 0In Stock | 470000 uF | 5 VDC | Radial | 9 mm (0.354 in) | 6.3 mm (0.248 in) | 14 mm | 13.6 mm | 1000 Hour | 300 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 6.3 mm | SCM | Bulk | ||||
Mfr: SCMQ14D474MRBB0 TTI: SCMQ14D474MRBB0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5.4V 0.47F 6.3X14mm Radial | 0In Stock | 470000 uF | 5.4 VDC | Radial | 9 mm (0.354 in) | 6.3 mm (0.248 in) | 14 mm | 13.6 mm | 1000 Hour | 300 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 6.3 mm | SCM | Bulk | ||||
Mfr: SCCS30E106SRB TTI: SCCS30E106SRB KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 3V 10F 10X30mm Radial Low ESR | 0In Stock | 10 F | 3 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 30 mm | 1000 Hour | 50 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC-E | Bulk | ||||||
Mfr: SCMS22D255SRBB0 TTI: SCMS22D255SRBB0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5.4V 2.5F ESR= 0.15Ohms Case=22mm Radial | 0In Stock | 2.5 F | 5.4 VDC | Radial | 1000 Hour | 0.15 Ohms | Vertical | Super Capacitors | - 40 C | + 65 C | 22 mm | SCM | Bulk | |||||||||
Mfr: SCCS30B106SRB TTI: SCCS30B106SRB KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 10F 10X30mm Radial Low ESR | 0In Stock | 10 F | 2.7 VDC | Radial | 5.5 mm (0.217 in) | 10 mm (0.394 in) | 30 mm | 1000 Hour | 40 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | ||||||
Mfr: SCMR14G334SRBA0 TTI: SCMR14G334SRBA0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 7.5V .33F 8X14mm Rad ial | 0In Stock | 330000 uF | 7.5 VDC | Radial | 13.5 mm (0.531 in) | 8 mm (0.315 in) | 14 mm | 8 mm | 1000 Hour | 450 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 24 mm | SCM | Bulk | SCMR14G334MRBA0 | |||
Mfr: SCCU30E356SRB TTI: SCCU30E356SRB KYOCERA AVX Supercapacitors / Ultracapacitors 3V 35F 16X30mm Radia l | 0In Stock | 35 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 30 mm | 1000 Hour | 20 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC-E | Bulk | SCCU30E356MRB | |||||
Mfr: SCMR22C155SRBA0 TTI: SCMR22C155SRBA0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5.0V 1.5F 0.20Ohms 8mm 22mm Radial | 0In Stock | 1.5 F | 5 VDC | Radial | 1000 Hour | 0.2 Ohms | Vertical | Super Capacitors | - 40 C | + 65 C | 22 mm | SCM | Bulk | |||||||||
Mfr: SCMR18F105SRBA0 TTI: SCMR18F105SRBA0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 1F ESR= 0.25Ohms Case=18mm Radial | 0In Stock | 1 F | 5.5 VDC | Radial | 1000 Hour | 0.25 Ohms | Vertical | Super Capacitors | - 40 C | + 65 C | 18 mm | SCM | Bulk | |||||||||
Mfr: SCMR18H105SSBB0 TTI: SCMR18H105SSBB0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 6.0V 1F ESR= 0.25Ohms Case=20mm Solder Pin | 0In Stock | 1 F | 6 VDC | Radial | 1000 Hour | 0.25 Ohms | Vertical | Super Capacitors | - 40 C | + 65 C | 18 mm | SCM | Bulk | |||||||||
Mfr: SCCT20E106SRB TTI: SCCT20E106SRB KYOCERA AVX Supercapacitors / Ultracapacitors 3V 10F 12.5X20mm Rad ial Low ESR | 0In Stock | 10 F | 3 VDC | Radial | 5.5 mm (0.217 in) | 12.5 mm (0.492 in) | 20 mm | 1000 Hour | 50 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC-E | Bulk | ||||||
Mfr: SCMR22G105SRBA0 TTI: SCMR22G105SRBA0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 7.5V 1F 8X22mm Radia l | 0In Stock | 1 F | 7.5 VDC | Radial | 11.5 mm (0.453 in) | 8 mm (0.315 in) | 24 mm | 8 mm | 1000 Hour | 180 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 22 mm | SCM | Bulk | SCMR22G105MRBA0 | |||
Mfr: SCCT35B226SRB TTI: SCCT35B226SRB KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 22F 12.5X35mm R adial Low ESR | 0In Stock | 22 F | 2.7 VDC | Radial | 5.5 mm (0.217 in) | 12.5 mm (0.492 in) | 35 mm | 1000 Hour | 34 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 60 C | SCC | Bulk | ||||||
Mfr: SCCQ12E105MRB TTI: SCCQ12E105MRB KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 3.0V 1F ESR= 0.24Ohms Case=12mm Radial | 0In Stock | 1 F | 3 VDC | Radial | 6.3 mm (0.248 in) | 1000 Hour | 300 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 12 mm | SCC | Bulk | |||||||
Mfr: SCMR22J105SRBB0 TTI: SCMR22J105SRBB0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 8.1V 1F 8X22mm Radia l | 0In Stock | 1 F | 8.1 VDC | Radial | 8 mm (0.315 in) | 22 mm | 8 mm | 1000 Hour | 350 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 22 mm | SCM | Bulk | SCMR22J105MRBB0 | ||||
Mfr: SCCR20B335SRB TTI: SCCR20B335SRB KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 3.3F 8X20mm Rad ial Low ESR | 0In Stock | 3.3 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 20 mm | 1000 Hour | 95 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | SCCR20B335PRB | |||||
Mfr: SCCV40E506SRB TTI: SCCV40E506SRB KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 3V 50F 18X40mm Radia l | 0In Stock | 50 F | 3 VDC | Radial | 8 mm (0.315 in) | 18 mm (0.709 in) | 40 mm | 1000 Hour | 18 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC-E | Bulk | ||||||
Mfr: SCMR18C105SRBA0 TTI: SCMR18C105SRBA0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5.0V 1F ESR= 0.25Ohms Case=18mm Radial | 0In Stock | 1 F | 5 VDC | Radial | 1000 Hour | 0.25 Ohms | Vertical | Super Capacitors | - 40 C | + 65 C | 18 mm | SCM | Bulk | |||||||||
Mfr: SCMT32C755SRBA0 TTI: SCMT32C755SRBA0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5V 7.5F 12.5X32mm Ra dial | 0In Stock | 7.5 F | 5 VDC | Radial | 12.5 mm (0.492 in) | 32 mm | 12.5 mm | 1000 Hour | 70 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 32 mm | SCM | Bulk | SCMT32C755MRBA0 | ||||
Mfr: SCMR18C105SSBA0H TTI: SCMR18C105SSBA0H KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5.0V 1F ESR= 0.25Ohms Case=20mm Solder Pin | 0In Stock | 1 F | 5 VDC | Radial | 18.5 mm | 9.5 mm | 1500 Hour | 250 mOhms | - 10 %, + 30 % | Vertical | SuperCapacitor Modules | - 40 C | + 65 C | 20 mm | SCM | Bulk | ||||||
Mfr: SCCT30E156SRB TTI: SCCT30E156SRB KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 3V 15F 12.5X30mm Rad ial Low ESR | 0In Stock | 15 F | 3 VDC | Radial | 5.5 mm (0.217 in) | 12.5 mm (0.492 in) | 30 mm | 1000 Hour | 40 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC-E | Bulk |